Showing
1 - 25
of 54
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-QFN; PC
IC MCU 8BIT 16KB FLASH 20VQFN
$1.25000
10,944 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATTINY1606-MNRTR-ND
150-ATTINY1606-MNRCT-ND
150-ATTINY1606-MNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1816KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-SOIC 0.295
IC MCU 8BIT 8KB FLASH 20SOIC
$1.31000
1,042 - Immediate
Microchip TechnologyMicrochip Technology
1
Non-Stock
ATTINY806-SNRTR-ND
ATTINY806-SNRCT-ND
ATTINY806-SNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT188KB (8K x 8)FLASH128 x 81K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-SOIC 0.295
IC MCU 8BIT 8KB FLASH 20SOIC
$1.34000
1,405 - Immediate
Microchip TechnologyMicrochip Technology
1
Non-Stock
ATTINY806-SFRTR-ND
ATTINY806-SFRCT-ND
ATTINY806-SFRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT188KB (8K x 8)FLASH128 x 81K x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-SOIC 0.295
IC MCU 8BIT 4KB FLASH 20SOIC
$1.40000
2,171 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY406-SNRTR-ND
ATTINY406-SNRCT-ND
ATTINY406-SNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-SOIC 0.295
IC MCU 8BIT 4KB FLASH 20SOIC
$1.44000
1,478 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY406-SFRTR-ND
ATTINY406-SFRCT-ND
ATTINY406-SFRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
24-VQFN
IC MCU 8BIT 8KB FLASH 24VQFN
$1.50000
1,355 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY807-MNRTR-ND
ATTINY807-MNRCT-ND
ATTINY807-MNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT228KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount24-VFQFN Exposed Pad24-VQFN (4x4)
20-SOIC 0.295
IC MCU 8BIT 4KB FLASH 20SOIC
$1.40000
421 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY406-SN-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
8-SOIC
IC MCU 8BIT 2KB FLASH 8SOIC
$0.75000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY202-SSFRTR-ND
ATTINY202-SSFRCT-ND
ATTINY202-SSFRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 82.7V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 2KB FLASH 8SOIC
$0.75000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY202-SSNRTR-ND
ATTINY202-SSNRCT-ND
ATTINY202-SSNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
$0.75000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY402-SSNRTR-ND
ATTINY402-SSNRCT-ND
ATTINY402-SSNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 4KB FLASH 14SOIC
$0.93000
6 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY404-SSN-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 16KB FLASH 14SOIC
$1.19000
1 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY1604-SSNRTR-ND
ATTINY1604-SSNRCT-ND
ATTINY1604-SSNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT1216KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 4KB FLASH 14SOIC
$0.93000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY404-SSNRTR-ND
ATTINY404-SSNRCT-ND
ATTINY404-SSNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-VQFN
IC MCU 8BIT 4KB FLASH 20VQFN
$1.12000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY406-MNRTR-ND
ATTINY406-MNRCT-ND
ATTINY406-MNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-QFN; PC
IC MCU 8BIT 8KB FLASH 20VQFN
$1.23000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATTINY806-MNRTR-ND
150-ATTINY806-MNRCT-ND
150-ATTINY806-MNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT188KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
8-SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
$0.78000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY402-SSFRTR-ND
ATTINY402-SSFRCT-ND
ATTINY402-SSFRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 2KB FLASH 8SOIC
$0.75000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY202-SSF-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 82.7V ~ 5.5VA/D 6x10bInternal-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 2KB FLASH 8SOIC
$0.75000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY202-SSN-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
$0.75000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY402-SSN-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 8BIT 8KB FLASH 14SOIC
$1.12000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY804-SSNRTR-ND
ATTINY804-SSNRCT-ND
ATTINY804-SSNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT128KB (8K x 8)FLASH128 x 8512 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 4KB FLASH 14SOIC
$0.97000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY404-SSF-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 10x10bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 2KB FLASH 14SOIC
$0.93000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY204-SSFRTR-ND
ATTINY204-SSFRCT-ND
ATTINY204-SSFRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT122KB (2K x 8)FLASH64 x 8128 x 82.7V ~ 5.5VA/D 10x10bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 2KB FLASH 14SOIC
$0.93000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY204-SSNRTR-ND
ATTINY204-SSNRCT-ND
ATTINY204-SSNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT122KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 4KB FLASH 14SOIC
$0.97000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY404-SSFRTR-ND
ATTINY404-SSFRCT-ND
ATTINY404-SSFRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit16MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 82.7V ~ 5.5VA/D 10x10bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 16KB FLASH 14SOIC
$1.19000
76 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY1604-SSN-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT1216KB (16K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
Showing
1 - 25
of 54

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.