Showing
1 - 25
of 73
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
IC MCU 8BIT 7KB FLASH 8DIP
$1.37000
1,193 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15214-I/P-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT57KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-TSSOP
IC MCU 8BIT 7KB FLASH 14TSSOP
$1.23000
270 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15224-E/ST-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT117KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 125°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-SOIC
IC MCU 8BIT 7KB FLASH 20SOIC
$1.47000
1,016 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15244-I/SO-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT177KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-VQFN
IC MCU 8BIT 3.5KB FLASH 20VQFN
$1.00000
1,167 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15243T-I/REBTR-ND
150-PIC16F15243T-I/REBCT-ND
150-PIC16F15243T-I/REBDKR-ND
PIC® 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH-256 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
8-DFN
IC MCU 8BIT 7KB FLASH 8DFN
$1.04000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15214T-I/MFTR-ND
150-PIC16F15214T-I/MFCT-ND
150-PIC16F15214T-I/MFDKR-ND
PIC® 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT57KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
20-SOIC
IC MCU 8BIT 3.5KB FLASH 20SOIC
$1.31000
1,572 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15243T-I/SOTR-ND
150-PIC16F15243T-I/SOCT-ND
150-PIC16F15243T-I/SODKR-ND
PIC® 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH-256 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-SOIC
IC MCU 8BIT 7KB FLASH 20SOIC
$1.50000
1,555 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15244T-I/SOTR-ND
150-PIC16F15244T-I/SOCT-ND
150-PIC16F15244T-I/SODKR-ND
PIC® 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT177KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-VQFN
IC MCU 8BIT 7KB FLASH 20VQFN
$1.09000
855 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15244-I/REB-ND
PIC® 16F, Functional Safety (FuSa)
Tray
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT177KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-SSOP
IC MCU 8BIT 7KB FLASH 20SSOP
$1.25000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15244-I/SS-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT177KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
$0.97000
79 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15213-E/MF-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH-256 x 81.8V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
14-TSSOP
IC MCU 8BIT 7KB FLASH 14TSSOP
$1.12000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15224-I/ST-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT117KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-VQFN
IC MCU 8BIT 3.5KB FLASH 20VQFN
$1.12000
326 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15243-E/REB-ND
PIC® 16F, Functional Safety (FuSa)
Tray
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH-256 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 125°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
14-SOIC
IC MCU 8BIT 7KB FLASH 14SOIC
$1.23000
569 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15224-E/SL-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT117KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
C04-142 16-QFN
IC MCU 8BIT 7KB FLASH 16QFN
$1.28000
568 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15224-E/MG-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT117KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 125°C (TA)Surface Mount16-VFQFN Exposed Pad16-QFN (3x3)
8-DIP
IC MCU 8BIT 3.5KB FLASH 8DIP
$1.35000
525 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15213-E/P-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH-256 x 81.8V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
20-SSOP
IC MCU 8BIT 7KB FLASH 20SSOP
$1.37000
124 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15244-E/SS-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT177KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
8-DIP
IC MCU 8BIT 7KB FLASH 8DIP
$1.47000
315 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15214-E/P-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT57KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 7x10bInternal-40°C ~ 125°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
20-SOIC
IC MCU 8BIT 7KB FLASH 20SOIC
$1.60000
408 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15244-E/SO-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT177KB (4K x 14)FLASH-512 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
20-SSOP
IC MCU 8BIT 3.5KB FLASH 20SSOP
$1.26000
129 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15243-E/SS-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT173.5KB (2K x 14)FLASH-256 x 81.8V ~ 5.5VA/D 14x10bInternal-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
14-TSSOP
IC MCU 8BIT 3.5KB FLASH 14TSSOP
$1.62000
41 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F1503T-I/STTR-ND
PIC16F1503T-I/STCT-ND
PIC16F1503T-I/STDKR-ND
PIC® 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
C04-142 16-QFN
IC MCU 8BIT 3.5KB FLASH 16QFN
$1.72000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F1503T-I/MGTR-ND
PIC16F1503T-I/MGCT-ND
PIC16F1503T-I/MGDKR-ND
PIC® 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VFQFN Exposed Pad16-QFN (3x3)
14-SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
$1.44000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F1503-I/SL-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
IC MCU 8BIT 3.5KB FLASH 14SOIC
$1.57000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F1503-E/SL-ND
PIC® 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit20MHzI²C, SPIBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
IC MCU 8BIT 3.5KB FLASH 8SOIC
$0.81000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15213T-I/SNTR-ND
150-PIC16F15213T-I/SNCT-ND
150-PIC16F15213T-I/SNDKR-ND
PIC® 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT53.5KB (2K x 14)FLASH-256 x 81.8V ~ 5.5VA/D 7x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
C04-142 16-QFN
IC MCU 8BIT 3.5KB FLASH 16QFN
$0.97000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
150-PIC16F15223T-I/MGTR-ND
150-PIC16F15223T-I/MGCT-ND
150-PIC16F15223T-I/MGDKR-ND
PIC® 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT113.5KB (2K x 14)FLASH-256 x 81.8V ~ 5.5VA/D 11x10bInternal-40°C ~ 85°C (TA)Surface Mount16-VFQFN Exposed Pad16-QFN (3x3)
Showing
1 - 25
of 73

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.