Showing
1 - 25
of 244
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-UQFN
IC MCU 8BIT 14KB FLASH 20UQFN
$2.07000
6,329 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18345T-I/GZTR-ND
PIC16F18345T-I/GZCT-ND
PIC16F18345T-I/GZDKR-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-UFQFN Exposed Pad20-UQFN (4x4)
16-UQFN
IC MCU 8BIT 14KB FLASH 16UQFN
$1.90000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18325-I/JQ-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1214KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 11x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount16-UQFN Exposed Pad16-UQFN (4x4)
20-SSOP
IC MCU 8BIT 14KB FLASH 20SSOP
$1.98000
7,378 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18345-I/SS-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
28-UQFN
IC MCU 8BIT 14KB FLASH 28UQFN
$2.20000
4,552 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18855-I/MV-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2514KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN Exposed Pad28-UQFN (4x4)
20-SSOP
IC MCU 8BIT 14KB FLASH 20SSOP
$2.01000
125 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18345T-I/SSTR-ND
PIC16F18345T-I/SSCT-ND
PIC16F18345T-I/SSDKR-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
16-UQFN
IC MCU 8BIT 7KB FLASH 16UQFN
$1.72000
1,083 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18324-I/JQ-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT127KB (4K x 14)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 11x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount16-UQFN Exposed Pad16-UQFN (4x4)
20-UQFN
IC MCU 8BIT 28KB FLASH 20UQFN
$2.22000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18346-I/GZ-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1828KB (16K x 14)FLASH256 x 82K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-UFQFN Exposed Pad20-UQFN (4x4)
44-TQFP
IC MCU 8BIT 14KB FLASH 44TQFP
$2.70000
4,542 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18875T-I/PTTR-ND
PIC16F18875T-I/PTCT-ND
PIC16F18875T-I/PTDKR-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3614KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 35x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount44-TQFP44-TQFP (10x10)
20-UQFN
IC MCU 8BIT 14KB FLASH 20UQFN
$2.23000
1,861 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18345-E/GZ-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 125°C (TA)Surface Mount20-UFQFN Exposed Pad20-UQFN (4x4)
20-DIP
IC MCU 8BIT 14KB FLASH 20DIP
$2.84000
341 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18345-I/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
20-DIP
IC MCU 8BIT 14KB FLASH 20DIP
$3.01000
405 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F1619-I/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH-1K x 82.3V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
20-DIP
IC MCU 8BIT 28KB FLASH 20DIP
$3.04000
1,433 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18346-I/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1828KB (16K x 14)FLASH256 x 82K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
40-DIP
IC MCU 8BIT 14KB FLASH 40DIP
$3.31000
617 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18875-I/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3614KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 35x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
40-DIP
IC MCU 8BIT 56KB FLASH 40DIP
$3.86000
646 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18877-I/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3656KB (32K x 14)FLASH256 x 84K x 82.3V ~ 5.5VA/D 35x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
20-SSOP
IC MCU 8BIT 14KB FLASH 20SSOP
$2.48000
1,037 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18445-E/SS-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1714KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x12b; D/A 1x5bExternal-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
20-DIP
IC MCU 8BIT 14KB FLASH 20DIP
$3.25000
356 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F1619-E/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH-1K x 82.3V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
20-SSOP
IC MCU 8BIT 14KB FLASH 20SSOP
$2.48000
1,600 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F1619T-E/SSTR-ND
PIC16F1619T-E/SSCT-ND
PIC16F1619T-E/SSDKR-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH-1K x 82.3V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 125°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
14-PDIP
IC MCU 8BIT 7KB FLASH 14DIP
$2.67000
1,085 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18424-E/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT117KB (4K x 14)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 11x12b; D/A 1x5bInternal-40°C ~ 125°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
14-PDIP
IC MCU 8BIT 14KB FLASH 14DIP
$2.91000
1,031 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18425-E/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1114KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 11x12b; D/A 1x5bExternal-40°C ~ 125°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
20-DIP
IC MCU 8BIT 14KB FLASH 20DIP
$3.41000
942 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18445-E/P-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1714KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x12b; D/A 1x5bExternal-40°C ~ 125°C (TA)Through Hole20-DIP (0.300", 7.62mm)20-PDIP
16-UQFN
IC MCU 8BIT 7KB FLASH 16UQFN
$1.73000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18324T-I/JQTR-ND
PIC16F18324T-I/JQCT-ND
PIC16F18324T-I/JQDKR-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT127KB (4K x 14)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 11x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount16-UQFN Exposed Pad16-UQFN (4x4)
20-UQFN
IC MCU 8BIT 14KB FLASH 20UQFN
$2.37000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18445T-I/GZTR-ND
PIC16F18445T-I/GZCT-ND
PIC16F18445T-I/GZDKR-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1714KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x12b; D/A 1x5bExternal-40°C ~ 85°C (TA)Surface Mount20-UFQFN Exposed Pad20-UQFN (4x4)
14-TSSOP
IC MCU 8BIT 7KB FLASH 14TSSOP
$1.90000
306 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18424-I/ST-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT117KB (4K x 14)FLASH256 x 8512 x 82.3V ~ 5.5VA/D 11x12b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount14-TSSOP (0.173", 4.40mm Width)14-TSSOP
20-UQFN
IC MCU 8BIT 14KB FLASH 20UQFN
$2.04000
59 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18345-I/GZ-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-UFQFN Exposed Pad20-UQFN (4x4)
20-SSOP
IC MCU 8BIT 28KB FLASH 20SSOP
$2.16000
479 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18346-I/SS-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1828KB (16K x 14)FLASH256 x 82K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
Showing
1 - 25
of 244

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.