Showing
1 - 25
of 81
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SSOP
IC MCU 8BIT 8KB FLASH 28SSOP
$1.45000
15,565 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA808-XURTR-ND
150-ATMEGA808-XURCT-ND
150-ATMEGA808-XURDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT238KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
28-SSOP
IC MCU 8BIT 8KB FLASH 28SSOP
$1.69000
8,955 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA808-XFRTR-ND
ATMEGA808-XFRCT-ND
ATMEGA808-XFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT238KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
32-TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
$1.79000
1,445 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA808-AU-ND
megaAVR® 0, Functional Safety (FuSa)
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT278KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
32-TQFP
IC MCU 8BIT 48KB FLASH 32TQFP
$2.72000
3,401 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA4808-AFRTR-ND
ATMEGA4808-AFRCT-ND
ATMEGA4808-AFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2748KB (48K x 8)FLASH256 x 86K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
40-DIP
IC MCU 8BIT 48KB FLASH 40DIP
$4.52000
1,065 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA4809-PF-ND
megaAVR® 0, Functional Safety (FuSa)
Tube
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT3448KB (24K x 16)FLASH256 x 86K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
28-SSOP
IC MCU 8BIT 16KB FLASH 28SSOP
$1.88000
6,011 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA1608-XFRTR-ND
ATMEGA1608-XFRCT-ND
ATMEGA1608-XFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2316KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
32-TQFP
IC MCU 8BIT 8KB FLASH 32TQFP
$1.81000
1,668 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA808-AURTR-ND
150-ATMEGA808-AURCT-ND
150-ATMEGA808-AURDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT278KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
48-UFQFN-Exposed-Pad
IC MCU 8BIT 8KB FLASH 48VQFN
$2.26000
3,226 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA809-MURTR-ND
150-ATMEGA809-MURCT-ND
150-ATMEGA809-MURDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT418KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-VQFN (6x6)
48-QFN
IC MCU 8BIT 16KB FLASH 48UQFN
$2.32000
3,249 - Immediate
Microchip TechnologyMicrochip Technology
1
Non-Stock
150-ATMEGA1609-MFRTR-ND
150-ATMEGA1609-MFRCT-ND
150-ATMEGA1609-MFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4116KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°C (TA)Surface Mount48-UFQFN Exposed Pad48-UQFN (6x6)
32-TQFP
IC MCU 8BIT 48KB FLASH 32TQFP
$2.47000
1,235 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA4808-AURTR-ND
150-ATMEGA4808-AURCT-ND
150-ATMEGA4808-AURDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2748KB (24K x 16)FLASH256 x 86K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
48-TQFP
IC MCU 8BIT 16KB FLASH 48TQFP
$2.67000
2,035 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA1609-AFRTR-ND
ATMEGA1609-AFRCT-ND
ATMEGA1609-AFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4116KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°CSurface Mount48-TQFP48-TQFP (7x7)
48-UQFN
IC MCU 8BIT 32KB FLASH 48UQFN
$2.84000
3,226 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA3209-MFRTR-ND
ATMEGA3209-MFRCT-ND
ATMEGA3209-MFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT4132KB (16K x 16)FLASH256 x 84K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°C (TA)Surface Mount48-UFQFN Exposed Pad48-UQFN (6x6)
48-TQFP
IC MCU 8BIT 32KB FLASH 48TQFP
$2.84000
556 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA3209-AFRTR-ND
ATMEGA3209-AFRCT-ND
ATMEGA3209-AFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT4132KB (16K x 16)FLASH256 x 84K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
48-UFQFN-Exposed-Pad
IC MCU 8BIT 8KB FLASH 48VQFN
$2.23000
482 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA809-MU-ND
megaAVR® 0, Functional Safety (FuSa)
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT418KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount48-VFQFN Exposed Pad48-VQFN (6x6)
48-TQFP
IC MCU 8BIT 8KB FLASH 48TQFP
$2.47000
667 - Immediate
Microchip TechnologyMicrochip Technology
1
Non-Stock
ATMEGA809-AF-ND
megaAVR® 0, Functional Safety (FuSa)
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT418KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
48-TQFP
IC MCU 8BIT 48KB FLASH 48TQFP
$2.72000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA4809-AURTR-ND
150-ATMEGA4809-AURCT-ND
150-ATMEGA4809-AURDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4148KB (24K x 16)FLASH256 x 86K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
48-QFN
IC MCU 8BIT 48KB FLASH 48UQFN
$2.97000
494 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA4809-MFRTR-ND
ATMEGA4809-MFRCT-ND
ATMEGA4809-MFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT4148KB (24K x 16)FLASH256 x 86K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°C (TA)Surface Mount48-UFQFN Exposed Pad48-UQFN (6x6)
32-QFN
IC MCU 8BIT 16KB FLASH 32VQFN
$1.95000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA1608-MFRTR-ND
ATMEGA1608-MFRCT-ND
ATMEGA1608-MFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2716KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°CSurface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
32-QFN
IC MCU 8BIT 48KB FLASH 32VQFN
$2.20000
5,000 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA4808-MURTR-ND
150-ATMEGA4808-MURCT-ND
150-ATMEGA4808-MURDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2748KB (24K x 16)FLASH256 x 86K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount32-VFQFN Exposed Pad32-VQFN (5x5)
32-QFN
IC MCU 8BIT 32KB FLASH 32VQFN
$2.23000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA3208-MFRTR-ND
ATMEGA3208-MFRCT-ND
ATMEGA3208-MFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2732KB (16K x 16)FLASH256 x 84K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount32-VFQFN Exposed Pad32-VFQFN (5x5)
32-QFN
IC MCU 8BIT 48KB FLASH 32VQFN
$2.44000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA4808-MFRTR-ND
ATMEGA4808-MFRCT-ND
ATMEGA4808-MFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2348KB (24K x 16)FLASH256 x 86K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount32-VFQFN Exposed Pad32-VFQFN (5x5)
ATMEGA4809
IC MCU 8BIT 48KB FLASH 48TQFP
$2.95000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA4809-AFRTR-ND
ATMEGA4809-AFRCT-ND
ATMEGA4809-AFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4148KB (48K x 8)FLASH256 x 86K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 125°C (TA)Surface Mount48-TQFP Exposed Pad48-TQFP (7x7)
32-TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
$2.25000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA1608-AFRTR-ND
ATMEGA1608-AFRCT-ND
ATMEGA1608-AFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2716KB (16K x 8)FLASH256 x 82K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°CSurface Mount32-TQFP32-TQFP (7x7)
32-TQFP
IC MCU 8BIT 32KB FLASH 32TQFP
$2.48000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA3208-AFRTR-ND
ATMEGA3208-AFRCT-ND
ATMEGA3208-AFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT2732KB (32K x 8)FLASH256 x 84K x 81.8V ~ 5.5VA/D 12x10bInternal-40°C ~ 125°C (TA)Surface Mount32-TQFP32-TQFP (7x7)
48-TQFP
IC MCU 8BIT 48KB FLASH 48TQFP
$2.67000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA4809-AU-ND
megaAVR® 0, Functional Safety (FuSa)
Tray
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT4148KB (24K x 16)FLASH256 x 86K x 81.8V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount48-TQFP48-TQFP (7x7)
Showing
1 - 25
of 81

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.