Showing
1 - 25
of 8,180
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
IC MCU 8BIT 8KB FLASH 16TSSOP
$5.92000
9,444 - Immediate
NXP USA Inc.NXP USA Inc.
1
S9S08SG8E2MTG-ND
S08
Tube
ActiveS088-Bit40MHzI²C, LINbus, SCI, SPILVD, POR, PWM, WDT128KB (8K x 8)FLASH-512 x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
20-TSSOP
IC MCU 8BIT 4KB FLASH 20TSSOP
$7.46000
13,448 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08SF4MTJ-ND
S08
Tube
ActiveS088-Bit40MHzI²CLVD, POR, PWM, WDT184KB (4K x 8)FLASH-128 x 82.7V ~ 5.5VA/D 8x10bExternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
$7.92000
9,943 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08SH8CTJ-ND
S08
Tube
ActiveS088-Bit40MHzI²C, LINbus, SCI, SPILVD, POR, PWM, WDT178KB (8K x 8)FLASH-512 x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
16-TSSOP
IC MCU 8BIT 8KB FLASH 16TSSOP
$8.34000
3,728 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08SH8MTG-ND
S08
Tube
ActiveS088-Bit40MHzI²C, LINbus, SCI, SPILVD, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
32-LQFP
IC MCU 8BIT 16KB FLASH 32LQFP
$8.73000
1,900 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08MP16VLC-ND
S08
Tray
ActiveS088-Bit51.34MHzI²C, LINbus, SCI, SPILVD, POR, PWM, WDT2516KB (16K x 8)FLASH-1K x 82.7V ~ 5.5VA/D 13x12b; D/A 3x5bInternal-40°C ~ 105°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
32-LQFP
IC MCU 8BIT 32KB FLASH 32LQFP
$10.87000
5,883 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08QE32CLC-ND
S08
Tray
ActiveS088-Bit50MHzI²C, LINbus, SCI, SPILVD, PWM, WDT2632KB (32K x 8)FLASH-2K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
48-LQFP
IC MCU 32BIT 80KB FLASH 48LQFP
$11.08000
15,204 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-5158-ND
LPC1200
Tray
ActiveARM® Cortex®-M032-Bit45MHzI²C, IrDA, Microwire, SPI, SSI, SSP, UART/USARTBrown-out Detect/Reset, DMA, POR, WDT3980KB (80K x 8)FLASH-8K x 83V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
44-LQFP
IC MCU 8BIT 16KB FLASH 44LQFP
$11.91000
3,851 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08AC16CFGE-ND
S08
Tray
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3416KB (16K x 8)FLASH-1K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-LQFP44-LQFP (10x10)
44-LQFP
IC MCU 8BIT 16KB FLASH 44LQFP
$14.62000
1,500 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08AW16CFGERTR-ND
MC9S08AW16CFGERCT-ND
MC9S08AW16CFGERDKR-ND
S08
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3416KB (16K x 8)FLASH-1K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-LQFP44-LQFP (10x10)
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$13.21000
29,220 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13036-ND
LPC54100
Tray
ActiveARM® Cortex®-M432-Bit100MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT48256KB (256K x 8)FLASH-192K x 81.62V ~ 3.6VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
44-QFP
IC MCU 8BIT 16KB FLASH 44QFP
$13.75000
5,761 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08GT16ACFBE-ND
S08
Tray
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3616KB (16K x 8)FLASH-2K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-QFP44-QFP (10x10)
32-LQFP
IC MCU 8BIT 64KB FLASH 32LQFP
$14.38000
4,124 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08QE64CLC-ND
S08
Tray
ActiveS088-Bit50MHzI²C, LINbus, SCI, SPILVD, PWM, WDT2664KB (64K x 8)FLASH-4K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
64 QFP
IC MCU 8BIT 60KB FLASH 64QFP
$19.25000
1,399 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08JM60CQH-ND
S08
Tray
ActiveS088-Bit48MHzI²C, LINbus, SCI, SPI, USBLVD, POR, PWM, WDT5160KB (60K x 8)FLASH-4K x 82.7V ~ 5.5VA/D 12x12bExternal-40°C ~ 85°C (TA)Surface Mount64-QFP64-QFP (14x14)
44-QFP
IC MCU 8BIT 32KB FLASH 44QFP
$19.86000
3,360 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08GT32ACFBE-ND
S08
Tray
Not For New DesignsS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3632KB (32K x 8)FLASH-2K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-QFP44-QFP (10x10)
196-MAPBGA
IC MCU 32BIT EXT MEM 196MAPBGA
$20.57000
835 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-14673-ND
RT1050
Tray
ActiveARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-512K x 83V ~ 3.6VA/D 20x12bExternal, Internal0°C ~ 95°C (TJ)Surface Mount196-LFBGA196-LFBGA (12x12)
44-LQFP
IC MCU 8BIT 60KB FLASH 44LQFP
$20.61000
104 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08AW60CFGE-ND
S08
Tray
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3460KB (60K x 8)FLASH-2K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-LQFP44-LQFP (10x10)
32-LQFP
IC MCU 8BIT 60KB FLASH 32LQFP
$20.67000
282 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08DZ60ACLC-ND
S08
Tray
ActiveS088-Bit40MHzCANbus, I²C, LINbus, SCI, SPILVD, POR, PWM, WDT2560KB (60K x 8)FLASH2K x 84K x 82.7V ~ 5.5VA/D 10x12bExternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
80-LQFP
IC MCU 32BIT 512KB FLASH 80LQFP
$21.14000
277 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-12894-ND
LPC40xx
Tray
ActiveARM® Cortex®-M432-Bit120MHzCANbus, Ethernet, I²C, IrDA, Microwire, QEI, SD, SPI, SSI, SSP, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, I²S, POR, PWM, WDT-512KB (512K x 8)FLASH4032 x 896K x 82.4V ~ 3.6VA/D 8x12b; D/A 1x10bInternal-40°C ~ 85°C (TA)Surface Mount80-LQFP80-LQFP (12x12)
44-LQFP
IC MCU 32BIT 128KB FLASH 44LQFP
$21.32000
1,554 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCF51JM128VLD-ND
MCF51JM
Tray
ActiveColdfire V132-Bit50MHzI²C, SCI, SPI, USB OTGLVD, PWM, WDT33128KB (128K x 8)FLASH-16K x 82.7V ~ 5.5VA/D 8x12bExternal-40°C ~ 105°C (TA)Surface Mount44-LQFP44-LQFP (10x10)
64-LQFP
IC MCU 32BIT 128KB FLASH 64LQFP
$21.80000
11,000 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCF51JM128VLH-ND
MCF51JM
Tray
ActiveColdfire V132-Bit50MHzCANbus, I²C, SCI, SPI, USB OTGLVD, PWM, WDT51128KB (128K x 8)FLASH-16K x 82.7V ~ 5.5VA/D 12x12bExternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
IC MCU 8BIT 32KB FLASH 64LQFP
$22.05000
1,170 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08GB32ACFUE-ND
S08
Tray
Not For New DesignsS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT5632KB (32K x 8)FLASH-2K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
80-WLCSP
IC MCU 32BIT 512KB FLASH 80WLCSP
$23.08000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15205-2-ND
568-15205-1-ND
568-15205-6-ND
Kinetis K20
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M432-Bit120MHzI²C, IrDA, SPI, UART/USART, USB, USB OTGDMA, I²S, LVD, POR, PWM, WDT52512KB (512K x 8)FLASH-128K x 81.71V ~ 3.6VA/D 2x16b; D/A 2x12bInternal-40°C ~ 85°C (TA)Surface Mount80-UFBGA, WLCSP80-WLCSP (4.13x3.56)
64 QFP
IC MCU 8BIT 60KB FLASH 64QFP
$22.51000
690 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08AW60CFUE-ND
S08
Tray
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT5460KB (60K x 8)FLASH-2K x 82.7V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount64-QFP64-QFP (14x14)
44-QFP
IC MCU 8BIT 60KB FLASH 44QFP
MARKETPLACE PRODUCT
$24.14000
518 - Immediate
Rochester Electronics, LLCNXP USA Inc.
1
2156-MC9S08GT60ACFBE-ND
MC9S08GT60ACFBE-ND
S08
Bulk
Tray
Not For New DesignsS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3660KB (60K x 8)FLASH-4K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-QFP44-QFP (10x10)
64-LQFP
IC MCU 8BIT 60KB FLASH 64LQFP
$24.75000
0 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08DZ60AMLH-ND
S08
Tray
ActiveS088-Bit40MHzCANbus, I²C, LINbus, SCI, SPILVD, POR, PWM, WDT5360KB (60K x 8)FLASH2K x 84K x 82.7V ~ 5.5VA/D 24x12bExternal-40°C ~ 125°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
Showing
1 - 25
of 8,180

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.