Showing
1 - 25
of 8,188
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-XFDFN
IC MCU 32BIT 16KB FLASH 16XSON
$3.83000
44,000 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-11574-2-ND
568-11574-1-ND
568-11574-6-ND
LPC81xM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit30MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1416KB (16K x 8)FLASH-4K x 81.8V ~ 3.6V-Internal-40°C ~ 105°C (TA)Surface Mount16-XFDFN16-XSON (3.2x2.5)
32-HVQFN
IC MCU 32BIT 32KB FLASH 32HVQFN
$4.33000
3,897 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13786-2-ND
568-13786-1-ND
568-13786-6-ND
LPC82x
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit30MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, DMA, POR, PWM, WDT2932KB (32K x 8)FLASH-8K x 81.8V ~ 3.6VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount32-VFQFN Exposed Pad32-HVQFN (5x5)
16-TSSOP
IC MCU 8BIT 8KB FLASH 16TSSOP
$5.93000
7,044 - Immediate
NXP USA Inc.NXP USA Inc.
1
S9S08SG8E2MTG-ND
S08
Tube
ActiveS088-Bit40MHzI²C, LINbus, SCI, SPILVD, POR, PWM, WDT128KB (8K x 8)FLASH-512 x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
20-TSSOP
IC MCU 8BIT 4KB FLASH 20TSSOP
$7.48000
13,448 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08SF4MTJ-ND
S08
Tube
ActiveS088-Bit40MHzI²CLVD, POR, PWM, WDT184KB (4K x 8)FLASH-128 x 82.7V ~ 5.5VA/D 8x10bExternal-40°C ~ 125°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
IC MCU 8BIT 8KB FLASH 20TSSOP
$7.94000
9,133 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08SH8CTJ-ND
S08
Tube
ActiveS088-Bit40MHzI²C, LINbus, SCI, SPILVD, POR, PWM, WDT178KB (8K x 8)FLASH-512 x 82.7V ~ 5.5VA/D 12x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
16-TSSOP
IC MCU 8BIT 8KB FLASH 16TSSOP
$8.36000
3,408 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08SH8MTG-ND
S08
Tube
ActiveS088-Bit40MHzI²C, LINbus, SCI, SPILVD, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount16-TSSOP (0.173", 4.40mm Width)16-TSSOP
32-LQFP
IC MCU 8BIT 16KB FLASH 32LQFP
$8.75000
852 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08MP16VLC-ND
S08
Tray
ActiveS088-Bit51.34MHzI²C, LINbus, SCI, SPILVD, POR, PWM, WDT2516KB (16K x 8)FLASH-1K x 82.7V ~ 5.5VA/D 13x12b; D/A 3x5bInternal-40°C ~ 105°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
20-SOIC 0.295
IC MCU 8BIT 4KB FLASH 20SOIC
$10.43000
4,204 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC908JK3ECDWE-ND
HC08
Tube
Not For New DesignsHC088-Bit8MHz-LED, LVD, POR, PWM154KB (4K x 8)FLASH-128 x 82.7V ~ 3.3VA/D 12x8bExternal-40°C ~ 85°C (TA)Surface Mount20-SOIC (0.295", 7.50mm Width)20-SOIC
48-LQFP
IC MCU 32BIT 80KB FLASH 48LQFP
$11.10000
13,824 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-5158-ND
LPC1200
Tray
ActiveARM® Cortex®-M032-Bit45MHzI²C, IrDA, Microwire, SPI, SSI, SSP, UART/USARTBrown-out Detect/Reset, DMA, POR, WDT3980KB (80K x 8)FLASH-8K x 83V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
48-LQFP
IC MCU 32BIT 128KB FLASH 48LQFP
$11.54000
950 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-15006-ND
LPC11E3x
Tray
ActiveARM® Cortex®-M032-Bit50MHzI²C, Microwire, SmartCard, SPI, SSP, UART/USARTBrown-out Detect/Reset, POR, WDT40128KB (128K x 8)FLASH4K x 812K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
44-LQFP
IC MCU 8BIT 16KB FLASH 44LQFP
$11.94000
3,851 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08AC16CFGE-ND
S08
Tray
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3416KB (16K x 8)FLASH-1K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-LQFP44-LQFP (10x10)
44-LQFP
IC MCU 8BIT 16KB FLASH 44LQFP
$14.65000
7,469 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08AW16CFGERTR-ND
MC9S08AW16CFGERCT-ND
MC9S08AW16CFGERDKR-ND
S08
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3416KB (16K x 8)FLASH-1K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-LQFP44-LQFP (10x10)
44-QFP
IC MCU 8BIT 16KB FLASH 44QFP
$13.78000
1,634 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08GT16ACFBE-ND
S08
Tray
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3616KB (16K x 8)FLASH-2K x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-QFP44-QFP (10x10)
64-LQFP
IC MCU 32BIT 256KB FLASH 64LQFP
$13.86000
3,100 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13034-ND
LPC54100
Tray
ActiveARM® Cortex®-M4/M0+32-Bit Dual-Core100MHzI²C, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, PWM, WDT50256KB (256K x 8)FLASH-192K x 81.62V ~ 3.6VA/D 12x12bInternal-40°C ~ 105°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64-LQFP
IC MCU 8BIT 60KB FLASH 64LQFP
$14.39000
700 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08AC60CPUE-ND
S08
Tray
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT5460KB (60K x 8)FLASH-2K x 82.7V ~ 5.5VA/D 16x10bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
32-LQFP
IC MCU 8BIT 64KB FLASH 32LQFP
$14.42000
6,597 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08QE64CLC-ND
S08
Tray
ActiveS088-Bit50MHzI²C, LINbus, SCI, SPILVD, PWM, WDT2664KB (64K x 8)FLASH-4K x 81.8V ~ 3.6VA/D 10x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
64-LQFP
IC MCU 8BIT 128KB FLASH 64LQFP
$17.04000
5,453 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08QE128CLH-ND
S08
Tray
ActiveS088-Bit50MHzI²C, LINbus, SCI, SPILVD, PWM, WDT54128KB (128K x 8)FLASH-8K x 81.8V ~ 3.6VA/D 22x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP64-LQFP (10x10)
64 QFP
IC MCU 8BIT 60KB FLASH 64QFP
$19.29000
600 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08JM60CQH-ND
S08
Tray
ActiveS088-Bit48MHzI²C, LINbus, SCI, SPI, USBLVD, POR, PWM, WDT5160KB (60K x 8)FLASH-4K x 82.7V ~ 5.5VA/D 12x12bExternal-40°C ~ 85°C (TA)Surface Mount64-QFP64-QFP (14x14)
196-MAPBGA
IC MCU 32BIT EXT MEM 196MAPBGA
$20.53000
720 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13860-ND
RT1050
Tray
ActiveARM® Cortex®-M732-Bit600MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT127-External Program Memory-512K x 83V ~ 3.6VA/D 20x12bExternal, Internal0°C ~ 95°C (TJ)Surface Mount196-LFBGA196-LFBGA (10x10)
44-LQFP
IC MCU 32BIT 128KB FLASH 44LQFP
$21.37000
1,554 - Immediate
NXP USA Inc.NXP USA Inc.
1
MCF51JM128VLD-ND
MCF51JM
Tray
ActiveColdfire V132-Bit50MHzI²C, SCI, SPI, USB OTGLVD, PWM, WDT33128KB (128K x 8)FLASH-16K x 82.7V ~ 5.5VA/D 8x12bExternal-40°C ~ 105°C (TA)Surface Mount44-LQFP44-LQFP (10x10)
44-LQFP
IC MCU 8BIT 60KB FLASH 44LQFP
$22.84000
822 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC9S08AW60MFGE-ND
S08
Tray
ActiveS088-Bit40MHzI²C, SCI, SPILVD, POR, PWM, WDT3460KB (60K x 8)FLASH-2K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount44-LQFP44-LQFP (10x10)
196-MAPBGA
IC MCU 32BIT EXT MEM 196MAPBGA
$23.61000
1,690 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-13863-ND
RT1050
Tray
ActiveARM® Cortex®-M732-Bit528MHzCANbus, EBI/EMI, Ethernet, I²C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTGBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDT127-External Program Memory-512K x 83V ~ 3.6VA/D 20x12bExternal, Internal-40°C ~ 105°C (TJ)Surface Mount196-LFBGA196-LFBGA (10x10)
121-LFBGA
IC MCU 32BIT 256KB FLSH 121XFBGA
$28.29000
3,480 - Immediate
NXP USA Inc.NXP USA Inc.
1
MK82FN256VDC15-ND
Kinetis K8x
Tray
ActiveARM® Cortex®-M432-Bit150MHzEBI/EMI, I²C, SPI, UART/USART, USB OTGDMA, I²S, LVD, POR, PWM87256KB (256K x 8)FLASH-256K x 81.71V ~ 3.6VA/D 18x16b; D/A 2x6b, 1x12bInternal-40°C ~ 105°C (TA)Surface Mount121-XFBGA121-XFBGA (8x8)
44-QFP
IC MCU 8BIT 64KB FLASH 44QFP
$28.29000
2,872 - Immediate
NXP USA Inc.NXP USA Inc.
1
MC908AP64CFBE-ND
HC08
Tray
Not For New DesignsHC088-Bit8MHzI²C, IRSCI, SCI, SPILED, LVD, POR, PWM3264KB (64K x 8)FLASH-2K x 82.7V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount44-QFP44-QFP (10x10)
176-VFBGA
IC MCU 32BIT EXT MEM 176VFBGA
$33.78000
2,206 - Immediate
NXP USA Inc.NXP USA Inc.
1
568-MIMXRT685SFVKB-ND
RT-600
Tray
ActiveARM® Cortex®-M3332-Bit300MHzEBI/EMI, I²C, MMC/SD/SDIO, SPDIF, SPI, UART/USART, USB2.0 OTGBrown-out Detect/Reset, DMA, POR, PWM, WDT96-External Program Memory-4.5M x 81.71V ~ 3.6VA/D 12x12bInternal-20°C ~ 70°C (TA)Surface Mount176-VFBGA176-VFBGA (9x9)
Showing
1 - 25
of 8,188

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.