Showing
1 - 25
of 72,491
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IC MCU 8BIT 4KB FLASH 8SOIC
$0.74000
0 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY402-SSNRTR-ND
ATTINY402-SSNRCT-ND
ATTINY402-SSNRDKR-ND
tinyAVR™ 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IC MCU 16BIT 2KB FLASH 8SOIC
$1.84000
14,443 - Immediate
Texas InstrumentsTexas Instruments
1
296-30235-2-ND
296-30235-1-ND
296-30235-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
IC MCU 8BIT 384B FLASH SOT23-6
$0.96000
12,097 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F200T-E/OTTR-ND
PIC10F200T-E/OTCT-ND
PIC10F200T-E/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
8-MSOP
IC MCU 8BIT 1.75KB FLASH 8MSOP
$1.35000
27,012 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F1501T-I/MSTR-ND
PIC12F1501T-I/MSCT-ND
PIC12F1501T-I/MSDKR-ND
PIC® 12F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT51.75KB (1K x 14)FLASH-64 x 82.3V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
28-SSOP
IC MCU 8BIT 8KB FLASH 28SSOP
$1.43000
15,565 - Immediate
Microchip TechnologyMicrochip Technology
1
150-ATMEGA808-XURTR-ND
150-ATMEGA808-XURCT-ND
150-ATMEGA808-XURDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT238KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
14-SOIC
IC MCU 8BIT 4KB FLASH 14SOIC
$1.45000
12,571 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY44A-SSNRTR-ND
ATTINY44A-SSNRCT-ND
ATTINY44A-SSNRDKR-ND
AVR® ATtiny
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
14-SOIC
IC MCU 8BIT 4KB FLASH 14SOIC
$1.35000
13,792 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY44A-SSN-ND
AVR® ATtiny
Tube
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT124KB (2K x 16)FLASH256 x 8256 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-SSOP
IC MCU 8BIT 7KB FLASH 20SSOP
$1.64000
1,178 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F15344T-I/SSTR-ND
PIC16F15344T-I/SSCT-ND
PIC16F15344T-I/SSDKR-ND
PIC® XLP™ 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT187KB (4K x 14)FLASH-512 x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
28-SSOP
IC MCU 8BIT 8KB FLASH 28SSOP
$1.66000
8,955 - Immediate
Microchip TechnologyMicrochip Technology
1
ATMEGA808-XFRTR-ND
ATMEGA808-XFRCT-ND
ATMEGA808-XFRDKR-ND
megaAVR® 0, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT238KB (8K x 8)FLASH256 x 81K x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 125°C (TA)Surface Mount28-SSOP (0.209", 5.30mm Width)28-SSOP
16-SOIC
IC MCU 8BIT 8KB FLASH 16SOIC
$1.42000
41,369 - Immediate
Silicon LabsSilicon Labs
1
336-4822-2-ND
336-4822-1-ND
336-4822-6-ND
C8051F86x
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active80518-Bit25MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT138KB (8K x 8)FLASH-512 x 82.2V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount16-SOIC (0.154", 3.90mm Width)-
20-VQFN; 20M2
IC MCU 8BIT 8KB FLASH 20VQFN
$1.74000
11,703 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY84A-MMHRTR-ND
ATTINY84A-MMHRCT-ND
ATTINY84A-MMHRDKR-ND
AVR® ATtiny
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT128KB (4K x 16)FLASH512 x 8512 x 81.8V ~ 5.5VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
20-QFN; PC
IC MCU 8BIT 8KB FLASH 20QFN
$1.90000
6,959 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY85-20MURTR-ND
ATTINY85-20MURCT-ND
ATTINY85-20MURDKR-ND
AVR® ATtiny, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveAVR8-Bit20MHzUSIBrown-out Detect/Reset, POR, PWM, WDT68KB (4K x 16)FLASH512 x 8512 x 82.7V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount20-WFQFN Exposed Pad20-QFN-EP (4x4)
20-TSSOP
IC MCU 16BIT 8KB FLASH 20TSSOP
$3.39000
2,171 - Immediate
Texas InstrumentsTexas Instruments
1
296-28127-2-ND
296-28127-1-ND
296-28127-6-ND
MSP430G2xx
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMSP43016-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, POR, PWM, WDT168KB (8K x 8)FLASH-256 x 81.8V ~ 3.6VA/D 8x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-UQFN
IC MCU 8BIT 14KB FLASH 20UQFN
$2.04000
7,039 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18345T-I/GZTR-ND
PIC16F18345T-I/GZCT-ND
PIC16F18345T-I/GZDKR-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-UFQFN Exposed Pad20-UQFN (4x4)
16-TSSOP
IC MCU 16BIT 4KB FLASH 16SSOP
$1.72000
17,000 - Immediate
Renesas Electronics America IncRenesas Electronics America Inc
1
R5F10Y47ASP#30-ND
RL78/G10
Tray
ActiveRL7816-Bit20MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT104KB (4K x 8)FLASH-512 x 82V ~ 5.5VA/D 7x8/10bInternal-40°C ~ 85°C (TA)Surface Mount16-SSOP (0.173", 4.40mm Width)16-SSOP
8-SOIC
IC MCU 8BIT 7KB FLASH 8SOIC
$2.11000
5,123 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F1840T-I/SNTR-ND
PIC12F1840T-I/SNCT-ND
PIC12F1840T-I/SNDKR-ND
PIC® XLP™ 12F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT57KB (4K x 14)FLASH256 x 8256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
14-SOIC
IC MCU 32BIT 16KB FLASH 14SOIC
$2.35000
10,176 - Immediate
Microchip TechnologyMicrochip Technology
1
ATSAMD11C14A-SSNTTR-ND
ATSAMD11C14A-SSNTCT-ND
ATSAMD11C14A-SSNTDKR-ND
SAM D11C
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, POR, WDT1216KB (16K x 8)FLASH-4K x 81.62V ~ 3.63VA/D 5x12b; D/A 1x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
20-SSOP
IC MCU 8BIT 14KB FLASH 20SSOP
$1.95000
8,398 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18345-I/SS-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1814KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 17x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
16-UQFN
IC MCU 8BIT 28KB FLASH 16UQFN
$2.04000
9,864 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16LF18326-I/JQ-ND
PIC® XLP™ 16F
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT1228KB (16K x 14)FLASH256 x 82K x 81.8V ~ 3.6VA/D 11x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount16-UQFN Exposed Pad16-UQFN (4x4)
8-SOIC
IC MCU 8BIT 768B OTP 8SOIC
$2.04000
2,534 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DFN
IC MCU 8BIT 3.5KB FLASH 8DFN
$2.07000
4,431 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12LF1822-I/MF-ND
PIC® XLP™ 12F
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH256 x 8128 x 81.8V ~ 3.6VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN (3x3)
8-DIP
IC MCU 8BIT 1.75KB FLASH 8DIP
$2.13000
21,336 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F629-I/P-ND
PIC® 12F
Tube
ActivePIC8-Bit20MHz-POR, WDT51.75KB (1K x 14)FLASH128 x 864 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
28-UQFN
IC MCU 8BIT 14KB FLASH 28UQFN
$2.17000
4,552 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F18855-I/MV-ND
PIC® XLP™ 16F, Functional Safety (FuSa)
Tube
ActivePIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT2514KB (8K x 14)FLASH256 x 81K x 82.3V ~ 5.5VA/D 24x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount28-UFQFN Exposed Pad28-UQFN (4x4)
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$2.22000
140 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
8-SOIC
IC MCU 8BIT 1KB FLASH 8SOIC
$2.23000
5,770 - Immediate
Microchip TechnologyMicrochip Technology
1
ATTINY13V-10SU-ND
AVR® ATtiny
Tube
ActiveAVR8-Bit10MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
Showing
1 - 25
of 72,491

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.