Showing
1 - 25
of 11,643
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SOIC
IC MCU 8BIT 768B OTP 28SOIC
$8.44000
87 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C55-HS/SO-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT20768B (512 x 12)OTP-24 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
18-DIP
IC MCU 8BIT 1.75KB FLASH 18DIP
$10.67000
90 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16LF84-04I/P-ND
PIC® 16F
Tube
ActivePIC8-Bit4MHz-POR, WDT131.75KB (1K x 14)FLASH64 x 868 x 82V ~ 6V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-PDIP
IC MCU 8BIT 768B OTP 28DIP
$6.96000
108 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C55-RC/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT20768B (512 x 12)OTP-24 x 83V ~ 6.25V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
18-DIP
IC MCU 8BIT 1.5KB OTP 18DIP
$8.90000
419 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C56-HS/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT121.5KB (1K x 12)OTP-25 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-PDIP
IC MCU 8BIT 3KB OTP 28DIP
$4.40000
265 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C57C-04/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT203KB (2K x 12)OTP-72 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
18-SOIC
IC MCU 8BIT 1.75KB FLASH 18SOIC
$9.41000
3 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16LF84-04/SO-ND
PIC® 16F
Tube
ActivePIC8-Bit4MHz-POR, WDT131.75KB (1K x 14)FLASH64 x 868 x 82V ~ 6V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-SOIC
IC MCU 8BIT 768B OTP 18SOIC
$5.70000
247 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54A-04I/SO-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-DIP
IC MCU 8BIT 768B OTP 18DIP
$5.35000
275 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54A-04/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
IC MCU 8BIT 1.75KB FLASH 18DIP
$9.89000
36 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F84-10/P-ND
PIC® 16F
Tube
ActivePIC8-Bit10MHz-POR, WDT131.75KB (1K x 14)FLASH64 x 868 x 84V ~ 6V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
8-SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
$2.20000
420 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
18-DIP
IC MCU 8BIT 768B FLASH 18DIP
$1.35000
2,352 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F54-I/P-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)FLASH-25 x 82V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
IC MCU 8BIT 768B OTP 18DIP
$3.11000
80 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54C-04I/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-PDIP
IC MCU 8BIT 3KB OTP 28DIP
$4.95000
6 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C57C-20/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT203KB (2K x 12)OTP-72 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
18-DIP
IC MCU 8BIT 1.75KB OTP 18DIP
$9.14000
109 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16LC71-04/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT131.75KB (1K x 14)OTP-36 x 83V ~ 3.6VA/D 4x8bExternal0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
8-DIP
IC MCU 8BIT 768B OTP 8DIP
$2.33000
540 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508A-04I/P-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 83V ~ 5.5V-Internal-40°C ~ 85°C (TA)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
14-PDIP
IC MCU 8BIT 1.5KB OTP 14DIP
$2.77000
1,051 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C505-04/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT111.5KB (1K x 12)OTP-72 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Through Hole14-DIP (0.300", 7.62mm)14-PDIP
20-SSOP
IC MCU 8BIT 768B OTP 20SSOP
$3.47000
349 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54C-20I/SS-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
28-PDIP
IC MCU 8BIT 768B OTP 28DIP
$4.16000
328 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C55A-04I/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT20768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
18-DIP
IC MCU 8BIT 768B OTP 18DIP
$6.26000
170 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54-XTI/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 6.25V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-PDIP
IC MCU 8BIT 768B OTP 28DIP
$8.51000
125 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C55-HS/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT20768B (512 x 12)OTP-24 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
18-DIP
IC MCU 8BIT 768B OTP 18DIP
$3.34000
2,190 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54C-20I/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
20-SSOP
IC MCU 8BIT 896B OTP 20SSOP
$3.55000
1,808 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C620A-40/SS-ND
PIC® 16C
Tube
ActivePIC8-Bit40MHz-Brown-out Detect/Reset, POR, WDT13896B (512 x 14)OTP-96 x 82.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
8-SOIC Top View
IC MCU 8BIT 768B OTP 8SOIJ
$3.85000
448 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C508-04I/SM-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT5768B (512 x 12)OTP-25 x 82.5V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
18-SOIC
IC MCU 8BIT 768B OTP 18SOIC
$5.83000
252 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54-LP/SO-ND
PIC® 16C
Tube
ActivePIC8-Bit40MHz-POR, WDT12768B (512 x 12)OTP-25 x 82.5V ~ 6.25V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-SOIC
IC MCU 8BIT 768B OTP 18SOIC
$5.52000
27 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54-XT/SO-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 6.25V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
Showing
1 - 25
of 11,643

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.