Showing
1 - 25
of 11,630
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
C04-093 L
IC MCU 8BIT ROMLESS 84PLCC
$11.47000
100 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC18C801-I/L-ND
PIC® 18C
Tube
ActivePIC8-Bit25MHzEBI/EMI, I²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT37-ROMless-1.5K x 84.2V ~ 5.5VA/D 12x10bExternal-40°C ~ 85°C (TA)Surface Mount84-LCC (J-Lead)84-PLCC (29.31x29.31)
28-PDIP
IC MCU 8BIT 768B OTP 28DIP
$9.42000
77 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C55-HSI/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT20768B (512 x 12)OTP-24 x 84.5V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
18-DIP
IC MCU 8BIT 768B FLASH 18DIP
$1.35000
274 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F54-I/P-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)FLASH-25 x 82V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
IC MCU 8BIT 768B OTP 18DIP
$3.11000
375 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54C-04I/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-PDIP
IC MCU 8BIT 3KB OTP 28DIP
$4.97000
6 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C57C-20/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT203KB (2K x 12)OTP-72 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
8-SOIC
IC MCU 8BIT 1.5KB OTP 8SOIC
$2.20000
420 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12C509A-04/SN-ND
PIC® 12C
Tube
ActivePIC8-Bit4MHz-POR, WDT51.5KB (1K x 12)OTP-41 x 83V ~ 5.5V-Internal0°C ~ 70°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
18-DIP
IC MCU 8BIT 1.75KB OTP 18DIP
MARKETPLACE PRODUCT
$9.67000
17 - Immediate
WECMicrochip Technology
1
2266-PIC16C71-04I/P-ND
PIC16C71-04I/P-ND
PIC® 16C
Bulk
Tube
ActivePIC8-Bit4MHz-POR, WDT131.75KB (1K x 14)OTP-36 x 84V ~ 6VA/D 4x8bExternal-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-SOIC
IC MCU 8BIT 768B OTP 18SOIC
$5.54000
177 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54-RC/SO-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 6.25V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
28-PDIP
IC MCU 8BIT 768B OTP 28DIP
$4.17000
328 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C55A-04I/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT20768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
18-DIP
IC MCU 8BIT 768B OTP 18DIP
$6.27000
170 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54-XTI/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 6.25V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
28-PDIP
IC MCU 8BIT 768B OTP 28DIP
$8.54000
125 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C55-HS/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT20768B (512 x 12)OTP-24 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole28-DIP (0.600", 15.24mm)28-PDIP
80-TQFP, 80-VQFP
IC MCU 8BIT ROMLESS 80TQFP
$10.37000
59 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC18LC801-I/PT-ND
PIC® 18C
Tray
ActivePIC8-Bit25MHzEBI/EMI, I²C, SPI, UART/USARTBrown-out Detect/Reset, LVD, POR, PWM, WDT37-ROMless-1.5K x 82V ~ 5.5VA/D 12x10bExternal-40°C ~ 85°C (TA)Surface Mount80-TQFP80-TQFP (12x12)
8-SOIC
IC MCU 8BIT 1.5KB FLASH 8SOIC
$1.26000
16 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC12F519-I/SN-ND
PIC® 12F
Tube
ActivePIC8-Bit8MHz-POR, WDT51.5KB (1K x 12)FLASH-41 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
18-SOIC
IC MCU 8BIT 768B OTP 18SOIC
$5.54000
27 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54-XT/SO-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 6.25V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
18-DIP
IC MCU 8BIT 768B OTP 18DIP
$3.35000
1,940 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54C-20I/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
SOT-23-6
IC MCU 8BIT 384B FLASH SOT23-6
$0.85000
53,242 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F200T-I/OTTR-ND
PIC10F200T-I/OTCT-ND
PIC10F200T-I/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
IC MCU 8BIT 768B FLASH SOT23-6
$1.12000
180 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC10F206T-E/OTTR-ND
PIC10F206T-E/OTCT-ND
PIC10F206T-E/OTDKR-ND
PIC® 10F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
18-DIP
IC MCU 8BIT 1.5KB OTP 18DIP
$3.73000
216 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C56A-20/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT121.5KB (1K x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
IC MCU 8BIT 3.5KB OTP 18DIP
$7.51000
22 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C558-04/P-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT133.5KB (2K x 14)OTP-128 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
20-SSOP
IC MCU 8BIT 768B FLASH 20SSOP
$1.20000
3 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F54T-I/SSTR-ND
PIC16F54T-I/SSCT-ND
PIC16F54T-I/SSDKR-ND
PIC® 16F
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)FLASH-25 x 82V ~ 5.5V-External-40°C ~ 85°C (TA)Surface Mount20-SSOP (0.209", 5.30mm Width)20-SSOP
18-DIP
IC MCU 8BIT 768B OTP 18DIP
$3.35000
10 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54C-20/P-ND
PIC® 16C
Tube
ActivePIC8-Bit20MHz-POR, WDT12768B (512 x 12)OTP-25 x 83V ~ 5.5V-External0°C ~ 70°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
18-DIP
IC MCU 8BIT 1.75KB FLASH 18DIP
$8.87000
590 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16F84A-20I/P-ND
PIC® 16F
Tube
ActivePIC8-Bit20MHz-POR, WDT131.75KB (1K x 14)FLASH64 x 868 x 84V ~ 5.5V-External-40°C ~ 85°C (TA)Through Hole18-DIP (0.300", 7.62mm)18-PDIP
40-DIP
IC MCU 8BIT 4KB OTP 40DIP
$14.94000
91 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC17C42A-25/P-ND
PIC® 17C
Tube
ActivePIC8-Bit25MHzUART/USARTPOR, PWM, WDT334KB (2K x 16)OTP-232 x 84.5V ~ 6V-External0°C ~ 70°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
40-DIP
IC MCU 8BIT 16KB OTP 40DIP
$20.93000
2 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC17C44-25/P-ND
PIC® 17C
Tube
ActivePIC8-Bit25MHzUART/USARTPOR, PWM, WDT3316KB (8K x 16)OTP-454 x 84.5V ~ 6V-External0°C ~ 70°C (TA)Through Hole40-DIP (0.600", 15.24mm)40-PDIP
18-SOIC
IC MCU 8BIT 768B OTP 18SOIC
$5.20000
23 - Immediate
Microchip TechnologyMicrochip Technology
1
PIC16C54A-04/SO-ND
PIC® 16C
Tube
ActivePIC8-Bit4MHz-POR, WDT12768B (512 x 12)OTP-25 x 84.5V ~ 5.5V-External0°C ~ 70°C (TA)Surface Mount18-SOIC (0.295", 7.50mm Width)18-SOIC
Showing
1 - 25
of 11,630

Embedded - Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microcontrollers, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.