Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Applications
Core Processor
Program Memory Type
Controller Series
RAM Size
Interface
Number of I/O
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-DIP
IC CTRLR POWER DGTL EEPROM 14DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
FMS7401LEN14-ND
-
Tube
ObsoleteDigital Power Controller8-BitEEPROM (1kB)-64 x 8-82.7V ~ 3.6V-40°C ~ 85°CThrough Hole14-DIP (0.300", 7.62mm)14-MDIP
8-DIP
IC CTRLR POWER DGTL EEPROM 8DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
FMS7401LEN-ND
-
Tube
ObsoleteDigital Power Controller8-BitEEPROM (1kB)-64 x 8-62.7V ~ 3.6V-40°C ~ 85°CThrough Hole8-DIP (0.300", 7.62mm)8-DIP
14-DIP
IC CTRLR POWER DGTL EEPROM 14DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
FMS7401LVN14-ND
-
Tube
ObsoleteDigital Power Controller8-BitEEPROM (1kB)-64 x 8-82.7V ~ 3.6V-40°C ~ 125°CThrough Hole14-DIP (0.300", 7.62mm)14-MDIP
8-DIP
IC CTRLR POWER DGTL EEPROM 8DIP
Obsolete
0 - Immediate
onsemionsemi
-
Non-Stock
FMS7401LVN-ND
-
Tube
ObsoleteDigital Power Controller8-BitEEPROM (1kB)-64 x 8-62.7V ~ 3.6V-40°C ~ 125°CThrough Hole8-DIP (0.300", 7.62mm)8-DIP
Showing
1 - 4
of 4

Embedded - Microcontrollers - Application Specific


Application specific microcontrollers are semiconductor devices that incorporate a processing unit (microprocessor), memory (eeprom, eprom, flash, sram, rom, ram, etc.), and some peripherals (clocks, converters, ports, timers, uarts, etc.) into a single device. Applications include audio recorder/playback, authentication, automotive, battery monitor, BLDC controller, Bluetooth, embedded security, GPS, networking, and USB to name a few.