Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
CT Series
20CT
FUSE CARTRIDGE 20A 690VAC/500VDC
Eaton - Bussmann Electrical Division
0
In Stock
20 : $64.42200
Bulk
Bulk
ActiveBolt MountCartridge20A690 V500 V-Electrical, Industrial--CE, UR-200kACylindrical, Blade Terminal (Bolt)0.343" Dia x 2.157" L (8.70mm x 54.80mm)
CT Series
10CT
FUSE CARTRIDGE 10A 690VAC/500VDC
Eaton - Bussmann Electrical Division
0
In Stock
20 : $65.06100
Bulk
Bulk
ActiveBolt MountCartridge10A690 V500 V-Electrical, Industrial--CE, UR-200kACylindrical, Blade Terminal (Bolt)0.343" Dia x 2.157" L (8.70mm x 54.80mm)
CT Series
6CT
FUSE CARTRIDGE 6A 690VAC/500VDC
Eaton - Bussmann Electrical Division
0
In Stock
20 : $65.06100
Bulk
Bulk
ActiveBolt MountCartridge6A690 V500 V-Electrical, Industrial--CE, UR-200kACylindrical, Blade Terminal (Bolt)0.343" Dia x 2.157" L (8.70mm x 54.80mm)
CT Series
12CT
FUSE CARTRIDGE 12A 690VAC/500VDC
Eaton - Bussmann Electrical Division
0
In Stock
1 : $73.86000
Bulk
Bulk
ActiveBolt MountCartridge12A690 V500 VFast BlowElectrical, Industrial--CE, UR-200kACylindrical, Blade Terminal (Bolt)0.343" Dia x 2.157" L (8.70mm x 54.80mm)
CT Series
16CT
FUSE CARTRIDGE 16A 690VAC/500VDC
Eaton - Bussmann Electrical Division
0
In Stock
1 : $73.86000
Bulk
Bulk
ActiveBolt MountCartridge16A690 V500 V-Electrical, Industrial----200kACylindrical, Blade Terminal (Bolt)0.343" Dia x 2.157" L (8.70mm x 54.80mm)
Showing
1 - 5
of 5

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.