Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 450A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 2.500" Dia x 3.752" L (63.50mm x 95.30mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 250A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 2.110" Dia x 3.382" L (53.60mm x 85.90mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 350A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 2.110" Dia x 3.382" L (53.60mm x 85.90mm) | |||
0 In Stock | Active | Box | Active | Requires Holder | Cartridge | 2A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) | |||
0 In Stock | Active | Box | Active | Requires Holder | Cartridge | 15A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 70A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.130" Dia x 2.630" L (28.70mm x 66.80mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 125A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.630" Dia x 3.000" L (41.40mm x 76.20mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 225A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 2.110" Dia x 3.382" L (53.60mm x 85.90mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 175A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.630" Dia x 3.000" L (41.40mm x 76.20mm) | |||
0 In Stock | Active | Box | Active | Requires Holder | Cartridge | 35A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 1.059" Dia x 2.382" L (26.90mm x 60.50mm) | |||
0 In Stock | Active | Box | Active | Requires Holder | Cartridge | 1A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 90A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.130" Dia x 2.630" L (28.70mm x 66.80mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 100A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.130" Dia x 2.630" L (28.70mm x 66.80mm) | |||
0 In Stock | Active | Box | Active | Requires Holder | Cartridge | 2A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) | |||
0 In Stock | Active | Box | Active | Requires Holder | Cartridge | 45A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 1.059" Dia x 2.382" L (26.90mm x 60.50mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 200A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.630" Dia x 3.000" L (41.40mm x 76.20mm) | |||
0 In Stock | Active | Box | Active | Requires Holder | Cartridge | 6A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) | |||
0 In Stock | Active | Box | Active | Requires Holder | Cartridge | 8A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cartridge, Non-Standard | 0.811" Dia x 2.252" L (20.60mm x 57.20mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 110A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.630" Dia x 3.000" L (41.40mm x 76.20mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 300A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 2.110" Dia x 3.382" L (53.60mm x 85.90mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 600A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 2.500" Dia x 3.752" L (63.50mm x 95.30mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 500A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 2.500" Dia x 3.752" L (63.50mm x 95.30mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 150A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.630" Dia x 3.000" L (41.40mm x 76.20mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 400A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 2.110" Dia x 3.382" L (53.60mm x 85.90mm) | |||
0 In Stock | Active | Box | Active | Bolt Mount | Cartridge | 80A | 600 V | 450 V | Fast Blow | Electrical, Industrial | - | J | CE, CSA, UL | - | 200kA AC, 100kA DC | Cylindrical, Blade Terminal (Bolt) | 1.130" Dia x 2.630" L (28.70mm x 66.80mm) |