Electrical, Specialty Fuses

Results: 8
Current Rating (Amps)
250mA1A2A3A4A5A7.5A10A
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
864
In Stock
1 : $6.32000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
7.5A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-3A
BK/GMT-3A
FUSE INDICATING 3A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,360
In Stock
1 : $6.35000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
3A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-5A
BK/GMT-5A
FUSE INDICATING 5A 125VAC/60VDC
Eaton - Bussmann Electrical Division
2,094
In Stock
1 : $9.56000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
5A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-10A
BK/GMT-10A
FUSE INDICATING 10A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,634
In Stock
1 : $9.92000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
10A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-2A
BK/GMT-2A
FUSE INDICATING 2A 125VAC/60VDC
Eaton - Bussmann Electrical Division
1,628
In Stock
1 : $5.43000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
2A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-1A
BK/GMT-1A
FUSE INDICATING 1A 125VAC/60VDC
Eaton - Bussmann Electrical Division
701
In Stock
1 : $6.54000
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
1A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
BK/GMT-4A
BK/GMT-4A
FUSE INDICATING 4A 125VAC/60VDC
Eaton - Bussmann Electrical Division
0
In Stock
Check Lead Time
100 : $4.09050
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
4A
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
0
In Stock
Check Lead Time
100 : $18.43360
Bulk
Bulk
Active
Requires Holder
Indicating Fuse
250mA
125 VAC
60 VDC
Fast Blow
Telecom
Indicating
-
UR
-
300A AC, 450A DC
Alarm Indicator
0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm)
Showing
of 8

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.