Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
FM-Series
CAP 47MF -20% +80% 5.5V T/H
$4.04000
340 - Immediate
KEMETKEMET
1
399-17203-ND
FMR
Bulk
Active47 mF-20%, +80%5.5 V200Ohm @ 1kHz-PC PinsThrough HoleRadial0.197" (5.00mm)0.413" L x 0.256" W (10.50mm x 6.50mm)0.472" (12.00mm)-40°C ~ 85°C
FM-Series
CAP 100MF -20% +80% 3.5V T/H
$3.42000
853 - Immediate
KEMETKEMET
1
399-17204-ND
FMR
Bulk
Active100 mF-20%, +80%3.5 V50Ohm @ 1kHz-PC PinsThrough HoleRadial0.197" (5.00mm)0.413" L x 0.256" W (10.50mm x 6.50mm)0.472" (12.00mm)-40°C ~ 85°C
Showing
1 - 2
of 2

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.