Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
8,147
In Stock
1 : $3.60000
Bag
Bag
Active
100 mF
-
5.5 V
900mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.394" L x 0.197" W (10.00mm x 5.00mm)
0.531" (13.50mm)
-40°C ~ 70°C
1,228
In Stock
1 : $4.70000
Bag
Bag
Active
1.5 F
-
5 V
190mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.630" L x 0.315" W (16.00mm x 8.00mm)
0.925" (23.50mm)
-40°C ~ 70°C
140
In Stock
1 : $5.30000
Bag
Bag
Active
470 mF
-
5 V
400mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.630" L x 0.315" W (16.00mm x 8.00mm)
0.610" (15.50mm)
-40°C ~ 70°C
150
In Stock
1 : $5.73000
Box
Box
Active
1.5 F
0%, +100%
5 V
190mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
0.630" (16.00mm)
0.630" L x 0.315" W (16.00mm x 8.00mm)
0.925" (23.50mm)
-40°C ~ 70°C
2,471
In Stock
1 : $6.46000
Bag
Bag
Active
220 mF
-
5.5 V
800mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.394" L x 0.197" W (10.00mm x 5.00mm)
0.610" (15.50mm)
-40°C ~ 70°C
2,791
In Stock
1 : $7.37000
Bag
Bag
Active
120 mF
-
5.5 V
2Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.354" L x 0.157" W (9.00mm x 4.00mm)
0.531" (13.50mm)
-40°C ~ 70°C
104
In Stock
1 : $7.37000
Box
Box
Active
2.5 F
0%, +100%
5 V
140mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.787" L x 0.394" W (20.00mm x 10.00mm)
0.925" (23.50mm)
-40°C ~ 70°C
192
In Stock
1 : $13.60000
Bag
Bag
Active
470 mF
-
5.5 V
1.1Ohm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.354" L x 0.157" W (9.00mm x 4.00mm)
1.122" (28.50mm)
-40°C ~ 70°C
55
In Stock
1 : $6.69000
Bag
Bag
Active
5 F
-
5 V
100mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.984" L x 0.492" W (25.00mm x 12.50mm)
0.925" (23.50mm)
-40°C ~ 70°C
76
In Stock
1 : $8.75000
Box
Box
Active
2 F
0%, +100%
5.5 V
190mOhm @ 1kHz
1000 Hrs @ 70°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.512" L x 0.276" W (13.00mm x 7.00mm)
1.122" (28.50mm)
-40°C ~ 70°C
0
In Stock
Check Lead Time
Active
Active
470 mF
-
5 V
400mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.512" L x 0.248" W (13.00mm x 6.30mm)
0.610" (15.50mm)
-40°C ~ 70°C
0
In Stock
Check Lead Time
Active
Active
1 F
-
5 V
200mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.630" L x 0.315" W (16.00mm x 8.00mm)
0.768" (19.50mm)
-40°C ~ 70°C
4
In Stock
1 : $5.21000
Bag
Bag
Active
2.5 F
-
5 V
140mOhm @ 1kHz
1000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can
-
0.787" L x 0.394" W (20.00mm x 10.00mm)
0.925" (23.50mm)
-40°C ~ 70°C
Showing
of 13

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.