Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
FYD Series
CAP 220MF -20% +80% 5.5V T/H
$5.05000
0 - Immediate
KEMETKEMET
1
399-17219-ND
FYD
Bulk
Active220 mF-20%, +80%5.5 V120Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.200" (5.08mm)0.571" Dia (14.50mm)0.591" (15.00mm)-25°C ~ 70°C
FYD Series
CAP 2.2F -20% +80% 5.5V T/H
$12.17000
103 - Immediate
KEMETKEMET
1
399-10816-ND
FYD
Bulk
Active2.2 F-20%, +80%5.5 V35Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.400" (10.16mm)1.122" Dia (28.50mm)0.866" (22.00mm)-25°C ~ 70°C
FYD0H473ZF
CAP 47MF -20% +80% 5.5V T/H
$3.98000
573 - Immediate
KEMETKEMET
1
399-10791-ND
FYD
Bulk
Active47 mF-20%, +80%5.5 V220Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.200" (5.08mm)0.453" Dia (11.50mm)0.335" (8.50mm)-25°C ~ 70°C
FYD Series
CAP 22MF -20% +80% 5.5V T/H
$3.57000
37 - Immediate
KEMETKEMET
1
399-17218-ND
FYD
Bulk
Active22 mF-20%, +80%5.5 V220Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.200" (5.08mm)0.453" Dia (11.50mm)0.335" (8.50mm)-25°C ~ 70°C
FYD Series
CAP 1.4F -20% +80% 5.5V T/H
$9.65000
54 - Immediate
KEMETKEMET
1
399-17217-ND
FYD
Bulk
Active1.4 F-20%, +80%5.5 V45Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.300" (7.62mm)0.846" Dia (21.50mm)0.748" (19.00mm)-25°C ~ 70°C
FYD0H104ZF
CAP 100MF -20% +80% 5.5V T/H
$2.71000
80 - Immediate
KEMETKEMET
1
399-10797-ND
FYD
Bulk
Active100 mF-20%, +80%5.5 V100Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.200" (5.08mm)0.512" Dia (13.00mm)0.335" (8.50mm)-25°C ~ 70°C
FYD0H105ZF
CAP 1F -20% +80% 5.5V T/H
$5.28000
0 - Immediate
KEMETKEMET
1
399-10811-ND
FYD
Bulk
Active1 F-20%, +80%5.5 V35Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.300" (7.62mm)0.846" Dia (21.50mm)0.630" (16.00mm)-25°C ~ 70°C
FYD0H474ZF
CAP 470MF -20% +80% 5.5V T/H
$5.38000
0 - Immediate
KEMETKEMET
1
399-10804-ND
FYD
Bulk
Active470 mF-20%, +80%5.5 V65Ohm @ 1kHz-PC PinsThrough HoleRadial, Can0.200" (5.08mm)0.650" Dia (16.50mm)0.591" (15.00mm)-25°C ~ 70°C
Showing
1 - 8
of 8

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.