Showing
1 - 2
of 2
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Voltage - Rated
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
1210 (3225 Metric)
CAP 11.5MF 2.6V SMD
$4.66000
16,007 - Immediate
Seiko InstrumentsSeiko Instruments
1
728-1133-2-ND
728-1133-1-ND
728-1133-6-ND
CPM
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active11.5 mF2.6 VSurface Mount1210 (3225 Metric)-0.126" L x 0.098" W (3.20mm x 2.50mm)0.039" (1.00mm)
1210 (3225 Metric)
DOUBLE LAYER ELECTRIC CAPACITOR,
$1.74723
0 - Immediate
Seiko InstrumentsSeiko Instruments
10,000
Non-Stock
CPM3225A-ND
CPM
Tape & Reel (TR)
Active11.5 mF2.6 VSurface Mount1210 (3225 Metric)-0.126" L x 0.098" W (3.20mm x 2.50mm)0.039" (1.00mm)
Showing
1 - 2
of 2

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.