Edgeboard Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2,250 : $3.01834 Tube | Tube | Active | Non Specified - Dual Edge | Female | 10 | 20 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | Phosphor Bronze | Gold | Flash | Cantilever | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,000 : $5.99871 Tube | Tube | Active | Non Specified - Dual Edge | Female | 27; 23 | 100 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount | Solder | Phosphor Bronze | Gold | Flash | Cantilever | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 750 : $11.10523 Tube | Tube | Active | Non Specified - Dual Edge | Female | 32; 68 | 200 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Keyed | Surface Mount | Solder | Phosphor Bronze | Gold | Flash | Cantilever | Black | - | -55°C ~ 125°C |