Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
CONN EDGE DUAL FML 100POS 0.031
15041002001000
CONN EDGE DUAL FML 100POS 0.031
HARTING
0
In Stock
Active
Tape & Reel (TR)
ActiveNon Specified - Dual EdgeFemale-1000.063" (1.60mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold--Black--55°C ~ 125°C
CONN EDGE DUAL FML 100POS 0.031
15041002001333
CONN EDGE DUAL FML 100POS 0.031
HARTING
0
In Stock
Active
Strip
ActiveNon Specified - Dual EdgeFemale-1000.063" (1.60mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold--Black--55°C ~ 125°C
CONN EDGE DUAL FMALE 40POS 0.031
15030402001333
CONN EDGE DUAL FMALE 40POS 0.031
HARTING
0
In Stock
Active
Strip
ActiveNon Specified - Dual EdgeFemale-400.063" (1.60mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold--Black--55°C ~ 125°C
CONN EDGE DUAL FMALE 40POS 0.031
15030402001000
CONN EDGE DUAL FMALE 40POS 0.031
HARTING
0
In Stock
Active
Tape & Reel (TR)
ActiveNon Specified - Dual EdgeFemale-400.063" (1.60mm)20.031" (0.80mm)DualBoard GuideSurface MountSolderCopper AlloyGold--Black--55°C ~ 125°C
Showing
1 - 4
of 4

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.