Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Outline L x W x H
Viewing Area
Display Format
Display Type
Format
Voltage - Supply
Character Size
Number of Dots
Interface
Operating Temperature
VK162-12
VFD DISPLAY 16X2 SER/I2C
$126.33000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
635-1014-ND
VK162-12
Bulk
Active80.00mm x 36.00mm x 12.70mm51.40mm L x 11.40mm W16 x 2Character5 x 7 Dots-4.76mm H x 2.46mm W-Serial-20°C ~ 70°C
DISPLAY VACUUM FLORESCENT 4X20
DISPLAY VACUUM FLORESCENT 4X20
$133.67000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
Non-Stock
VK162-12-USB-ND
VK162-12
Bulk
Active80.00mm x 36.00mm x 27.67mm51.40mm L x 11.40mm W16 x 2Character--2.28mm H x 4.76mm W-I²C, USB-20°C ~ 70°C
VFD ALPHA/NUM DISPLAY 16X2
VFD ALPHA/NUM DISPLAY 16X2
$141.02000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
Non-Stock
VK162-12-E-ND
VK162-12
Bulk
Active80.00mm x 36.00mm x 12.70mm51.40mm L x 11.40mm W16 x 2Character5 x 7 Dots-4.76mm H x 2.46mm W-Serial-40°C ~ 85°C
DISPLAY VACUUM FLORESCENT 2X16
DISPLAY VACUUM FLORESCENT 2X16
$144.69000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
Non-Stock
VK162-12-V-E-ND
VK162-12
Bulk
Active80.00mm x 36.00mm x 27.67mm51.40mm L x 11.40mm W16 x 2Character-9V ~ 15V2.28mm H x 4.76mm W-I²C-40°C ~ 85°C
VFD ALPHA/NUM DISPL 16X2 SER
VFD ALPHA/NUM DISPL 16X2 SER
Obsolete
0 - Immediate
Matrix OrbitalMatrix Orbital
-
Non-Stock
VK162-12-V-ND
VK162-12
Bulk
Obsolete80.00mm x 36.00mm x 12.70mm51.40mm L x 11.40mm W16 x 2Character5 x 7 Dots9V ~ 15V4.76mm H x 2.46mm W-Serial-20°C ~ 70°C
VK162-12-VPT
VFD ALPHA/NUM DISPLAY 16X2
Obsolete
0 - Immediate
Matrix OrbitalMatrix Orbital
-
Non-Stock
VK162-12-VPT-ND
VK162-12
Bulk
Obsolete80.00mm x 36.00mm x 12.70mm51.40mm L x 11.40mm W16 x 2Character5 x 7 Dots9V ~ 35V4.76mm H x 2.46mm W-Serial-20°C ~ 70°C
Showing
1 - 6
of 6

Display Modules - Vacuum Fluorescent (VFD)


Vacuum Fluorescent Display Modules (VFD) are devices that use heated filaments to cause phosphor coated plates to emit light within a vacuum. The viewing area ranges in sizes from 46.54 mm x 7.65 mm to 306.95 mm x 25.35 mm. The available display types are character, graphic, 7 and 14 segment. These display modules can have interfaces of I2C, parallel, RS-422, serial, SPI, TTL/CMOS, and USB.