Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Outline L x W x H
Viewing Area
Display Format
Display Type
Format
Voltage - Supply
Character Size
Number of Dots
Interface
Operating Temperature
VK204-25
VFD ALPHA/NUM DISPL 20X4 SER
$184.07000
45 - Immediate
Matrix OrbitalMatrix Orbital
1
635-1026-ND
VK204-25
Bulk
Active98.00mm x 60.00mm x 27.70mm70.80mm L x 20.90mm W20 x 4Character5 x 7 Dots-4.70mm H x 2.40mm W-Serial-20°C ~ 70°C
VK204-25-E
VFD ALPHA/NUM DISPLAY 20X4
$198.80000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
Non-Stock
VK204-25-E-ND
VK204-25
Bulk
Active98.00mm x 60.00mm x 27.70mm70.80mm L x 20.90mm W20 x 4Character5 x 7 Dots9V ~ 15V4.70mm H x 2.40mm W-Serial-40°C ~ 85°C
VK204-25-VPT
VFD ALPHA/NUM DISPLAY 20X4
$213.52000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
Non-Stock
VK204-25-VPT-ND
VK204-25
Bulk
Active98.00mm x 60.00mm x 27.70mm70.80mm L x 20.90mm W20 x 4Character5 x 7 Dots9V ~ 35V4.70mm H x 2.40mm W-Serial-20°C ~ 70°C
DISPLAY VACUUM FLORESCENT 4X20
DISPLAY VACUUM FLORESCENT 4X20
$224.57000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
Non-Stock
VK204-25-422-VPT-ND
VK204-25
Bulk
Active98.00mm x 60.00mm x 28.98mm70.80mm L x 20.90mm W20 x 4Character-9V ~ 35V2.40mm H x 4.70mm W-RS-422-20°C ~ 70°C
DISPLAY VACUUM FLORESCENT 4X20
DISPLAY VACUUM FLORESCENT 4X20
$228.25000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
Non-Stock
VK204-25-VPT-E-ND
VK204-25
Bulk
Active98.00mm x 60.00mm x 28.98mm70.80mm L x 20.90mm W20 x 2Character-9V ~ 15V2.40mm H x 4.70mm W-I²C-40°C ~ 85°C
DISPLAY VACUUM FLORESCENT 4X20
DISPLAY VACUUM FLORESCENT 4X20
$239.29000
0 - Immediate
Matrix OrbitalMatrix Orbital
1
Non-Stock
VK204-25-422-VPT-E-ND
VK204-25
Bulk
Active98.00mm x 60.00mm x 28.98mm70.80mm L x 20.90mm W20 x 4Character-9V ~ 35V2.40mm H x 4.70mm W-RS-422-20°C ~ 70°C
VK204-25-V
VFD ALPHA/NUM DISPL 20X4 SER
Obsolete
0 - Immediate
Matrix OrbitalMatrix Orbital
-
Non-Stock
VK204-25-V-ND
VK204-25
Bulk
Obsolete98.00mm x 60.00mm x 27.70mm70.80mm L x 20.90mm W20 x 4Character5 x 7 Dots9V ~ 15V4.70mm H x 2.40mm W-Serial-20°C ~ 70°C
Showing
1 - 7
of 7

Display Modules - Vacuum Fluorescent (VFD)


Vacuum Fluorescent Display Modules (VFD) are devices that use heated filaments to cause phosphor coated plates to emit light within a vacuum. The viewing area ranges in sizes from 46.54 mm x 7.65 mm to 306.95 mm x 25.35 mm. The available display types are character, graphic, 7 and 14 segment. These display modules can have interfaces of I2C, parallel, RS-422, serial, SPI, TTL/CMOS, and USB.