Showing
1 - 7
of 7
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDSP-2111, HDSP-2112, HDSP-2113
LED DISPLAY 5X7 8CHAR 5MM HE RED
$85.69000
1 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1161-5-ND
HDSP-211x
Tube
Active7.5mcd-1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)Red5 x 7-Parallel, 8-Bit
HDSP-2111, HDSP-2112, HDSP-2113
LED DISPLAY 5X7 8CHAR 5MM GREEN
$75.67000
75 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1163-5-ND
HDSP-211x
Tube
Active7.5mcd-1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)Green5 x 7-Parallel, 8-Bit
HDSP-2111, HDSP-2112, HDSP-2113
LED DISPLAY 5X7 8CHAR 5MM YLW
$78.71000
0 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1162-5-ND
HDSP-211x
Tube
Active7.5mcd-1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)Yellow5 x 7-Parallel, 8-Bit
DISPLAY 5X7 8CHAR .2" ORANGE
DISPLAY 5X7 8CHAR .2" ORANGE
$57.25427
0 - Immediate
Broadcom LimitedBroadcom Limited
110
Non-Stock
HDSP-2110-ND
HDSP-211x
Tube
Active2.50mcd ~ 20.28mcd-1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)Orange5 x 7-Parallel, 8-Bit
DISPLAY 5X7 8CHAR .2" YELLOW
DISPLAY 5X7 8CHAR .2" YELLOW
Obsolete
0 - Immediate
Broadcom LimitedBroadcom Limited
-
Non-Stock
HDSP-2111-GH000-ND
HDSP-211x
Tube
Obsolete2.50mcd ~ 20.28mcd-1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)Yellow5 x 7-Parallel, 8-Bit
DISPLAY 5X7 8CHAR .2" YELLOW
DISPLAY 5X7 8CHAR .2" YELLOW
Obsolete
0 - Immediate
Broadcom LimitedBroadcom Limited
-
Non-Stock
HDSP-2111-HI000-ND
HDSP-211x
Tube
Obsolete2.50mcd ~ 20.28mcd-1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)Yellow5 x 7-Parallel, 8-Bit
DISPLAY 5X7 8CHAR .2" HI EFF RED
DISPLAY 5X7 8CHAR .2" HI EFF RED
Obsolete
0 - Immediate
Broadcom LimitedBroadcom Limited
-
Non-Stock
HDSP-2112-IJ000-ND
HDSP-211x
Tube
Obsolete2.50mcd ~ 20.28mcd-1.68" L x 0.77" W x 0.21" H (42.59mm x 19.58mm x 5.31mm)Red5 x 7-Parallel, 8-Bit
Showing
1 - 7
of 7

Display Modules - LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.