Showing
1 - 4
of 4
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDLO-3416
DISPLAY 5X7 0.27" 4CHAR RED
$58.03000
16 - Immediate
Broadcom LimitedBroadcom Limited
1
516-3883-ND
HDLx-3416
Tube
Active1.20mcd ~ 13.30mcd-1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)Red5 x 7-7-Bit ASCII
HDLO-3416
DISPLAY 5X7 0.27" 4CHAR ORANGE
$40.24393
0 - Immediate
Broadcom LimitedBroadcom Limited
150
Non-Stock
HDLA-3416-ND
HDLx-3416
Tube
Active1.20mcd ~ 13.30mcd-1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)Orange5 x 7-7-Bit ASCII
HDLO-3416
DISPLAY 5X7 0.27" 4CHAR GREEN
$40.25353
0 - Immediate
Broadcom LimitedBroadcom Limited
150
Non-Stock
HDLG-3416-ND
HDLx-3416
Tube
Active1.20mcd ~ 13.30mcd-1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)Green5 x 7-7-Bit ASCII
HDLO-3416
DISPLAY 5X7 0.27" 4CHAR YELLOW
$41.75313
0 - Immediate
Broadcom LimitedBroadcom Limited
150
Non-Stock
HDLY-3416-ND
HDLx-3416
Tube
Active1.20mcd ~ 13.30mcd-1.29" L x 0.79" W x 0.34" H (32.77mm x 20.07mm x 8.64mm)Yellow5 x 7-7-Bit ASCII
Showing
1 - 4
of 4

Display Modules - LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.