Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HCMS-2353
LED DISPLAY 5X7 4CHAR 5MM GREEN
$152.07000
790 - Immediate
Broadcom LimitedBroadcom Limited
1
516-2376-ND
HCMS-235x
Bulk
Active3mcd-0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)Green5 x 7-Serial
LED DISPLAY 5X7 4CHAR 5MM YLW
LED DISPLAY 5X7 4CHAR 5MM YLW
$146.03340
0 - Immediate
Broadcom LimitedBroadcom Limited
50
Non-Stock
HCMS-2351-ND
HCMS-235x
Bulk
Active2.4mcd-0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)Yellow5 x 7-Serial In/Parallel Out
LED DISPLAY 5X7 4CHAR .2IN GRN S
LED DISPLAY 5X7 4CHAR .2IN GRN S
$161.03075
0 - Immediate
Broadcom LimitedBroadcom Limited
40
Non-Stock
HCMS-2353-UVA00-ND
HCMS-235x
Bulk
Active3mcd-0.79" L x 0.33" W x 0.10" H (20.01mm x 8.43mm x 2.54mm)Green5 x 7-Serial
Showing
1 - 3
of 3

Display Modules - LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.