Showing
1 - 6
of 6
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDLO-1414
DISPLAY 5X7 0.15" 4CHAR RED
$53.42000
736 - Immediate
Broadcom LimitedBroadcom Limited
1
516-2393-5-ND
HDLx-1414
Tube
Active1.20mcd ~ 13.30mcd-0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)Red5 x 7-7-Bit ASCII
HDLG-1414
DISPLAY 5X7 0.15" 4CHAR GREEN
$53.56000
349 - Immediate
Broadcom LimitedBroadcom Limited
1
516-3009-ND
HDLx-1414
Tube
Active5.6mcd-0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)Green5 x 7-7-Bit ASCII
HDLU-1414
DISPLAY 5X7 0.15" 4CHAR LOW PWR
$60.13000
46 - Immediate
Broadcom LimitedBroadcom Limited
1
516-2570-ND
HDLx-1414
Tube
Active1.20mcd ~ 13.30mcd-0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)Red5 x 7-7-Bit ASCII
HDLO-1414
DISPLAY 5X7 0.15" 4CHAR ORANGE
$36.91063
0 - Immediate
Broadcom LimitedBroadcom Limited
175
Non-Stock
HDLA-1414-ND
HDLx-1414
Tube
Active1.20mcd ~ 13.30mcd-0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)Orange5 x 7-7-Bit ASCII
HDLO-1414
DISPLAY 5X7 0.15" 4CHAR YELLOW
$38.65097
0 - Immediate
Broadcom LimitedBroadcom Limited
175
Non-Stock
HDLY-1414-ND
HDLx-1414
Tube
Active1.20mcd ~ 13.30mcd-0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)Yellow5 x 7-7-Bit ASCII
HDLO-1414
DISPLAY 5X7 0.15" 4CHAR SUN.VIEW
$41.88953
0 - Immediate
Broadcom LimitedBroadcom Limited
150
Non-Stock
HDLS-1414-ND
HDLx-1414
Tube
Active3.97mcd ~ 36.49mcd-0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm)Red5 x 7-7-Bit ASCII
Showing
1 - 6
of 6

Display Modules - LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.