Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDSP-xxxx
LED DISPLAY 5X7 8CHAR 5MM GREEN
$79.12000
528 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1169-5-ND
HDSP-253x
Tube
Active7.5mcd-1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)Green5 x 7-Parallel, 8-Bit
HDSP-xxxx
LED DISPLAY 5X7 8CHAR 5MM RED
$86.67000
236 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1166-5-ND
HDSP-253x
Tube
Active25mcd-1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)Red5 x 7-Parallel, 8-Bit
HDSP-xxxx
LED DISPLAY 5X7 8CHAR 5MM HE RED
$80.14000
185 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1167-5-ND
HDSP-253x
Tube
Active7.5mcd-1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)Red5 x 7-Parallel, 8-Bit
HDSP-xxxx
LED DISPLAY 5X7 8CHAR 5MM YLW
$80.25000
2,225 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1168-5-ND
HDSP-253x
Tube
Active7.5mcd-1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)Yellow5 x 7-Parallel, 8-Bit
HDSP-xxxx
DISPLAY 5X7 8CHAR .18" 30DIP ORN
$80.28000
76 - Immediate
Broadcom LimitedBroadcom Limited
1
516-3016-ND
HDSP-253x
Tube
Active2.50mcd ~ 20.28mcd-1.69" L x 0.45" W x 0.21" H (42.93mm x 11.43mm x 5.31mm)Orange5 x 7-Parallel, 8-Bit
Showing
1 - 5
of 5

Display Modules - LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.