Showing
1 - 5
of 5
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Millicandela Rating
Internal Connection
Size / Dimension
Color
Configuration
Voltage - Forward (Vf) (Typ)
Interface
HDSP-2502, HDSP-2503
LED DISPLAY 5X7 8CHAR 7MM GREEN
$109.58000
183 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1165-5-ND
HDSP-250x
Tube
Active7.5mcd-2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)Green5 x 7-Parallel, 8-Bit
HDSP-2502, HDSP-2503
LED DISPLAY 5X7 8CHAR 7MM HE RED
$110.41000
139 - Immediate
Broadcom LimitedBroadcom Limited
1
516-1164-5-ND
HDSP-250x
Tube
Active7.5mcd-2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)Red5 x 7-Parallel, 8-Bit
DISPLAY 5X7 8CHAR .27" YELLOW
DISPLAY 5X7 8CHAR .27" YELLOW
$95.82369
0 - Immediate
Broadcom LimitedBroadcom Limited
65
Non-Stock
HDSP-2501-ND
HDSP-250x
Tube
Active2.50mcd ~ 20.28mcd-2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)Yellow5 x 7-Parallel, 8-Bit
DISPLAY 5X7 8CHAR .27" ORANGE
DISPLAY 5X7 8CHAR .27" ORANGE
$96.03538
0 - Immediate
Broadcom LimitedBroadcom Limited
65
Non-Stock
HDSP-2500-ND
HDSP-250x
Tube
Active2.50mcd ~ 20.28mcd-2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)Orange5 x 7-Parallel, 8-Bit
DISPLAY 5X7 8CHAR .27" ALGAAS RD
DISPLAY 5X7 8CHAR .27" ALGAAS RD
$118.89855
0 - Immediate
Broadcom LimitedBroadcom Limited
55
Non-Stock
HDSP-2504-ND
HDSP-250x
Tube
Active7.68mcd ~ 45.63mcd-2.79" L x 0.76" W x 0.26" H (70.87mm x 19.41mm x 6.60mm)Red5 x 7-Parallel, 8-Bit
Showing
1 - 5
of 5

Display Modules - LED Dot Matrix and Cluster


Display Modules - LED Dot Matrix and Cluster units are Devices that use a light emitting diodes arranged in a matrix layout to provide visual graphics. Typically arranged in grid pattern with either the positive or negative terminal of the light emitting diode tied together as a common circuit node. Available in a variety of sizes and colors, these units can accept a wide range of interfaces from I2C, 8-bit parallel, serial and ASCII inputs.