Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
DISPLAY 7SEG 0.39" SGL RED 10DIP
DISPLAY 7SEG 0.39" SGL RED 10DIP
$2.56000
460 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
TDSL3150-ND
TDSL31.0
Bulk
Active10.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)0.39" (10.00mm)7-SegmentCommon AnodeRed1.8V2mA0.26mcd635nm320mW10-DIP (0.300", 7.62mm)
DISPLAY 7SEG 0.39" SGL RED 10DIP
DISPLAY 7SEG 0.39" SGL RED 10DIP
$2.56000
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
TDSL3160-ND
TDSL31.0
Bulk
Active10.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)0.39" (10.00mm)7-SegmentCommon CathodeRed1.8V2mA0.26mcd635nm320mW10-DIP (0.300", 7.62mm)
DISPLAY 7SEG 0.39" SGL RED 10DIP
DISPLAY 7SEG 0.39" SGL RED 10DIP
Obsolete
0 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
-
Non-Stock
TDSL3150-G-ND
TDSL31.0
Bulk
Obsolete10.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm)0.39" (10.00mm)7-SegmentCommon AnodeRed1.8V2mA0.90mcd635nm320mW10-DIP (0.300", 7.62mm)
Showing
1 - 3
of 3

Display Modules - LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.