Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
VDMR10C0
DISPLAY 7SEG 0.39" SGL RED 10SMD
$2.14000
1,235 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VDMR10C0TR-ND
VDMR10C0CT-ND
VDMR10C0DKR-ND
VDM.10.0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)0.39" (10.00mm)7-SegmentCommon CathodeRed2V20mA0.65mcd639nm70mW10-SMD, No Lead
VDMY10A0
DISPLAY 7SEG 0.39" SGL YLW 10SMD
$2.14000
780 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
VDMY10A0TR-ND
VDMY10A0CT-ND
VDMY10A0DKR-ND
VDM.10.0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)0.39" (10.00mm)7-SegmentCommon AnodeYellow2V20mA2.75mcd588nm70mW10-SMD, No Lead
VDMY10C0
DISPLAY 7SEG 0.39" SGL YLW 10SMD
$2.14000
38 - Immediate
Vishay Semiconductor Opto DivisionVishay Semiconductor Opto Division
1
751-VDMY10C0TR-ND
751-VDMY10C0CT-ND
751-VDMY10C0DKR-ND
VDM.10.0
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10.591" H x 0.386" W x 0.124" D (15.00mm x 9.80mm x 3.15mm)0.39" (10.00mm)7-SegmentCommon CathodeYellow2V20mA2.75mcd588nm70mW10-SMD, No Lead
Showing
1 - 3
of 3

Display Modules - LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.