TO-247-3 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,165 In Stock | 1 : $17.22000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 18V | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 48 nC @ 18 V | +22V, -4V | 571 pF @ 500 V | - | 134W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
10,022 In Stock | 1 : $43.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 70A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 104 nC @ 18 V | +22V, -4V | 1526 pF @ 500 V | - | 262W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
1,260 In Stock | 1 : $55.00000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
1,995 In Stock | 1 : $73.35000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 93A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 133 nC @ 18 V | +22V, -4V | 2208 pF @ 500 V | - | 339W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
271 In Stock | 1 : $112.21000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
1,179 In Stock | 1 : $173.44000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 118A (Tc) | 18V | 22.1mOhm @ 47A, 18V | 5.6V @ 23.5mA | 172 nC @ 18 V | +22V, -4V | 2884 pF @ 500 V | - | 427W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | |||
15,963 In Stock | 1 : $3.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 75mOhm @ 18A, 10V | 4V @ 250µA | 123 nC @ 10 V | ±20V | 2159 pF @ 25 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
2,500 In Stock | 1 : $3.52000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 23A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
9,146 In Stock | 1 : $3.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
18,732 In Stock | 1 : $4.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 25mOhm @ 28A, 10V | 4V @ 250µA | 190 nC @ 10 V | ±20V | 3000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
3,406 In Stock | 1 : $4.09000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 20A (Tc) | 10V | 180mOhm @ 12A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
5,190 In Stock | 1 : $4.10000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Tc) | 10V | 200mOhm @ 13A, 10V | 4V @ 250µA | 61 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 180W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
483 In Stock | 1 : $4.20000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 10A, 10V | 5V @ 250µA | 76 nC @ 10 V | ±30V | 2942 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
11,959 In Stock | 1 : $4.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 75mOhm @ 18A, 10V | 4V @ 250µA | 123 nC @ 10 V | ±20V | 2159 pF @ 25 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : $4.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 4.2mOhm @ 75A, 10V | 4V @ 150µA | 120 nC @ 10 V | ±20V | 4520 pF @ 50 V | - | 220W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
2,322 In Stock | 1 : $4.91000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
16,506 In Stock | 1 : $5.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 280W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
4,067 In Stock | 1 : $5.28000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 16A (Tc) | 10V | 300mOhm @ 9.6A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
1,540 In Stock | 1 : $5.41000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 14A (Tc) | 10V | 400mOhm @ 8.4A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 2038 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
1,791 In Stock | 1 : $5.47000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 85mOhm @ 18A, 10V | 4V @ 250µA | 140 nC @ 10 V | ±20V | 2800 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
2,618 In Stock | 1 : $6.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 25mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
15,066 In Stock | 1 : $6.52000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 4200 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
14,183 In Stock | 1 : $6.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
5,308 In Stock | 1 : $6.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 9620 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
6,225 In Stock | 1 : $6.82000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 11A (Tc) | 15V | 420mOhm @ 4A, 15V | 2.69V @ 2mA | 12 nC @ 15 V | ±15V | 334 pF @ 800 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |