TO-226-3, TO-92-3 (TO-226AA) Single FETs, MOSFETs

Results: 131
Manufacturer
Diodes IncorporatedMicrochip TechnologyonsemiRenesas Electronics CorporationSTMicroelectronicsTaiwan Semiconductor Corporation
Series
-QFET®STripFET™SuperMESH™
Packaging
BagBoxBulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
16.5 V20 V30 V40 V45 V50 V60 V80 V90 V100 V120 V150 V
Current - Continuous Drain (Id) @ 25°C
30mA (Tj)45mA (Ta)50mA (Tj)54mA (Tj)70mA (Ta)86mA (Tj)90mA (Ta)100mA (Tj)110mA (Ta)120mA (Ta)120mA (Tj)136mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V2V, 5V2.5V, 10V2.5V, 4V2.6V, 5V3V, 10V3V, 5V3.5V, 10V4.5V4.5V, 10V5V5V, 10V10V
Rds On (Max) @ Id, Vgs
300mOhm @ 3A, 10V330mOhm @ 3A, 10V350mOhm @ 4A, 10V500mOhm @ 3A, 10V600mOhm @ 3A, 10V750mOhm @ 1.5A, 10V900mOhm @ 3.5A, 10V1Ohm @ 1.5A, 10V1.2Ohm @ 1A, 10V1.25Ohm @ 2A, 10V1.3Ohm @ 500mA, 5V1.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
1V @ 1mA1.5V @ 1mA1.6V @ 1mA1.6V @ 500µA1.8V @ 1mA2V @ 1mA2V @ 2mA2V @ 500µA2.4V @ 10mA2.4V @ 1mA2.5V @ 1mA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V1.43 nC @ 10 V2 nC @ 5 V3.5 nC @ 4 V6.1 nC @ 10 V6.2 nC @ 10 V6.4 nC @ 10 V6.5 nC @ 10 V6.9 nC @ 10 V8.5 nC @ 10 V10 nC @ 10 V
Vgs (Max)
±10V±18V±20V±30V±40V±50V
Input Capacitance (Ciss) (Max) @ Vds
10 pF @ 25 V35 pF @ 18 V40 pF @ 10 V40 pF @ 25 V43 pF @ 25 V50 pF @ 18 V50 pF @ 25 V55 pF @ 25 V60 pF @ 10 V60 pF @ 25 V65 pF @ 25 V70 pF @ 20 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
400mW (Ta)400mW (Ta), 1W (Tc)500mW (Ta)625mW (Ta)700mW (Ta)740mW (Ta)740mW (Tc)750mW (Ta)830mW (Ta)850mW (Ta)890mW (Ta), 2.08W (Tc)900mW (Ta)1W (Ta)1W (Ta), 3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)-
Supplier Device Package
TO-92 (TO-226)TO-92TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
131Results
Applied FiltersRemove All

Showing
of 131
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-92-3(StandardBody),TO-226_straightlead
2N7000
MOSFET TO92 N 60V 0.2A 5OHM 150C
onsemi
21,653
In Stock
1 : $0.70000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V200mA (Ta)4.5V, 10V5Ohm @ 500mA, 10V3V @ 1mA-±20V50 pF @ 25 V-400mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
LND150N3-G
MOSFET N-CH 500V 30MA TO92-3
Microchip Technology
4,918
In Stock
1 : $0.86000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)500 V30mA (Tj)0V1000Ohm @ 500µA, 0V--±20V10 pF @ 25 VDepletion Mode740mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
TN0620N3-G-P002
MOSFET N-CH 200V 250MA TO92-3
Microchip Technology
6,375
In Stock
1 : $2.48000
Cut Tape (CT)
2,000 : $1.89018
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveN-ChannelMOSFET (Metal Oxide)200 V250mA (Tj)5V, 10V6Ohm @ 500mA, 10V1.6V @ 1mA-±20V150 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN2210N3-G
MOSFET N-CH 100V 1.2A TO92-3
Microchip Technology
3,851
In Stock
1 : $3.57000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)100 V1.2A (Tj)5V, 10V350mOhm @ 4A, 10V2.4V @ 10mA-±20V500 pF @ 25 V-740mW (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
2N7000BU
MOSFET N-CH 60V 200MA TO92-3
onsemi
37,108
In Stock
1 : $0.52000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V200mA (Tc)4.5V, 10V5Ohm @ 500mA, 10V3V @ 1mA-±20V50 pF @ 25 V-400mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
BS170
MOSFET N-CH 60V 500MA TO92-3
onsemi
24,054
In Stock
1 : $0.59000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V500mA (Ta)10V5Ohm @ 200mA, 10V3V @ 1mA-±20V40 pF @ 10 V-830mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
BS270
MOSFET N-CH 60V 400MA TO92-3
onsemi
6,168
In Stock
1 : $0.66000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-625mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN2106N3-G
MOSFET N-CH 60V 300MA TO92-3
Microchip Technology
6,753
In Stock
1 : $0.72000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Tj)5V, 10V4Ohm @ 500mA, 10V2.4V @ 1mA-±20V50 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
2N7000-G
MOSFET N-CH 60V 200MA TO92-3
Microchip Technology
2,600
In Stock
1 : $0.72000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V200mA (Tj)4.5V, 10V5Ohm @ 500mA, 10V3V @ 1mA-±30V60 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN2222LL-G
MOSFET N-CH 60V 230MA TO92-3
Microchip Technology
7,065
In Stock
1 : $0.77000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V230mA (Tj)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 1mA-±30V60 pF @ 25 V-400mW (Ta), 1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN10KN3-G
MOSFET N-CH 60V 310MA TO92-3
Microchip Technology
6,620
In Stock
1 : $0.86000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V310mA (Tj)5V, 10V5Ohm @ 500mA, 10V2.5V @ 1mA-±30V60 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92
BS107P
MOSFET N-CH 200V 120MA TO92-3
Diodes Incorporated
1,865
In Stock
8,000
Factory
1 : $0.90000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)200 V120mA (Ta)2.6V, 5V30Ohm @ 100mA, 5V--±20V--500mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
STQ1NK60ZR-AP
MOSFET N-CH 600V 300MA TO92-3
STMicroelectronics
7,349
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.30719
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveN-ChannelMOSFET (Metal Oxide)600 V300mA (Tc)10V15Ohm @ 400mA, 10V4.5V @ 50µA6.9 nC @ 10 V±30V94 pF @ 25 V-3W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VP2106N3-G
MOSFET P-CH 60V 250MA TO92-3
Microchip Technology
1,383
In Stock
1 : $0.92000
Bag
-
Bag
ActiveP-ChannelMOSFET (Metal Oxide)60 V250mA (Tj)5V, 10V12Ohm @ 500mA, 10V3.5V @ 1mA-±20V60 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
STQ1HNK60R-AP
MOSFET N-CH 600V 400MA TO92-3
STMicroelectronics
7,445
In Stock
1 : $0.93000
Cut Tape (CT)
2,000 : $0.35180
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
ActiveN-ChannelMOSFET (Metal Oxide)600 V400mA (Tc)10V8.5Ohm @ 500mA, 10V3.7V @ 250µA10 nC @ 10 V±30V156 pF @ 25 V-3W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
LND150N3-G-P003
MOSFET N-CH 500V 30MA TO92-3
Microchip Technology
3,872
In Stock
1 : $0.97000
Cut Tape (CT)
2,000 : $0.74462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveN-ChannelMOSFET (Metal Oxide)500 V30mA (Tj)0V1000Ohm @ 500µA, 0V--±20V10 pF @ 25 VDepletion Mode740mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
2N7008-G
MOSFET N-CH 60V 230MA TO92-3
Microchip Technology
2,488
In Stock
1 : $0.97000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V230mA (Tj)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92
ZVN2110A
MOSFET N-CH 100V 320MA TO92-3
Diodes Incorporated
4,957
In Stock
1 : $1.03000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)100 V320mA (Ta)10V4Ohm @ 1A, 10V2.4V @ 1mA-±20V75 pF @ 25 V-700mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
TN5325N3-G
MOSFET N-CH 250V 215MA TO92-3
Microchip Technology
1,765
In Stock
1 : $1.07000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)250 V215mA (Ta)4.5V, 10V7Ohm @ 1A, 10V2V @ 1mA-±20V110 pF @ 25 V-740mW (Ta)-Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92
ZVNL120A
MOSFET N-CH 200V 180MA TO92-3
Diodes Incorporated
3,363
In Stock
1 : $1.12000
Bulk
-
Bulk
ActiveN-ChannelMOSFET (Metal Oxide)200 V180mA (Ta)3V, 5V10Ohm @ 250mA, 5V1.5V @ 1mA-±20V85 pF @ 25 V-700mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN0104N3-G
MOSFET N-CH 40V 350MA TO92-3
Microchip Technology
1,869
In Stock
1 : $1.12000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)40 V350mA (Tj)5V, 10V3Ohm @ 1A, 10V2.4V @ 1mA-±20V65 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
TP2104N3-G
MOSFET P-CH 40V 175MA TO92-3
Microchip Technology
1,682
In Stock
1 : $1.12000
Bag
-
Bag
ActiveP-ChannelMOSFET (Metal Oxide)40 V175mA (Tj)4.5V, 10V6Ohm @ 500mA, 10V2V @ 1mA-±20V60 pF @ 25 V-740mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
DN2530N3-G
MOSFET N-CH 300V 175MA TO92
Microchip Technology
16,044
In Stock
1 : $1.13000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)300 V175mA (Tj)0V12Ohm @ 150mA, 0V--±20V300 pF @ 25 VDepletion Mode740mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92 (TO-226)TO-226-3, TO-92-3 (TO-226AA)
TO-92-3(StandardBody),TO-226_straightlead
VN0106N3-G
MOSFET N-CH 60V 350MA TO92-3
Microchip Technology
6,836
In Stock
1 : $1.16000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Tj)5V, 10V3Ohm @ 1A, 10V2.4V @ 1mA-±20V65 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
ZVN4306AV
ZVP3306A
MOSFET P-CH 60V 160MA TO92-3
Diodes Incorporated
1,687
In Stock
8,000
Factory
1 : $1.16000
Bulk
-
Bulk
ActiveP-ChannelMOSFET (Metal Oxide)60 V160mA (Ta)10V14Ohm @ 200mA, 10V3.5V @ 1mA-±20V50 pF @ 18 V-625mW (Ta)-55°C ~ 150°C (TJ)Through HoleTO-92TO-226-3, TO-92-3 (TO-226AA)
Showing
of 131

TO-226-3, TO-92-3 (TO-226AA) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.