STMicroelectronics Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,593 In Stock | 1 : $1.09000 Cut Tape (CT) 3,000 : $0.42524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1V @ 250µA | 3.6 nC @ 4.5 V | ±20V | 283 pF @ 24 V | - | 1.6W (Tc) | 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
23,732 In Stock | 1 : $1.50000 Cut Tape (CT) 4,000 : $0.63412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
21,920 In Stock | 1 : $1.50000 Cut Tape (CT) 2,500 : $0.63775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
26,526 In Stock | 1 : $1.61000 Cut Tape (CT) 4,000 : $0.68323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
52,253 In Stock | 1 : $2.00000 Cut Tape (CT) 2,500 : $0.84976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 30mOhm @ 6A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 1450 pF @ 25 V | - | 40W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
8,831 In Stock | 1 : $2.06000 Cut Tape (CT) 3,000 : $0.87496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Tj) | 10V | 35mOhm @ 3.5A, 10V | 4.5V @ 250µA | 14 nC @ 10 V | ±20V | 920 pF @ 50 V | - | 2.9W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (3.3x3.3) | 8-PowerVDFN | |||
10,112 In Stock | 1 : $2.24000 Cut Tape (CT) 2,500 : $0.95417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Tc) | 5V, 10V | 40mOhm @ 12A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±18V | 660 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
4,060 In Stock | 1 : $2.30000 Cut Tape (CT) 2,500 : $0.97659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 4.5Ohm @ 1A, 10V | 5V @ 100µA | 3 nC @ 10 V | 30V | 95 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
10,863 In Stock | 1 : $2.33000 Cut Tape (CT) 2,500 : $0.98940 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 4.5V, 10V | 17mOhm @ 17.5A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±16V | 1700 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
7,968 In Stock | 1 : $2.37000 Cut Tape (CT) 3,000 : $1.08789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 14mOhm @ 6.5A, 10V | 1V @ 250µA (Min) | 34 nC @ 4.5 V | ±20V | 3525 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
3,974 In Stock | 1 : $2.60000 Cut Tape (CT) 2,500 : $1.17136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 80A (Tc) | 10V | 3.8mOhm @ 40A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 30 V | - | 134W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
3,465 In Stock | 1 : $2.56000 Cut Tape (CT) 2,500 : $1.17477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 35A (Tc) | 10V | 20mOhm @ 17.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
2,500 In Stock | 1 : $2.68000 Cut Tape (CT) 2,500 : $1.26649 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 3A (Tc) | 10V | 2.1Ohm @ 1A, 10V | 5V @ 100µA | 5.3 nC @ 10 V | ±30V | 173 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
4,390 In Stock | 1 : $2.70000 Cut Tape (CT) 2,500 : $1.21719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 40A (Tc) | 10V | 24mOhm @ 20A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 1760 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
9,464 In Stock | 1 : $3.02000 Cut Tape (CT) 2,500 : $1.37942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
51,971 In Stock | 1 : $3.28000 Cut Tape (CT) 2,500 : $1.50048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 5V, 10V | 4mOhm @ 40A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
6,738 In Stock | 1 : $3.35000 Cut Tape (CT) 3,000 : $1.53465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 4.4mOhm @ 11.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 4570 pF @ 25 V | - | 4.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
90,790 In Stock | 1 : $3.54000 Cut Tape (CT) 3,000 : $1.59444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 7.3mOhm @ 19A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 5680 pF @ 50 V | - | 5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
3,177 In Stock | 1 : $4.06000 Cut Tape (CT) 3,000 : $1.85625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 145A (Tc) | 10V | 2.5mOhm @ 16A, 10V | 4V @ 1mA | 40 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 4.8W (Ta), 125W (Tc) | 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
17,259 In Stock | 1 : $4.27000 Cut Tape (CT) 3,000 : $1.95219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 10A (Tc) | 10V | 375mOhm @ 5A, 10V | 5V @ 250µA | 22 nC @ 10 V | ±25V | 816 pF @ 100 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
2,735 In Stock | 1 : $4.06000 Cut Tape (CT) 2,500 : $2.07100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 8A (Tc) | 10V | 630mOhm @ 4A, 10V | 5V @ 100µA | 15 nC @ 10 V | ±30V | 427 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-PAK (TO-252) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
8,444 In Stock | 1 : $4.36000 Cut Tape (CT) 3,000 : $2.18857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 130A (Tc) | 10V | 3.6mOhm @ 13A, 10V | 4.5V @ 250µA | 96 nC @ 10 V | ±20V | 6340 pF @ 40 V | - | 135W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
32,868 In Stock | 1 : $4.81000 Cut Tape (CT) 3,000 : $2.41473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 240mOhm @ 7.5A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1240 pF @ 100 V | - | 57W (Tc) | 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
4,665 In Stock | 1 : $5.08000 Cut Tape (CT) 3,000 : $2.55205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 1.4mOhm @ 20A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6600 pF @ 25 V | - | 4.8W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
28,872 In Stock | 1 : $6.93000 Cut Tape (CT) 1,000 : $3.66488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 10.5mOhm @ 60A, 10V | 4V @ 250µA | 233 nC @ 10 V | ±20V | 5200 pF @ 25 V | - | 312W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB |