Microchip Technology Single FETs, MOSFETs

Results: 713
Series
-*CoolMOS™POWER MOS 7®POWER MOS 8™POWER MOS IV®POWER MOS V®SymFET™TinyFET®
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
FET Type
-N-ChannelP-Channel
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
6 V9 V16 V16.5 V18 V20 V25 V30 V40 V50 V60 V80 V
Current - Continuous Drain (Id) @ 25°C
13mA (Tj)30mA (Tj)50mA (Tj)54mA (Tj)72mA (Tj)85mA (Tj)86mA (Tj)100mA (Tj)110mA (Tj)115mA (Tj)120mA (Tj)125mA (Tj)
Drive Voltage (Max Rds On, Min Rds On)
0V1.2V, 3V1.8V, 4.5V2V, 5V2.5V, 10V2.7V, 10V3V, 10V3V, 4.5V3.3V, 10V4.5V4.5V, 10V5V, 10V5V, 20V10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 275A, 10V1.9mOhm @ 25A, 10V2.3mOhm @ 25A, 10V2.5mOhm @ 200A, 10V3.5mOhm @ 20A, 10V3.6mOhm @ 290A, 10V5mOhm @ 125A, 10V5mOhm @ 186A, 10V5mOhm @ 208.5A, 10V5mOhm @ 20A, 10V6mOhm @ 158.5A, 10V6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1V @ 1.1mA1V @ 1mA1.2V @ 250µA1.4V @ 250µA1.6V @ 1mA1.6V @ 250µA1.6V @ 500µA1.7V @ 250µA1.8V @ 1mA2V @ 1mA2V @ 2mA2V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
7.04 nC @ 1.5 V8 nC @ 4.5 V10 nC @ 4.5 V11 nC @ 20 V14 nC @ 4.5 V15 nC @ 4.5 V21 nC @ 20 V22 nC @ 4.5 V28 nC @ 10 V29 nC @ 4.5 V31 nC @ 10 V34 nC @ 10 V
Vgs (Max)
-6V+0.6V, -12V6V+10V, -8V±10V16V±20V+22V, -10V+23V, -10V+25V, -10V±30V-
Input Capacitance (Ciss) (Max) @ Vds
10 pF @ 25 V46 pF @ 5 V50 pF @ 24 V50 pF @ 25 V55 pF @ 25 V60 pF @ 25 V65 pF @ 25 V70 pF @ 20 V70 pF @ 25 V100 pF @ 12 V110 pF @ 15 V110 pF @ 25 V
FET Feature
-Depletion Mode
Power Dissipation (Max)
270mW (Ta)360mW (Ta)360mW (Tc)400mW (Ta), 1W (Tc)490mW (Ta)568mW (Ta)740mW (Ta)740mW (Tc)1W (Ta)1W (Tc)1.3W (Ta)1.5W (Tc)
Operating Temperature
-60°C ~ 175°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-25°C ~ 125°C (TJ)-
Grade
AutomotiveMilitary
Qualification
AEC-Q100MIL-STD-750
Mounting Type
-Chassis MountSurface MountThrough Hole
Supplier Device Package
6-DFN (2x2)8-PDFN (3.3x3.3)8-PDFN (5x6)8-SOIC264 MAX™ [L2]-D2PAK-7D3PAKISOTOP®SC-70-6SMD-2SOT-143
Package / Case
3-SMD, No Lead6-TSSOP, SC-88, SOT-3636-VDFN Exposed Pad8-PowerTDFN8-SOIC (0.154", 3.90mm Width)-ModuleSC-74A, SOT-753SOT-227-4, miniBLOCSP1SP4SP6
Stocking Options
Environmental Options
Media
Marketplace Product
713Results
Applied FiltersRemove All

Showing
of 713
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT23 PKG
TN2130K1-G
MOSFET N-CH 300V 85MA TO236AB
Microchip Technology
4,552
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.50118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)300 V85mA (Tj)4.5V25Ohm @ 120mA, 4.5V2.4V @ 1mA-±20V50 pF @ 25 V-360mW (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
SOT-23-3
LND150K1-G
MOSFET N-CH 500V 13MA SOT23-3
Microchip Technology
52,478
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.52982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)500 V13mA (Tj)0V1000Ohm @ 500µA, 0V--±20V10 pF @ 25 VDepletion Mode360mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
TO-92-3(StandardBody),TO-226_straightlead
LND150N3-G
MOSFET N-CH 500V 30MA TO92-3
Microchip Technology
4,912
In Stock
1 : $0.86000
Bag
-
Bag
ActiveN-ChannelMOSFET (Metal Oxide)500 V30mA (Tj)0V1000Ohm @ 500µA, 0V--±20V10 pF @ 25 VDepletion Mode740mW (Ta)-55°C ~ 150°C (TJ)--Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
SOT23 PKG
TP5335K1-G
MOSFET P-CH 350V 85MA TO236AB
Microchip Technology
29,004
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.68734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)350 V85mA (Tj)4.5V, 10V30Ohm @ 200mA, 10V2.4V @ 1mA-±20V110 pF @ 25 V-360mW (Ta)-55°C ~ 150°C--Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
SOT23 PKG
2N7002-G
MOSFET N-CH 60V 115MA SOT23
Microchip Technology
12,980
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.70166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Tj)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 25 V-360mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23 (TO-236AB)TO-236-3, SC-59, SOT-23-3
SOT-23-3
VN2110K1-G
MOSFET N-CH 100V 200MA SOT23-3
Microchip Technology
8,830
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.70166
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V200mA (Tj)5V, 10V4Ohm @ 500mA, 10V2.4V @ 1mA-±20V50 pF @ 25 V-360mW (Tc)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-23-3
DN3135K1-G
MOSFET N-CH 350V 72MA SOT23-3
Microchip Technology
128,923
In Stock
1 : $0.99000
Cut Tape (CT)
3,000 : $0.75894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V72mA (Tj)0V35Ohm @ 150mA, 0V--±20V120 pF @ 25 VDepletion Mode360mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-363
MIC94052YC6-TR
MOSFET P-CH 6V 2A SC70-6
Microchip Technology
18,512
In Stock
1 : $1.09000
Cut Tape (CT)
3,000 : $0.87707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)6 V2A (Ta)1.8V, 4.5V84mOhm @ 100mA, 4.5V1.2V @ 250µA--6V--270mW (Ta)-40°C ~ 150°C (TJ)--Surface MountSC-70-66-TSSOP, SC-88, SOT-363
C04-029 MB
LND150N8-G
MOSFET N-CH 500V 30MA SOT89-3
Microchip Technology
45,352
In Stock
1 : $1.13000
Cut Tape (CT)
2,000 : $0.85917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)500 V30mA (Tj)0V1000Ohm @ 500µA, 0V--±20V10 pF @ 25 VDepletion Mode1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-89-3TO-243AA
C04-029 MB
DN3135N8-G
MOSFET N-CH 350V 135MA TO243AA
Microchip Technology
16,992
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.87349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V135mA (Tj)0V35Ohm @ 150mA, 0V--±20V120 pF @ 25 VDepletion Mode1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
TO-236AB (SOT23)
VP2110K1-G
MOSFET P-CH 100V 120MA TO236AB
Microchip Technology
9,018
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.90213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V120mA (Tj)5V, 10V12Ohm @ 500mA, 10V3.5V @ 1mA-±20V60 pF @ 25 V-360mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
TO-236AB (SOT23)
TN2124K1-G
MOSFET N-CH 240V 134MA TO236AB
Microchip Technology
6,940
In Stock
1 : $1.23000
Cut Tape (CT)
3,000 : $0.91646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)240 V134mA (Tj)3V, 4.5V15Ohm @ 120mA, 4.5V2V @ 1mA-±20V50 pF @ 25 V-360mW (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236AB (SOT23)TO-236-3, SC-59, SOT-23-3
C04-029 MB
DN3525N8-G
MOSFET N-CH 250V 360MA TO243AA
Microchip Technology
11,400
In Stock
1 : $1.26000
Cut Tape (CT)
2,000 : $0.93078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V360mA (Tj)0V6Ohm @ 200mA, 0V--±20V350 pF @ 25 VDepletion Mode1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
DN3145N8-G
MOSFET N-CH 450V 100MA TO243AA
Microchip Technology
93,015
In Stock
1 : $1.29000
Cut Tape (CT)
2,000 : $0.98806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)450 V100mA (Tj)0V60Ohm @ 100mA, 0V--±20V120 pF @ 25 VDepletion Mode1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
DN3535N8-G
MOSFET N-CH 350V 230MA TO243AA
Microchip Technology
6,870
In Stock
1 : $1.29000
Cut Tape (CT)
2,000 : $0.98806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)350 V230mA (Tj)0V10Ohm @ 150mA, 0V--±20V360 pF @ 25 VDepletion Mode1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
DN1509N8-G
MOSFET N-CH 90V 360MA TO243AA
Microchip Technology
2,150
In Stock
1 : $1.36000
Cut Tape (CT)
2,000 : $1.03101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)90 V360mA (Tj)0V6Ohm @ 200mA, 0V--±20V150 pF @ 25 VDepletion Mode1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
DN3545N8-G
MOSFET N-CH 450V 200MA TO243AA
Microchip Technology
35,393
In Stock
1 : $1.42000
Cut Tape (CT)
2,000 : $1.07397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)450 V200mA (Ta)0V20Ohm @ 150mA, 0V--±20V360 pF @ 25 VDepletion Mode1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
DN2540N8-G
MOSFET N-CH 400V 170MA TO243AA
Microchip Technology
16,925
In Stock
1 : $1.52000
Cut Tape (CT)
2,000 : $1.14557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)400 V170mA (Tj)0V25Ohm @ 120mA, 0V--±20V300 pF @ 25 VDepletion Mode1.6W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
TN2510N8-G
MOSFET N-CH 100V 730MA TO243AA
Microchip Technology
5,786
In Stock
1 : $1.93000
Cut Tape (CT)
2,000 : $1.46060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V730mA (Tj)3V, 10V1.5Ohm @ 750mA, 10V2V @ 1mA-±20V125 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
TP2510N8-G
MOSFET P-CH 100V 480MA TO243AA
Microchip Technology
17,542
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $1.64675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V480mA (Tj)10V3.5Ohm @ 750mA, 10V2.4V @ 1mA-±20V125 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
TO-252-3, DPak (2 Leads + Tab), SC-63
DN2625K4-G
MOSFET N-CH 250V 1.1A TO252
Microchip Technology
5,780
In Stock
1 : $2.33000
Cut Tape (CT)
2,000 : $1.78995
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V1.1A (Tj)0V3.5Ohm @ 1A, 0V-7.04 nC @ 1.5 V±20V1000 pF @ 25 VDepletion Mode--55°C ~ 150°C (TJ)--Surface MountTO-252 (DPAK)TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-92-3(StandardBody),TO-226_straightlead
TN0620N3-G-P002
MOSFET N-CH 200V 250MA TO92-3
Microchip Technology
6,371
In Stock
1 : $2.48000
Cut Tape (CT)
2,000 : $1.89018
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveN-ChannelMOSFET (Metal Oxide)200 V250mA (Tj)5V, 10V6Ohm @ 500mA, 10V1.6V @ 1mA-±20V150 pF @ 25 V-1W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-92-3TO-226-3, TO-92-3 (TO-226AA)
C04-029 MB
VN3205N8-G
MOSFET N-CH 50V 1.5A TO243AA
Microchip Technology
3,641
In Stock
1 : $2.61000
Cut Tape (CT)
2,000 : $1.96178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V1.5A (Tj)4.5V, 10V300mOhm @ 1.5A, 10V2.4V @ 10mA-±20V300 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
TP2540N8-G
MOSFET P-CH 400V 125MA TO243AA
Microchip Technology
47,482
In Stock
1 : $2.78000
Cut Tape (CT)
2,000 : $2.13361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)400 V125mA (Tj)4.5V, 10V25Ohm @ 100mA, 10V2.4V @ 1mA-±20V125 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
C04-029 MB
VP2450N8-G
MOSFET P-CH 500V 160MA TO243AA
Microchip Technology
3,778
In Stock
1 : $3.05000
Cut Tape (CT)
2,000 : $2.31977
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)500 V160mA (Tj)4.5V, 10V30Ohm @ 100mA, 10V3.5V @ 1mA-±20V190 pF @ 25 V-1.6W (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-243AA (SOT-89)TO-243AA
Showing
of 713

Microchip Technology Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.