Showing
of 2,373
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-263AB
IXTA08N100D2
MOSFET N-CH 1000V 800MA TO263
IXYS
4,228
In Stock
300
Factory
1 : $3.90000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V800mA (Tc)-21Ohm @ 400mA, 0V-14.6 nC @ 5 V±20V325 pF @ 25 VDepletion Mode60W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA24P085T
MOSFET P-CH 85V 24A TO263
IXYS
3,156
In Stock
750
Factory
1 : $3.97000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)85 V24A (Tc)10V65mOhm @ 12A, 10V4.5V @ 250µA41 nC @ 10 V±15V2090 pF @ 25 V-83W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-252-3
IXTY01N100
MOSFET N-CH 1000V 100MA TO252AA
IXYS
24,805
In Stock
2,590
Factory
1 : $4.03000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V100mA (Tc)10V80Ohm @ 100mA, 10V4.5V @ 25µA6.9 nC @ 10 V±20V54 pF @ 25 V-25W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3
IXTY01N100D
MOSFET N-CH 1000V 400MA TO252AA
IXYS
5,295
In Stock
1 : $4.67000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V400mA (Tc)0V80Ohm @ 50mA, 0V4.5V @ 25µA5.8 nC @ 5 V±20V100 pF @ 25 VDepletion Mode1.1W (Ta), 25W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-263AB
IXTA180N10T-TRL
MOSFET N-CH 100V 180A TO263
IXYS
2,408
In Stock
1 : $8.64000
Cut Tape (CT)
800 : $5.12978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)10V6.4mOhm @ 25A, 10V4.5V @ 250µA151 nC @ 10 V±20V6900 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA80N10T
MOSFET N-CH 100V 80A TO263
IXYS
5,605
In Stock
1 : $5.44000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V80A (Tc)10V14mOhm @ 25A, 10V5V @ 100µA60 nC @ 10 V±20V3040 pF @ 25 V-230W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA44P15T-TRL
MOSFET P-CH 150V 44A TO263
IXYS
24,259
In Stock
1 : $9.17000
Cut Tape (CT)
800 : $5.78423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)150 V44A (Tc)10V65mOhm @ 22A, 10V4V @ 250µA175 nC @ 10 V±15V13400 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA76P10T-TRL
MOSFET P-CH 100V 76A TO263
IXYS
3,048
In Stock
1 : $9.02000
Cut Tape (CT)
800 : $5.78423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA26P20P-TRL
MOSFET P-CH 200V 26A TO263
IXYS
2,157
In Stock
1 : $9.70000
Cut Tape (CT)
800 : $6.01146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)200 V26A (Tc)10V170mOhm @ 13A, 10V4V @ 250µA56 nC @ 10 V±20V2740 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-252-3
IXFY36N20X3
MOSFET N-CH 200V 36A TO252AA
IXYS
137
In Stock
1 : $6.59000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V36A (Tc)10V45mOhm @ 18A, 10V4.5V @ 500µA21 nC @ 10 V±20V1425 pF @ 25 V-176W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-220-3
IXTP36N30P
MOSFET N-CH 300V 36A TO220AB
IXYS
350
In Stock
1 : $7.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V36A (Tc)10V110mOhm @ 18A, 10V5.5V @ 250µA70 nC @ 10 V±30V2250 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220-3
TO-263AB
IXTA180N10T
MOSFET N-CH 100V 180A TO263
IXYS
6,304
In Stock
300
Factory
1 : $8.64000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V180A (Tc)10V6.4mOhm @ 25A, 10V4.5V @ 250µA151 nC @ 10 V±30V6900 pF @ 25 V-480W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXFA80N25X3-TRL
MOSFET N-CH 250V 80A TO263
IXYS
1,759
In Stock
1 : $13.66000
Cut Tape (CT)
800 : $8.75859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V80A (Tc)10V16mOhm @ 40A, 10V4.5V @ 1.5mA83 nC @ 10 V±20V5430 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
IXTP96P085T
MOSFET P-CH 85V 96A TO220AB
IXYS
8,780
In Stock
1 : $8.91000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)85 V96A (Tc)10V13mOhm @ 48A, 10V4V @ 250µA180 nC @ 10 V±15V13100 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220-3
TO-220-3
IXTP76P10T
MOSFET P-CH 100V 76A TO220AB
IXYS
8,321
In Stock
1 : $8.91000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220-3
TO-263AB
IXTA44P15T
MOSFET P-CH 150V 44A TO263
IXYS
3,585
In Stock
1 : $9.17000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)150 V44A (Tc)10V65mOhm @ 22A, 10V4V @ 250µA175 nC @ 10 V±15V13400 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA76P10T
MOSFET P-CH 100V 76A TO263
IXYS
2,509
In Stock
1 : $9.17000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA96P085T
MOSFET P-CH 85V 96A TO263
IXYS
1,342
In Stock
1 : $9.17000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)85 V96A (Tc)10V13mOhm @ 48A, 10V4V @ 250µA180 nC @ 10 V±15V13100 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-220-3
IXTP10P50P
MOSFET P-CH 500V 10A TO220AB
IXYS
899
In Stock
1 : $9.44000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)500 V10A (Tc)10V1Ohm @ 5A, 10V4V @ 250µA50 nC @ 10 V±20V2840 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220-3
TO-263AB
IXTA36P15P
MOSFET P-CH 150V 36A TO263
IXYS
2,741
In Stock
1 : $9.70000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)150 V36A (Tc)10V110mOhm @ 18A, 10V4.5V @ 250µA55 nC @ 10 V±20V3100 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA52P10P
MOSFET P-CH 100V 52A TO263
IXYS
1,881
In Stock
1 : $9.70000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V52A (Tc)10V50mOhm @ 52A, 10V4.5V @ 250µA60 nC @ 10 V±20V2845 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-AD-EP-(H)
IXTH160N10T
MOSFET N-CH 100V 160A TO247
IXYS
1,441
In Stock
1 : $9.96000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V160A (Tc)10V7mOhm @ 25A, 10V4.5V @ 250µA132 nC @ 10 V±30V6600 pF @ 25 V-430W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247 (IXTH)TO-247-3
TO-3P
IXTQ52P10P
MOSFET P-CH 100V 52A TO3P
IXYS
2,304
In Stock
1 : $10.65000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V52A (Tc)10V50mOhm @ 52A, 10V4.5V @ 250µA60 nC @ 10 V±20V2845 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-3PTO-3P-3, SC-65-3
TO-220-3
IXTP140P05T
MOSFET P-CH 50V 140A TO220AB
IXYS
9,946
In Stock
1 : $11.02000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V140A (Tc)10V9mOhm @ 70A, 10V4V @ 250µA200 nC @ 10 V±15V13500 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220-3TO-220-3
TO-263AB
IXTA140P05T
MOSFET P-CH 50V 140A TO263
IXYS
112
In Stock
900
Factory
1 : $11.38000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V140A (Tc)10V9mOhm @ 70A, 10V4V @ 250µA200 nC @ 10 V±15V13500 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Showing
of 2,373

IXYS Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.