8-PowerWDFN Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,402 In Stock | 1 : $1.32000 Cut Tape (CT) 5,000 : $0.47549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 64A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3234 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
8,486 In Stock | 1 : $1.38000 Cut Tape (CT) 3,000 : $0.52299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 36.5A (Ta), 50A (Tc) | 4.5V, 10V | 1.95mOhm @ 20A, 10V | 2.3V @ 250µA | 52 nC @ 10 V | ±20V | 2840 pF @ 15 V | - | 4.1W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
97,231 In Stock | 1 : $1.35000 Cut Tape (CT) 3,000 : $0.55753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 28A (Ta), 50A (Tc) | 1.5V, 4.5V | 5mOhm @ 20A, 4.5V | 900mV @ 250µA | 100 nC @ 4.5 V | ±8V | 5626 pF @ 10 V | - | 6.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
13,142 In Stock | 1 : $1.54000 Cut Tape (CT) 3,000 : $0.63814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta), 18A (Tc) | 4.5V, 10V | 20mOhm @ 8.5A, 10V | 3V @ 250µA | 46 nC @ 10 V | ±25V | 2045 pF @ 15 V | - | 2.3W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
59,343 In Stock | 1 : $1.85000 Cut Tape (CT) 3,000 : $0.76560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.5A (Ta), 17A (Tc) | 4.5V, 10V | 54mOhm @ 5A, 10V | 2.7V @ 250µA | 20 nC @ 10 V | ±20V | 675 pF @ 75 V | - | 4.1W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | |||
3,000 In Stock | 1 : $2.01000 Cut Tape (CT) 3,000 : $0.82782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 11.5A (Ta), 20A (Tc) | 4.5V, 10V | 10mOhm @ 11.5A, 10V | 3V @ 250µA | 91 nC @ 10 V | ±25V | 3970 pF @ 15 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
16,932 In Stock | 1 : $2.02000 Cut Tape (CT) 3,000 : $0.83832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 15A (Ta), 50A (Tc) | 4.5V, 10V | 9mOhm @ 15A, 10V | 2.5V @ 250µA | 46 nC @ 10 V | ±20V | 2180 pF @ 50 V | - | 4.1W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | |||
8,761 In Stock | 1 : $2.32000 Cut Tape (CT) 3,000 : $0.95831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Ta), 16A (Tc) | 6V, 10V | 56mOhm @ 4A, 10V | 4V @ 250µA | 7.3 nC @ 10 V | ±20V | 402 pF @ 50 V | - | 2.5W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
18,033 In Stock | 1 : $2.42000 Cut Tape (CT) 3,000 : $1.00194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20A (Ta), 50A (Tc) | 6V, 10V | 8.5mOhm @ 20A, 10V | 3.4V @ 250µA | 38 nC @ 10 V | ±20V | 1871 pF @ 40 V | - | 6.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN-EP (3.3x3.3) | 8-PowerWDFN | ||
5,109 In Stock | 1 : $2.55000 Cut Tape (CT) 3,000 : $1.15123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7A (Ta), 18A (Tc) | 4.5V, 10V | 24mOhm @ 6.5A, 10V | 2.2V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.3W (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
6,881 In Stock | 1 : $2.59000 Cut Tape (CT) 3,000 : $1.16914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 2.7A (Ta), 9A (Tc) | 6V, 10V | 160mOhm @ 2.4A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±25V | 1360 pF @ 75 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
6,000 In Stock | 1 : $3.00000 Cut Tape (CT) 3,000 : $1.35278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 6V, 10V | 8.5mOhm @ 21A, 10V | 4V @ 110µA | 20 nC @ 6 V | ±20V | 2090 pF @ 50 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (3.3x3.3) | 8-PowerWDFN | |||
5,970 In Stock | 1 : $3.02000 Cut Tape (CT) 3,000 : $1.35928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 80A (Tc) | 4.5V, 10V | 2.1mOhm @ 27A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 5795 pF @ 20 V | - | 2.3W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
8,537 In Stock | 1 : $3.21000 Cut Tape (CT) 3,000 : $1.44371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 66A (Tc) | 4.5V, 10V | 7mOhm @ 21A, 10V | 2.5V @ 120µA | 41 nC @ 10 V | ±20V | 2940 pF @ 40 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PQFN (3.3x3.3), Power33 | 8-PowerWDFN | |||
4,405 In Stock | 1 : $3.50000 Cut Tape (CT) 3,000 : $1.58090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9A (Ta), 43A (Tc) | 6V, 10V | 14mOhm @ 9A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 1290 pF @ 50 V | - | 2.3W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
8,423 In Stock | 1 : $3.52000 Cut Tape (CT) 3,000 : $1.58700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.6A (Ta), 16A (Tc) | 6V, 10V | 51mOhm @ 4.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 905 pF @ 75 V | - | 2.3W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
5,746 In Stock | 1 : $3.62000 Cut Tape (CT) 3,000 : $1.62972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 5.4A (Ta), 16A (Tc) | 6V, 10V | 34mOhm @ 5.4A, 10V | 4V @ 250µA | 21 nC @ 10 V | ±20V | 1330 pF @ 75 V | - | 2.3W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
7,940 In Stock | 1 : $3.94000 Cut Tape (CT) 5,000 : $1.70862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 92A (Tc) | 10V | 4.5mOhm @ 46A, 10V | 4V @ 1mA | 58 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 800mW (Ta), 142W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | |||
8,868 In Stock 3,000 Factory | 1 : $3.90000 Cut Tape (CT) 3,000 : $1.75647 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 8.8A (Ta), 22A (Tc) | 6V, 10V | 16.5mOhm @ 8.8A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 2490 pF @ 40 V | - | 2.5W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-MLP (5x6), Power56 | 8-PowerWDFN | |||
3,000 In Stock | 1 : $3.96000 Cut Tape (CT) 3,000 : $1.92452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 56A (Tc) | 4.5V, 10V | 4.3mOhm @ 18A, 10V | 3V @ 250µA | 88 nC @ 10 V | ±20V | 6705 pF @ 30 V | - | 2.3W (Ta), 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
1,100 In Stock | 1 : $4.28000 Cut Tape (CT) 3,000 : $1.92967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 87A (Tc) | 4.5V, 10V | 4.3mOhm @ 18A, 10V | 3V @ 250µA | 88 nC @ 10 V | ±20V | 4790 pF @ 30 V | - | 2.8W (Ta), 65W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
9,034 In Stock | 1 : $4.19000 Cut Tape (CT) 5,000 : $1.95426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 0.8mOhm @ 50A, 10V | 2.4V @ 1mA | 103 nC @ 10 V | ±20V | 9600 pF @ 20 V | - | 1W (Ta), 170W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | |||
14,061 In Stock | 1 : $4.23000 Cut Tape (CT) 5,000 : $1.97441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 300A (Tc) | 4.5V, 10V | - | 2.4V @ 1mA | 122 nC @ 10 V | ±20V | 9600 pF @ 22.5 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerWDFN | |||
3,207 In Stock | 1 : $4.09000 Cut Tape (CT) 3,000 : $1.98981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 3.2A (Ta), 13A (Tc) | 6V, 10V | 107mOhm @ 3A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±25V | 2045 pF @ 75 V | - | 2.3W (Ta), 62W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Power33 | 8-PowerWDFN | |||
12,406 In Stock | 1 : $4.31000 Cut Tape (CT) 5,000 : $2.01470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 150A (Tc) | 4.5V, 10V | 0.6mOhm @ 50A, 10V | 2.1V @ 1mA | 110 nC @ 10 V | ±20V | 10000 pF @ 15 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerWDFN |