Showing
of 1,200
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-DFN
AON7406
MOSFET N-CH 30V 9A/25A 8DFN
Alpha & Omega Semiconductor Inc.
119,968
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.17791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V9A (Ta), 25A (Tc)4.5V, 10V17mOhm @ 9A, 10V2.4V @ 250µA18 nC @ 10 V±20V888 pF @ 15 V-3.1W (Ta), 15.5W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
343,031
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.21898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V24A (Tc)4.5V, 10V16.5mOhm @ 12A, 10V2.3V @ 250µA34 nC @ 10 V±25V1180 pF @ 15 V-4.1W (Ta), 24W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
8-DFN
AON7522E
MOSFET N-CH 30V 21A/34A 8DFN
Alpha & Omega Semiconductor Inc.
92,827
In Stock
1 : $0.82000
Cut Tape (CT)
5,000 : $0.27373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V21A (Ta), 34A (Tc)4.5V, 10V4mOhm @ 20A, 10V2.2V @ 250µA45 nC @ 10 V±20V1540 pF @ 15 V-3.1W (Ta), 31W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
PowerDI3333-8
DMN1004UFV-7
MOSFET N-CH 12V 70A POWERDI3333
Diodes Incorporated
5,727
In Stock
1 : $0.81000
Cut Tape (CT)
2,000 : $0.28692
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V70A (Tc)2.5V, 4.5V3.8mOhm @ 15A, 4.5V1V @ 250µA47 nC @ 8 V±8V2385 pF @ 6 V-1.9W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerDI3333-8 (Type UX)8-PowerVDFN
PXN012-60QLJ
PXN012-60QLJ
PXN012-60QL/SOT8002/MLPAK33
Nexperia USA Inc.
45,588
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.28933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V42A (Tc)4.5V, 10V11.5mOhm @ 10A, 10V2.5V @ 1mA18.77 nC @ 10 V±20V957 pF @ 30 V-34.7W (Tc)-55°C ~ 150°C (TJ)Surface MountMLPAK338-PowerVDFN
DFN3333-8
PJQ4403P_R2_00001
30V P-CHANNEL ENHANCEMENT MODE M
Panjit International Inc.
24,980
In Stock
This product has a maximum purchase limit
1 : $0.88000
Cut Tape (CT)
5,000 : $0.29168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V9.8A (Ta), 35A (Tc)4.5V, 10V15.5mOhm @ 10A, 10V2.5V @ 250µA15 nC @ 4.5 V±20V1730 pF @ 15 V-2W (Ta), 30W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN3333-88-PowerVDFN
PowerDI3333-8
DMP2008UFG-7
MOSFET P-CH 20V 14A PWRDI3333
Diodes Incorporated
54,202
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.29272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V14A (Ta), 54A (Tc)1.5V, 4.5V8mOhm @ 12A, 4.5V1V @ 250µA72 nC @ 4.5 V±8V6909 pF @ 10 V-2.4W (Ta), 41W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerDI3333-88-PowerVDFN
PowerDI3333-8
DMP3013SFV-7
MOSFET P-CH 30V 12A PWRDI3333
Diodes Incorporated
7,770
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.29272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V12A (Ta), 35A (Tc)4.5V, 10V9.5mOhm @ 11.5A, 10V3V @ 250µA33.7 nC @ 10 V±25V1674 pF @ 15 V-940mW (Ta)-55°C ~ 150°C (TJ)Surface MountPowerDI3333-8 (Type UX)8-PowerVDFN
PowerDI3333-8
DMN3010LFG-7
MOSFET N-CH 30V 11A PWRDI3333
Diodes Incorporated
13,456
In Stock
8,000
Factory
1 : $0.85000
Cut Tape (CT)
2,000 : $0.29963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V11A (Ta), 30A (Tc)4.5V, 10V8.5mOhm @ 18A, 10V2.5V @ 250µA37 nC @ 10 V±20V2075 pF @ 15 V-900mW (Ta)-55°C ~ 150°C (TJ)Surface MountPowerDI3333-88-PowerVDFN
8-DFN
AON7407
MOSFET P-CH 20V 14.5A/40A 8DFN
Alpha & Omega Semiconductor Inc.
162,317
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.30658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V14.5A (Ta), 40A (Tc)1.8V, 4.5V9.5mOhm @ 14A, 4.5V900mV @ 250µA53 nC @ 4.5 V±8V4195 pF @ 10 V-3.1W (Ta), 29W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
8-DFN
AON7296
MOSFET N-CH 100V 5A/12.5A 8DFN
Alpha & Omega Semiconductor Inc.
144,897
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.33029
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V5A (Ta), 12.5A (Tc)4.5V, 10V66mOhm @ 5A, 10V2.8V @ 250µA12 nC @ 10 V±20V415 pF @ 50 V-3.1W (Ta), 20.8W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
8-DFN
AON7524
MOSFET N-CH 30V 25A/28A 8DFN
Alpha & Omega Semiconductor Inc.
195,241
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.34252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V25A (Ta), 28A (Tc)2.5V, 10V3.3mOhm @ 20A, 10V1.2V @ 250µA50 nC @ 10 V±12V2250 pF @ 15 V-3.1W (Ta), 32W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
PowerDI3333-8
DMP6050SFG-13
MOSFET P-CH 60V 4.8A PWRDI3333-8
Diodes Incorporated
58,707
In Stock
33,000
Factory
1 : $0.91000
Cut Tape (CT)
3,000 : $0.35037
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V4.8A (Ta)4.5V, 10V50mOhm @ 5A, 10V3V @ 250µA24 nC @ 10 V±20V1293 pF @ 30 V-1.1W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerDI3333-88-PowerVDFN
12,213
In Stock
This product has a maximum purchase limit
1 : $0.92000
Cut Tape (CT)
3,000 : $0.35476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V26A (Tc)4.5V, 10V11.4mOhm @ 13A, 10V2.5V @ 200µA17 nC @ 10 V±20V1625 pF @ 30 V-610mW (Ta), 61W (Tc)175°CSurface Mount8-TSON Advance (3.1x3.1)8-PowerVDFN
PowerDI3333-8
DMN10H120SFG-7
MOSFET N-CH 100V 3.8A PWRDI3333
Diodes Incorporated
62,049
In Stock
824,000
Factory
1 : $0.92000
Cut Tape (CT)
2,000 : $0.35601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V3.8A (Ta)6V, 10V110mOhm @ 3.3A, 10V3V @ 250µA10.6 nC @ 10 V±20V549 pF @ 50 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerDI3333-88-PowerVDFN
PowerDI3333-8
DMN10H120SFG-13
MOSFET N-CH 100V 3.8A PWRDI3333
Diodes Incorporated
2,930
In Stock
1 : $0.92000
Cut Tape (CT)
3,000 : $0.35600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V3.8A (Ta)6V, 10V110mOhm @ 3.3A, 10V3V @ 250µA10.6 nC @ 10 V±20V549 pF @ 50 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountPOWERDI3333-88-PowerVDFN
261,816
In Stock
1 : $1.02000
Cut Tape (CT)
5,000 : $0.36699
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V24A (Tc)4.5V, 10V11mOhm @ 17A, 10V2.3V @ 250µA50 nC @ 10 V±25V1995 pF @ 15 V-5W (Ta), 28W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-DFN-EP (3x3)8-PowerVDFN
8-HSMT
RQ3E120ATTB
MOSFET P-CH 30V 12A 8HSMT
Rohm Semiconductor
8,555
In Stock
This product has a maximum purchase limit
1 : $1.11000
Cut Tape (CT)
3,000 : $0.42702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V12A (Ta)4.5V, 10V8mOhm @ 12A, 10V2.5V @ 1mA62 nC @ 10 V±20V3200 pF @ 15 V-2W (Ta)150°C (TJ)Surface Mount8-HSMT (3.2x3)8-PowerVDFN
28,219
In Stock
1 : $1.22000
Cut Tape (CT)
5,000 : $0.44171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V60A (Tc)4.5V, 10V13.5mOhm @ 10A, 4.5V2.5V @ 200µA22 nC @ 10 V±20V1875 pF @ 30 V-81W (Tc)175°C (TJ)Surface Mount8-SOP Advance (5x5)8-PowerVDFN
36,485
In Stock
1 : $1.15000
Cut Tape (CT)
3,000 : $0.44673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V17A (Tc)4.5V, 10V11.4mOhm @ 8.5A, 10V2.5V @ 200µA23 nC @ 10 V±20V2000 pF @ 30 V-1.6W (Ta), 34W (Tc)150°C (TJ)Surface Mount8-SOP Advance (5x5)8-PowerVDFN
PowerDI3333-8
DMT6008LFG-7
MOSFET N-CH 60V 13A PWRDI3333
Diodes Incorporated
25,996
In Stock
1 : $1.24000
Cut Tape (CT)
2,000 : $0.47989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V13A (Ta), 60A (Tc)4.5V, 10V7.5mOhm @ 20A, 10V2V @ 250µA50.4 nC @ 10 V±12V2713 pF @ 30 V-2.2W (Ta), 41W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerDI3333-88-PowerVDFN
11,012
In Stock
1 : $1.35000
Cut Tape (CT)
5,000 : $0.48727
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V92A (Tc)4.5V, 10V3.7mOhm @ 46A, 10V2.4V @ 200µA27 nC @ 10 V±20V2500 pF @ 20 V-960mW (Ta), 81W (Tc)175°CSurface Mount8-SOP Advance (5x5)8-PowerVDFN
17,140
In Stock
1 : $1.38000
Cut Tape (CT)
5,000 : $0.49543
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V80A (Tc)4.5V, 10V2.3mOhm @ 40A, 10V2.4V @ 300µA41 nC @ 10 V±20V3600 pF @ 20 V-630mW (Ta), 104W (Tc)175°CSurface Mount8-TSON Advance (3.1x3.1)8-PowerVDFN
PowerDI3333-8
DMP4013LFG-7
MOSFET P-CH 40V 10.3A PWRDI3333
Diodes Incorporated
104,433
In Stock
114,000
Factory
1 : $1.31000
Cut Tape (CT)
2,000 : $0.50366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V10.3A (Ta)4.5V, 10V13mOhm @ 10A, 10V3V @ 250µA68.6 nC @ 10 V±20V3426 pF @ 20 V-1W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerDI3333-88-PowerVDFN
8-TSDSON
BSZ110N06NS3GATMA1
MOSFET N-CH 60V 20A 8TSDSON
Infineon Technologies
14,663
In Stock
1 : $1.28000
Cut Tape (CT)
5,000 : $0.51842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V20A (Tc)10V11mOhm @ 20A, 10V4V @ 23µA33 nC @ 10 V±20V2700 pF @ 30 V-2.1W (Ta), 50W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TSDSON-88-PowerVDFN
Showing
of 1,200

8-PowerVDFN Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.