8.5A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,108 In Stock | 1 : $5.28000 Cut Tape (CT) 1,000 : $2.79090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 8.5A (Ta) | 5V | 42mOhm @ 7A, 5V | 2.5V @ 1.5mA | 2.9 nC @ 5 V | +6V, -4V | 288 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
19,133 In Stock | 1 : $0.78000 Cut Tape (CT) 3,000 : $0.27622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 22mOhm @ 8.5A, 10V | 2.3V @ 250µA | 20 nC @ 10 V | ±20V | 650 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
16,180 In Stock | 1 : $1.21000 Cut Tape (CT) 2,500 : $0.46550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
25,152 In Stock This product has a maximum purchase limit | 1 : $0.89000 Cut Tape (CT) 4,000 : $0.28090 Tape & Reel (TR) 4,000 : $0.31648 Tape & Reel (TR) | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 10V | 26mOhm @ 6A, 4.5V | 3V @ 250µA | 23 nC @ 10 V | ±20V | 1250 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TA) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
1,445 In Stock 6,000 Factory | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.20624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | ||
1,986 In Stock 15,000 Factory | 1 : $0.86000 Cut Tape (CT) 2,500 : $0.30431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 36mOhm @ 12A, 10V | 3V @ 250µA | 9.2 nC @ 10 V | ±20V | 453 pF @ 20 V | - | 2.12W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
1,692 In Stock | 1 : $1.75000 Cut Tape (CT) 4,000 : $0.74382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 22mOhm @ 4A, 10V | 1V @ 250µA | 57 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
37 In Stock | 1 : $0.92000 Cut Tape (CT) 2,500 : $0.35371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 23mOhm @ 8.5A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±20V | 635 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : $2.00000 Cut Tape (CT) 2,500 : $0.85058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.5A (Ta) | 6V, 10V | 21mOhm @ 8.5A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1835 pF @ 30 V | - | 2.8W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : $1.35000 Cut Tape (CT) 2,500 : $0.57087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : $2.91000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 550 V | 8.5A (Ta) | 10V | 860mOhm @ 4.3A, 10V | 4V @ 1mA | 20 nC @ 10 V | ±30V | 1050 pF @ 25 V | - | 40W (Tc) | 150°C (TJ) | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
5 In Stock 16,000 Factory | 1 : $0.72000 Cut Tape (CT) 2,000 : $0.20624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | ||
0 In Stock 17,500 Factory Check Lead Time | 2,500 : $0.21023 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 8.5A (Ta) | 1.8V, 4.5V | 15mOhm @ 9A, 4.5V | 1V @ 250µA | 19.5 nC @ 4.5 V | ±8V | 1344 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | - | ||
0 In Stock 6,000 Factory Check Lead Time | 3,000 : $0.24902 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | |||
0 In Stock 20,000 Factory Check Lead Time | 2,000 : $0.24902 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2.1V @ 250µA | 13.2 nC @ 10 V | ±25V | 697 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 2,000 : $0.26931 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 5V, 10V | 20mOhm @ 8A, 10V | 2.5V @ 250µA | 17 nC @ 10 V | ±25V | 1633 pF @ 15 V | - | 950mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 3,000 : $0.30899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 2.5V, 10V | 24mOhm @ 8.5A, 10V | 1.5V @ 250µA | 12 nC @ 4.5 V | ±12V | 1100 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : $0.32848 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.5A (Ta) | 4.5V, 10V | 68mOhm @ 8.5A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | - | - | |||
0 In Stock Check Lead Time | 2,500 : $0.85258 Bulk | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 22mOhm @ 4A, 10V | 1V @ 250µA | 57 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 22mOhm @ 4A, 10V | 1V @ 250µA | 57 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 45 V | 8.5A (Ta) | 4V, 10V | 18mOhm @ 8.5A, 10V | - | 21.4 nC @ 5 V | 20V | 1500 pF @ 10 V | - | 2W (Ta) | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 9.5mOhm @ 12.5A, 10V | 2.8V @ 250µA | 15 nC @ 4.5 V | ±20V | - | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 4.5V, 10V | 9.5mOhm @ 12.5A, 10V | 2.8V @ 250µA | 15 nC @ 4.5 V | ±20V | - | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 8.5A (Ta) | 2.5V, 10V | 13mOhm @ 13.3A, 10V | 1.5V @ 250µA | 30 nC @ 4.5 V | ±12V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |