52A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,894 In Stock | 1 : $2.02000 Cut Tape (CT) 3,000 : $0.83631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
11 In Stock | 1 : $3.62000 Cut Tape (CT) 800 : $2.02639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 52A (Tc) | 10V | 49mOhm @ 26A, 10V | 5V @ 250µA | 63 nC @ 10 V | ±30V | 2900 pF @ 25 V | - | 357W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,171 In Stock | 1 : $9.54000 Cut Tape (CT) 800 : $6.01146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 26A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
1,156 In Stock | 1 : $9.54000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,304 In Stock | 1 : $10.47000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3P | TO-3P-3, SC-65-3 | |||
5,004 In Stock | 1 : $12.81000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 72mOhm @ 26A, 10V | 5V @ 250µA | 215 nC @ 10 V | ±20V | 8660 pF @ 100 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
4,973 In Stock | 1 : $2.26000 Cut Tape (CT) 2,500 : $1.01766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 52A (Tc) | 4.5V, 10V | 12mOhm @ 26A, 10V | 2.5V @ 250µA | 33 nC @ 4.5 V | ±20V | 3350 pF @ 25 V | - | 70W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
523 In Stock | 1 : $10.04000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 250 V | 52A (Tc) | 10V | 45mOhm @ 26A, 10V | 4.5V @ 150µA | 160 nC @ 10 V | ±30V | 4850 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
179 In Stock | 1 : $11.75000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
477 In Stock | 1 : $14.39000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 70mOhm @ 26A, 10V | 3.5V @ 250µA | 166 nC @ 10 V | ±20V | 4925 pF @ 380 V | - | 481W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
9,990 In Stock | 1 : $0.91000 Cut Tape (CT) 5,000 : $0.28924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 52A (Tc) | 4.5V, 10V | 8.5mOhm @ 13A, 10V | 2.5V @ 250µA | 14.3 nC @ 10 V | ±20V | 817 pF @ 15 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (3.1x3.1) | 8-PowerWDFN | ||
4,415 In Stock | 1 : $1.28000 Cut Tape (CT) 1,500 : $0.54939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 52A (Tc) | 10V | 12mOhm @ 15A, 10V | 4V @ 1mA | 15 nC @ 10 V | ±20V | 1039 pF @ 25 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,680 In Stock | 1 : $1.28000 Cut Tape (CT) 1,500 : $0.54939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 52A (Tc) | 5V | 10mOhm @ 15A, 10V | 2.1V @ 1mA | 9.8 nC @ 5 V | ±10V | 1423 pF @ 25 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
431 In Stock | 1 : $9.28000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 52A (Tc) | 10V | 50mOhm @ 52A, 10V | 4.5V @ 250µA | 60 nC @ 10 V | ±20V | 2845 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
298 In Stock | 1 : $10.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 52A (Tc) | 10V | 66mOhm @ 500mA, 10V | 5V @ 4mA | 110 nC @ 10 V | ±20V | 3490 pF @ 25 V | - | 400W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
107 In Stock | 1 : $13.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 52A (Tc) | 10V | 55mOhm @ 26A, 10V | 4V @ 250µA | 91 nC @ 10 V | ±25V | 3750 pF @ 100 V | - | 350W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
242 In Stock | 1 : $44.30000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | - | 59mOhm @ 20A, 15V | 5.7V @ 10mA | 57 nC @ 15 V | +20V, -7V | 2130 pF @ 800 V | - | 228W (Tc) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
133 In Stock | 1 : $125.83000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 52A (Tc) | 15V | 90mOhm @ 26A, 12V | 4V @ 2.5mA | - | ±30V | 9000 pF @ 25 V | - | 568W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | ||
11,900 In Stock | 1 : $1.60000 Cut Tape (CT) 3,000 : $0.65935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 10V | 14.3mOhm @ 26A, 10V | 4V @ 1mA | 37 nC @ 10 V | ±20V | 1950 pF @ 25 V | - | 1W (Ta), 50.2W (Tc) | 150°C | - | - | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
12,731 In Stock | 1 : $1.77000 Cut Tape (CT) 3,000 : $0.73403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
4,415 In Stock | 1 : $1.77000 Cut Tape (CT) 3,000 : $0.73403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | ||
2,960 In Stock | 1 : $1.84000 Cut Tape (CT) 3,000 : $0.76024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 52A (Tc) | 4.5V, 10V | 18mOhm @ 3.5A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4586 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
1,983 In Stock | 1 : $2.39000 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 52A (Tc) | 4.5V, 10V | - | - | - | - | - | - | 70W (Tc) | - | - | - | Through Hole | TO-220 | TO-220-3 | |||
3,080 In Stock | 1 : $7.06000 Cut Tape (CT) 5,000 : $3.29415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 52A (Tc) | 10V | 22mOhm @ 52A, 10V | 4V @ 137µA | 43 nC @ 10 V | ±20V | 3680 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
50 In Stock | 1 : $50.97000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 52A (Tc) | 18V | 46mOhm @ 25A, 18V | 5.7V @ 10mA | 59 nC @ 18 V | +23V, -7V | 2130 pF @ 800 V | - | 228W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3-41 | TO-247-3 |