Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PG-TDSON-8-1
BSC016N03MSGATMA1
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
9,900
In Stock
1 : $2.27000
Cut Tape (CT)
5,000 : $0.98350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)4.5V, 10V1.6mOhm @ 30A, 10V2V @ 250µA173 nC @ 10 V±20V13000 pF @ 15 V-2.5W (Ta), 125W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-18-PowerTDFN
IRFH8307
ISC019N03L5SATMA1
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
26,069
In Stock
1 : $1.36000
Cut Tape (CT)
5,000 : $0.53964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)4.5V, 10V1.9mOhm @ 30A, 10V2V @ 250µA44 nC @ 10 V±20V2800 pF @ 15 V-2.5W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-58-PowerTDFN
8-Power TDFN
BSC0901NSATMA1
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
32,684
In Stock
1 : $1.85000
Cut Tape (CT)
5,000 : $0.73010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)4.5V, 10V1.9mOhm @ 30A, 10V2.2V @ 250µA44 nC @ 10 V±20V2800 pF @ 15 V-2.5W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-58-PowerTDFN
PG-TDSON-8-1
BSC020N03LSGATMA1
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
18,867
In Stock
1 : $2.23000
Cut Tape (CT)
5,000 : $0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)4.5V, 10V2mOhm @ 30A, 10V2.2V @ 250µA93 nC @ 10 V±20V7200 pF @ 15 V-2.5W (Ta), 96W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-18-PowerTDFN
8-Power TDFN
CSD17301Q5A
MOSFET N-CH 30V 28A/100A 8VSON
Texas Instruments
13,376
In Stock
10,000
Factory
1 : $2.32000
Cut Tape (CT)
2,500 : $1.04514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)3V, 8V2.6mOhm @ 25A, 8V1.55V @ 250µA25 nC @ 4.5 V+10V, -8V3480 pF @ 15 V-3.2W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
CSD16403Q5A
MOSFET N-CH 25V 28A/100A 8VSON
Texas Instruments
15,526
In Stock
10,000
Factory
1 : $2.33000
Cut Tape (CT)
2,500 : $1.05105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V28A (Ta), 100A (Tc)4.5V, 10V2.8mOhm @ 20A, 10V1.9V @ 250µA18 nC @ 4.5 V+16V, -12V2660 pF @ 12.5 V-3.1W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-VSONP (5x6)8-PowerTDFN
8-Power TDFN
BSC0901NSIATMA1
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
4,104
In Stock
1 : $2.04000
Cut Tape (CT)
5,000 : $0.80302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)4.5V, 10V2mOhm @ 30A, 10V2.2V @ 250µA20 nC @ 15 V±20V2600 pF @ 15 V-2.5W (Ta), 69W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-68-PowerTDFN
PG-TDSON-8-1
BSC022N03SG
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)4.5V, 10V2.2mOhm @ 50A, 10V2V @ 110µA64 nC @ 5 V±20V8290 pF @ 15 V-2.8W (Ta), 104W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-18-PowerTDFN
PG-TDSON-8-1
BSC022N03S
MOSFET N-CH 30V 28A/100A TDSON
Infineon Technologies
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyN-ChannelMOSFET (Metal Oxide)30 V28A (Ta), 100A (Tc)4.5V, 10V2.2mOhm @ 50A, 10V2V @ 100µA58 nC @ 5 V±20V7490 pF @ 15 V-2.8W (Ta), 104W (Tc)-55°C ~ 150°C (TJ)Surface MountPG-TDSON-8-18-PowerTDFN
8PQFN
IRFH5004TR2PBF
MOSFET N-CH 40V 28A 8VQFN
Infineon Technologies
0
In Stock
Obsolete
-
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V28A (Ta), 100A (Tc)-2.6mOhm @ 50A, 10V4V @ 150µA110 nC @ 10 V-4490 pF @ 20 V---Surface Mount8-PQFN (5x6)8-PowerVDFN
8PQFN
IRFH5004TRPBF
MOSFET N-CH 40V 28A/100A 8PQFN
Infineon Technologies
0
In Stock
1 : $2.97000
Cut Tape (CT)
4,000 : $1.33960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteN-ChannelMOSFET (Metal Oxide)40 V28A (Ta), 100A (Tc)10V2.6mOhm @ 50A, 10V4V @ 150µA110 nC @ 10 V±20V4490 pF @ 20 V-3.6W (Ta), 156W (Tc)-55°C ~ 150°C (TJ)Surface Mount8-PQFN (5x6)8-PowerVDFN
Showing
of 11

28A (Ta), 100A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.