Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,358 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.25632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 100mA (Ta) | 0V, 10V | 14Ohm @ 100µA, 10V | 1V @ 56µA | 3.5 nC @ 5 V | ±20V | 76 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
15,626 In Stock | 1 : $1.01000 Cut Tape (CT) 1,000 : $0.42733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 265mA (Ta) | 3.5V, 10V | 14Ohm @ 200mA, 10V | 2V @ 1mA | 3.45 nC @ 10 V | ±40V | 73 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
4,134 In Stock 12,000 Factory | 1 : $1.25000 Cut Tape (CT) 1,000 : $0.53708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240mA (Ta) | 2.4V, 10V | 8.5Ohm @ 500mA, 10V | 1.8V @ 1mA | 3.65 nC @ 10 V | ±40V | 72 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89-3 | TO-243AA | ||
11,905 In Stock 33,000 Factory | 1 : $1.31000 Cut Tape (CT) 1,000 : $0.56148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 205mA (Ta) | 3.5V, 10V | 14Ohm @ 200mA, 10V | 2V @ 1mA | 3.45 nC @ 10 V | ±40V | 73 pF @ 25 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-89-3 | TO-243AA | ||
27,006 In Stock | 1 : $2.03000 Cut Tape (CT) 5,000 : $0.81925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 5A (Tc) | 10V | 425mOhm @ 2.5A, 10V | 4V @ 13µA | 5.5 nC @ 10 V | ±20V | 430 pF @ 100 V | - | 33.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-2 | 8-PowerTDFN | |||
7,834 In Stock | 1 : $2.14000 Cut Tape (CT) 2,000 : $0.98086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 2.7A (Tc) | 10V | 3Ohm @ 1.7A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 220 pF @ 25 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
11,975 In Stock | 1 : $2.52000 Cut Tape (CT) 5,000 : $1.09182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 10A (Ta) | 10V | 112mOhm @ 5A, 10V | 4V @ 300µA | 11 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 1.6W (Ta), 57W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
5,679 In Stock | 1 : $2.60000 Cut Tape (CT) 3,000 : $1.17409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 4.3A (Ta), 14.4A (Tc) | 7.5V, 10V | 102mOhm @ 4.3A, 10V | 4V @ 250µA | 22.4 nC @ 10 V | ±20V | 860 pF @ 100 V | - | 5W (Ta), 56.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
21,526 In Stock | 1 : $4.04000 Cut Tape (CT) 5,000 : $1.78328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 26A (Tc) | 10V | 52mOhm @ 13A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 100 V | - | 78W (Tc) | 150°C (TJ) | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
10,000 In Stock | 1 : $4.14000 Cut Tape (CT) 2,500 : $1.87004 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.1A (Ta) | 6V, 10V | 155mOhm @ 3A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | - | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
12,005 In Stock | 1 : $4.14000 Cut Tape (CT) 2,500 : $1.89816 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.1A (Ta) | 6V, 10V | 155mOhm @ 3A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | - | - | 1.56W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
15,090 In Stock | 1 : $4.34000 Cut Tape (CT) 3,000 : $2.18255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 2.3A (Ta) | 6V, 10V | 155mOhm @ 3.8A, 10V | 4V @ 250µA | 50 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
902 In Stock | 1 : $4.45000 Cut Tape (CT) 800 : $2.68375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 65A (Tc) | 7.5V, 10V | 30mOhm @ 15A, 10V | 3.5V @ 250µA | 75 nC @ 10 V | ±20V | 4050 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D²Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,548 In Stock | 1 : $3.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
2,332 In Stock | 1 : $6.68000 Cut Tape (CT) 800 : $4.02690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 45A (Tc) | 10V | 48mOhm @ 26A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4560 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
4,313 In Stock | 1 : $4.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 25A (Tc) | 10V | 60mOhm @ 25A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
796 In Stock | 1 : $5.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 50A (Tc) | 10V | 42.5mOhm @ 25A, 10V | 5V @ 250µA | 101 nC @ 10 V | ±30V | 7280 pF @ 25 V | - | 260W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
4,210 In Stock | 1 : $11.35000 Cut Tape (CT) 1,000 : $6.43914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
449 In Stock | 1 : $7.83000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 38A (Tc) | 10V | 75mOhm @ 23A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 5400 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
1,735 In Stock | 1 : $11.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
112 In Stock | 1 : $13.28000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
826 In Stock | 1 : $27.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 180A (Tc) | 10V | 12.9mOhm @ 60A, 10V | 5V @ 8mA | 345 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
1,760 In Stock | 1 : $50.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 90A (Tc) | 10V | 33mOhm @ 45A, 10V | 4.5V @ 3mA | 640 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
190 In Stock 360 Factory | 1 : $51.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 170A (Tc) | 10V | 7.4mOhm @ 85A, 10V | 4.5V @ 4mA | 190 nC @ 10 V | ±20V | 13500 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
590 In Stock | 1 : $72.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 90A (Tc) | 10V | 33mOhm @ 500mA, 10V | 4.5V @ 3mA | 640 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 735W (Tc) | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |