120A (Tc) Single FETs, MOSFETs

Results: 499
Manufacturer
Alpha & Omega Semiconductor Inc.Diotec SemiconductorGoford SemiconductorGood-Ark SemiconductorInfineon TechnologiesIXYSMicro Commercial CoNexperia USA Inc.NXP USA Inc.onsemiPanjit International Inc.QorvoRohm SemiconductorSTMicroelectronics
Series
-AlphaSGT™Automotive, AEC-Q101, STripFET™ F7C3M™DeepGATE™, STripFET™DeepGATE™, STripFET™ VIHEXFET®HEXFET®, StrongIRFET™HiPerFET™HiPerFET™, PolarHiPerFET™, Polar3™HiPerFET™, PolarHV™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
20 V24 V30 V33 V40 V45 V55 V60 V65 V75 V80 V85 V
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V5V5V, 10V6V, 10V6.5V, 10V7V, 10V7.5V, 10V8V, 10V10V12V15V
Rds On (Max) @ Id, Vgs
0.8mOhm @ 60A, 10V0.9mOhm @ 60A, 10V1mOhm @ 25A, 10V1.1mOhm @ 24A, 10V1.1mOhm @ 25A, 10V1.1mOhm @ 60A, 10V1.21mOhm @ 60A, 10V1.3mOhm @ 25A, 10V1.3mOhm @ 40A, 10V1.34mOhm @ 60A, 10V1.34mOhm @ 90A, 10V1.35mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)1V @ 250µA (Min)1.2V @ 250µA2V @ 200µA2V @ 250µA2V @ 60µA2V @ 90µA2.1V @ 1mA2.15V @ 1mA2.2V @ 110µA2.2V @ 196µA2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13.7 nC @ 4.5 V29 nC @ 10 V29 nC @ 2.5 V31 nC @ 4.5 V33 nC @ 4.5 V41 nC @ 10 V42 nC @ 4.5 V43 nC @ 10 V51 nC @ 10 V53 nC @ 10 V53 nC @ 4.5 V55 nC @ 10 V
Vgs (Max)
+5V, -16V±8V±10V+15V, -4V±15V±16V±18V+20V, -16V±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 75 V460 pF @ 50 V840 pF @ 50 V2110 pF @ 25 V2300 pF @ 25 V2830 pF @ 10 V2840 pF @ 20 V3000 pF @ 25 V3183 pF @ 25 V3240 pF @ 25 V3305 pF @ 25 V3420 pF @ 40 V
FET Feature
-Standard
Power Dissipation (Max)
300mW (Tc)960mW (Ta), 132W (Tc)3W (Ta), 210W (Tc)3W (Ta), 214W (Tc)4W (Ta), 75W (Tc)4.8W (Ta), 140W (Tc)4.8W (Ta), 187W (Tc)79W (Tc)80W (Tc)89W (Tc)96W (Tc)99W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 175°C (TJ)150°C (TJ)175°C-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
8-DFN (4.9x5.75)8-HSOP8-PPAK (5.1x5.71)8-SOP Advance (5x5)8-SOP Advance (5x5.75)D2PAK (7-Lead)D2PAKH2PAK-2I2PAKIPAKISOPLUS220™ISOPLUS247™
Package / Case
5-PowerSFN8-PowerSFN8-PowerTDFN8-PowerVDFN8-PowerWDFNISOPLUS220™SOT-227-4, miniBLOCTO-220-3TO-220-3, Short TabTO-247-3 VariantTO-247-3TO-247-4
Stocking Options
Environmental Options
Media
Marketplace Product
499Results
Applied FiltersRemove All

Showing
of 499
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
10,000
In Stock
1 : $2.31000
Cut Tape (CT)
5,000 : $1.00151
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)7V, 10V1.34mOhm @ 60A, 10V3V @ 60µA68 nC @ 10 V±20V4260 pF @ 25 V-115W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TDSON-88-PowerTDFN
31,510
In Stock
1 : $2.32000
Cut Tape (CT)
5,000 : $1.00892
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V120A (Tc)6V, 10V2.43mOhm @ 50A, 10V3.5V @ 1mA87 nC @ 10 V±20V8300 pF @ 40 V-3W (Ta), 210W (Tc)175°C--Surface Mount8-SOP Advance (5x5)8-PowerVDFN
TO-220AB PKG
IRFB3306PBF
MOSFET N-CH 60V 120A TO220AB
Infineon Technologies
4,647
In Stock
1 : $2.85000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V4.2mOhm @ 75A, 10V4V @ 150µA120 nC @ 10 V±20V4520 pF @ 50 V-230W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB029N06N3GATMA1
MOSFET N-CH 60V 120A D2PAK
Infineon Technologies
29,422
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $1.44590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V2.9mOhm @ 100A, 10V4V @ 118µA165 nC @ 10 V±20V13000 pF @ 30 V-188W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRFB3206PBF
MOSFET N-CH 60V 120A TO220AB
Infineon Technologies
25,847
In Stock
1 : $3.21000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V3mOhm @ 75A, 10V4V @ 150µA170 nC @ 10 V±20V6540 pF @ 50 V-300W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TO-220AB PKG
IRFB3307ZPBF
MOSFET N-CH 75V 120A TO220AB
Infineon Technologies
1,721
In Stock
1 : $3.44000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V120A (Tc)10V5.8mOhm @ 75A, 10V4V @ 150µA110 nC @ 10 V±20V4750 pF @ 50 V-230W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3306TRLPBF
MOSFET N-CH 60V 120A D2PAK
Infineon Technologies
3,286
In Stock
1 : $3.92000
Cut Tape (CT)
800 : $2.19759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V4.2mOhm @ 75A, 10V4V @ 150µA120 nC @ 10 V±20V4520 pF @ 50 V-230W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-7
SUM70040M-GE3
MOSFET N-CH 100V 120A TO263-7
Vishay Siliconix
797
In Stock
1 : $4.21000
Cut Tape (CT)
800 : $2.54544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V120A (Tc)7.5V, 10V3.8mOhm @ 20A, 10V4V @ 250µA120 nC @ 10 V±20V5100 pF @ 50 V-375W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263-7TO-263-7, D2PAK (6 Leads + Tab)
D2PAK SOT404
PSMN3R3-80BS,118
MOSFET N-CH 80V 120A D2PAK
Nexperia USA Inc.
18,934
In Stock
1 : $4.45000
Cut Tape (CT)
800 : $2.68960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V120A (Tc)10V3.5mOhm @ 25A, 10V4V @ 1mA111 nC @ 10 V±20V8161 pF @ 40 V-306W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRFS3206TRRPBF
MOSFET N-CH 60V 120A D2PAK
Infineon Technologies
8,283
In Stock
1 : $4.45000
Cut Tape (CT)
800 : $2.68730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V3mOhm @ 75A, 10V4V @ 150µA170 nC @ 10 V±20V6540 pF @ 50 V-300W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PowerFlat™
STL220N6F7
MOSFET N-CH 60V 120A POWERFLAT
STMicroelectronics
3,452
In Stock
1 : $4.52000
Cut Tape (CT)
3,000 : $2.20152
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V1.4mOhm @ 20A, 10V4V @ 250µA100 nC @ 10 V±20V6600 pF @ 25 V-4.8W (Ta), 187W (Tc)-55°C ~ 175°C (TJ)--Surface MountPowerFlat™ (5x6)8-PowerVDFN
TO-247-3 AC EP
IRFP3306PBF
MOSFET N-CH 60V 120A TO247AC
Infineon Technologies
925
In Stock
1 : $4.61000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V4.2mOhm @ 75A, 10V4V @ 150µA120 nC @ 10 V±20V4520 pF @ 50 V-220W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
D2PAK SOT404
PSMNR90-30BL,118
MOSFET N-CH 30V 120A D2PAK
Nexperia USA Inc.
10,102
In Stock
1 : $4.85000
Cut Tape (CT)
800 : $2.93318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V120A (Tc)4.5V, 10V1mOhm @ 25A, 10V2.2V @ 1mA243 nC @ 10 V±20V14850 pF @ 15 V-306W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRFP3206PBF
MOSFET N-CH 60V 120A TO247AC
Infineon Technologies
12,702
In Stock
1 : $5.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V3mOhm @ 75A, 10V4V @ 150µA170 nC @ 10 V±20V6540 pF @ 50 V-280W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-220AB PKG
IRFB4310ZPBF
MOSFET N-CH 100V 120A TO220AB
Infineon Technologies
2,363
In Stock
1 : $5.00000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V120A (Tc)10V6mOhm @ 75A, 10V4V @ 150µA170 nC @ 10 V±20V6860 pF @ 50 V-250W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
D2PAK SOT404
PSMN3R8-100BS,118
MOSFET N-CH 100V 120A D2PAK
Nexperia USA Inc.
16,656
In Stock
1 : $5.20000
Cut Tape (CT)
800 : $3.13598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V120A (Tc)10V3.9mOhm @ 25A, 10V4V @ 1mA170 nC @ 10 V±20V9900 pF @ 50 V-306W (Tc)-55°C ~ 175°C (TJ)--Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB120P04P4L03ATMA2
MOSFET P-CH 40V 120A TO263-3
Infineon Technologies
4,027
In Stock
1 : $5.36000
Cut Tape (CT)
1,000 : $2.76999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V120A (Tc)4.5V, 10V3.4mOhm @ 100A, 10V2.2V @ 340µA234 nC @ 10 V+5V, -16V15000 pF @ 25 V-136W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB120P04P404ATMA2
MOSFET P-CH 40V 120A TO263-3
Infineon Technologies
14,004
In Stock
1 : $5.37000
Cut Tape (CT)
1,000 : $2.77369
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)40 V120A (Tc)-3.8mOhm @ 100A, 10V4V @ 340µA205 nC @ 10 V±20V14790 pF @ 25 V-136W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountPG-TO263-3-2TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK SOT404
BUK961R6-40E,118
MOSFET N-CH 40V 120A D2PAK
Nexperia USA Inc.
7,121
In Stock
1 : $5.43000
Cut Tape (CT)
800 : $3.27703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V120A (Tc)5V1.4mOhm @ 25A, 10V2.1V @ 1mA120 nC @ 5 V±10V16400 pF @ 25 V-357W (Tc)-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountD2PAKTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB PKG
IRFB4110PBF
MOSFET N-CH 100V 120A TO220AB
Infineon Technologies
6,327
In Stock
1 : $6.21000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V120A (Tc)10V4.5mOhm @ 75A, 10V4V @ 250µA210 nC @ 10 V±20V9620 pF @ 50 V-370W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220ABTO-220-3
TO-263
FDB024N08BL7
MOSFET N-CH 80V 120A TO263-7
onsemi
2,060
In Stock
88,000
Factory
1 : $6.56000
Cut Tape (CT)
800 : $3.95794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V120A (Tc)10V2.4mOhm @ 100A, 10V4.5V @ 250µA178 nC @ 10 V±20V13530 pF @ 40 V-246W (Tc)-55°C ~ 175°C (TJ)--Surface MountTO-263-7TO-263-7, D2PAK (6 Leads + Tab)
TO-220-3
FDP036N10A
MOSFET N-CH 100V 120A TO220-3
onsemi
1,861
In Stock
1 : $7.68000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V120A (Tc)10V3.6mOhm @ 75A, 10V4V @ 250µA116 nC @ 10 V±20V7295 pF @ 25 V-333W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220-3TO-220-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB027N10N5ATMA1
MOSFET N-CH 100V 120A D2PAK
Infineon Technologies
2,407
In Stock
1 : $8.19000
Cut Tape (CT)
1,000 : $4.23107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V120A (Tc)6V, 10V2.7mOhm @ 100A, 10V3.8V @ 184µA139 nC @ 10 V±20V10300 pF @ 50 V-250W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB038N12N3GATMA1
MOSFET N-CH 120V 120A D2PAK
Infineon Technologies
2,456
In Stock
1 : $8.82000
Cut Tape (CT)
1,000 : $5.00086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)120 V120A (Tc)10V3.8mOhm @ 100A, 10V4V @ 270µA211 nC @ 10 V±20V13800 pF @ 60 V-300W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB017N08N5ATMA1
MOSFET N-CH 80V 120A D2PAK
Infineon Technologies
1,367
In Stock
1 : $8.88000
Cut Tape (CT)
1,000 : $5.03698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)80 V120A (Tc)6V, 10V1.7mOhm @ 100A, 10V3.8V @ 280µA223 nC @ 10 V±20V16900 pF @ 40 V-375W (Tc)-55°C ~ 175°C (TJ)--Surface MountPG-TO263-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 499

120A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.