Showing
of 432
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
160,610
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V6A (Ta)1.8V, 8V17.6mOhm @ 6A, 8V1V @ 1mA19.5 nC @ 4.5 V±10V1400 pF @ 6 V-1W (Ta)150°C (TJ)Surface MountSOT-23FSOT-23-3 Flat Leads
WLCSP4
PMCM4401VNEAZ
MOSFET N-CH 12V 4.7A 4WLCSP
Nexperia USA Inc.
26,388
In Stock
1 : $0.63000
Cut Tape (CT)
9,000 : $0.16800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V4.7A (Ta)1.5V, 4.5V42mOhm @ 3A, 4.5V900mV @ 250µA9 nC @ 4.5 V±8V335 pF @ 6 V-400mW (Ta), 12.5W (Tc)-55°C ~ 150°C (TJ)Surface Mount4-WLCSP (0.78x0.78)4-XFBGA, WLCSP
SOT-23-3
IRLML6401TRPBF
MOSFET P-CH 12V 4.3A SOT23
Infineon Technologies
38,012
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.18123
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V4.3A (Ta)1.8V, 4.5V50mOhm @ 4.3A, 4.5V950mV @ 250µA15 nC @ 5 V±8V830 pF @ 10 V-1.3W (Ta)-55°C ~ 150°C (TJ)Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
U-DFN2020-6 Type E
DMN1019UFDE-7
MOSFET N CH 12V 11A U-DFN2020-6E
Diodes Incorporated
498,485
In Stock
237,000
Factory
1 : $0.67000
Cut Tape (CT)
3,000 : $0.22818
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V11A (Ta)1.2V, 4.5V10mOhm @ 9.7A, 4.5V800mV @ 250µA50.6 nC @ 8 V±8V2425 pF @ 10 V-690mW (Ta)-55°C ~ 150°C (TJ)Surface MountU-DFN2020-6 (Type E)6-PowerUDFN
SOT-23-3
SI2315BDS-T1-E3
MOSFET P-CH 12V 3A SOT23-3
Vishay Siliconix
121,539
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.26289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V3A (Ta)1.8V, 4.5V50mOhm @ 3.85A, 4.5V900mV @ 250µA15 nC @ 4.5 V±8V715 pF @ 6 V-750mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SQ2315ES-T1_GE3
MOSFET P-CH 12V 5A SOT23-3
Vishay Siliconix
20,247
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.27898
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V5A (Tc)1.8V, 4.5V50mOhm @ 3.5A, 10V1V @ 250µA13 nC @ 4.5 V±8V870 pF @ 4 V-2W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2333CDS-T1-GE3
MOSFET P-CH 12V 7.1A SOT23-3
Vishay Siliconix
38,688
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.28944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V7.1A (Tc)1.8V, 4.5V35mOhm @ 5.1A, 4.5V1V @ 250µA25 nC @ 4.5 V±8V1225 pF @ 6 V-1.25W (Ta), 2.5W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2333CDS-T1-E3
MOSFET P-CH 12V 7.1A SOT23-3
Vishay Siliconix
20,322
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.30416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V7.1A (Tc)1.8V, 4.5V35mOhm @ 5.1A, 4.5V1V @ 250µA25 nC @ 4.5 V±8V1225 pF @ 6 V-1.25W (Ta), 2.5W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
6-WFDFN Exposed Pad
FDMA908PZ
MOSFET P-CH 12V 12A 6MICROFET
onsemi
20,915
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.46730
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V12A (Ta)1.8V, 4.5V12.5mOhm @ 12A, 4.5V1V @ 250µA34 nC @ 4.5 V±8V3957 pF @ 6 V-2.4W (Ta)-55°C ~ 150°C (TJ)Surface Mount6-MicroFET (2x2)6-WDFN Exposed Pad
SOT-23-3
SI2333DS-T1-GE3
MOSFET P-CH 12V 4.1A SOT23-3
Vishay Siliconix
9,679
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.50650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V4.1A (Ta)1.8V, 4.5V32mOhm @ 5.3A, 4.5V1V @ 250µA18 nC @ 4.5 V±8V1100 pF @ 6 V-750mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
PowerPak SC-70-6 Single
SIA413DJ-T1-GE3
MOSFET P-CH 12V 12A PPAK SC70-6
Vishay Siliconix
174,303
In Stock
1 : $1.29000
Cut Tape (CT)
3,000 : $0.54702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V12A (Tc)1.5V, 4.5V29mOhm @ 6.7A, 4.5V1V @ 250µA57 nC @ 8 V±8V1800 pF @ 10 V-3.5W (Ta), 19W (Tc)-55°C ~ 150°C (TJ)Surface MountPowerPAK® SC-70-6PowerPAK® SC-70-6
SOT-23-3
SI2333DS-T1-E3
MOSFET P-CH 12V 4.1A SOT23-3
Vishay Siliconix
66,247
In Stock
1 : $1.19000
Cut Tape (CT)
3,000 : $0.64591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V4.1A (Ta)1.8V, 4.5V32mOhm @ 5.3A, 4.5V1V @ 250µA18 nC @ 4.5 V±8V1100 pF @ 6 V-750mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
8-TSSOP 8-MSOP
SI6423DQ-T1-GE3
MOSFET P-CH 12V 8.2A 8TSSOP
Vishay Siliconix
5,970
In Stock
1 : $2.44000
Cut Tape (CT)
3,000 : $1.11356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V8.2A (Ta)1.8V, 4.5V8.5mOhm @ 9.5A, 4.5V800mV @ 400µA110 nC @ 5 V±8V--1.05W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-TSSOP8-TSSOP (0.173", 4.40mm Width)
8-SOIC
SI4838DY-T1-E3
MOSFET N-CH 12V 17A 8SO
Vishay Siliconix
7,454
In Stock
1 : $4.30000
Cut Tape (CT)
2,500 : $2.15564
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V17A (Ta)2.5V, 4.5V3mOhm @ 25A, 4.5V600mV @ 250µA (Min)60 nC @ 4.5 V±8V--1.6W (Ta)-55°C ~ 150°C (TJ)Surface Mount8-SOIC8-SOIC (0.154", 3.90mm Width)
3-XFDFN
DMN1260UFA-7B
MOSFET N-CH 12V 500MA 3DFN
Diodes Incorporated
63,545
In Stock
320,000
Factory
1 : $0.54000
Cut Tape (CT)
10,000 : $0.08034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V500mA (Ta)1.5V, 4.5V366mOhm @ 200mA, 4.5V1V @ 250µA0.96 nC @ 4.5 V±8V60 pF @ 10 V-360mW (Ta)-55°C ~ 150°C (TJ)Surface MountX2-DFN0806-33-XFDFN
3-XFDFN Exposed Pad
PMXB65UPEZ
MOSFET P-CH 12V 3.2A DFN1010D-3
Nexperia USA Inc.
71,066
In Stock
1 : $0.66000
Cut Tape (CT)
5,000 : $0.10940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V3.2A (Ta)1.2V, 4.5V72mOhm @ 3.2A, 4.5V1V @ 250µA12 nC @ 4.5 V±8V634 pF @ 6 V-317mW (Ta), 8.33W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1010D-33-XDFN Exposed Pad
CSDxxxxxF3x
CSD13380F3
MOSFET N-CH 12V 3.6A 3PICOSTAR
Texas Instruments
62,763
In Stock
9,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.11201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V3.6A (Ta)1.8V, 4.5V76mOhm @ 400mA, 4.5V1.3V @ 250µA1.2 nC @ 4.5 V8V156 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD13381F4
MOSFET N-CH 12V 2.1A 3PICOSTAR
Texas Instruments
476,186
In Stock
9,000
Factory
1 : $0.60000
Cut Tape (CT)
3,000 : $0.11288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V2.1A (Ta)1.8V, 4.5V180mOhm @ 500mA, 4.5V1.1V @ 250µA1.4 nC @ 4.5 V8V200 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxF4T
CSD23381F4
MOSFET P-CH 12V 2.3A 3PICOSTAR
Texas Instruments
256,587
In Stock
9,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.11577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V2.3A (Ta)1.8V, 4.5V175mOhm @ 500mA, 4.5V1.2V @ 250µA1.14 nC @ 4.5 V-8V236 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
CSDxxxxxF3x
CSD23280F3
MOSFET P-CH 12V 1.8A 3PICOSTAR
Texas Instruments
54,556
In Stock
9,000
Factory
1 : $0.62000
Cut Tape (CT)
3,000 : $0.11577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V1.8A (Ta)1.5V, 4.5V116mOhm @ 400mA, 4.5V950mV @ 250µA1.23 nC @ 4.5 V-6V234 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
PowerPAK-0806
SIUD412ED-T1-GE3
MOSFET N-CH 12V 500MA PPAK 0806
Vishay Siliconix
124,036
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.12573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V500mA (Tc)1.2V, 4.5V340mOhm @ 500mA, 4.5V900mV @ 250µA0.71 nC @ 4.5 V±5V21 pF @ 6 V-1.25W (Ta)-55°C ~ 150°C (TJ)Surface MountPowerPAK® 0806PowerPAK® 0806
SOT-23-3
DMP1045U-7
MOSFET P-CH 12V 4A SOT23
Diodes Incorporated
23,848
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V4A (Ta)1.8V, 4.5V31mOhm @ 4A, 4.5V1V @ 250µA15.8 nC @ 4.5 V±8V1357 pF @ 10 V-800mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
3-Picostar
CSD23382F4
MOSFET P-CH 12V 3.5A 3PICOSTAR
Texas Instruments
22,869
In Stock
9,000
Factory
1 : $0.64000
Cut Tape (CT)
3,000 : $0.14195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V3.5A (Ta)1.8V, 4.5V76mOhm @ 500mA, 4.5V1.1V @ 250µA1.35 nC @ 6 V±8V235 pF @ 6 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface Mount3-PICOSTAR3-XFDFN
X2-DFN1010-3
DMN1045UFR4-7
MOSFET N-CH 12V 3.2A 3DFN
Diodes Incorporated
9,261
In Stock
156,000
Factory
1 : $0.66000
Cut Tape (CT)
3,000 : $0.14428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)12 V3.2A (Ta)1.5V, 4.5V45mOhm @ 3.2A, 4.5V1V @ 250µA4.8 nC @ 4.5 V±8V375 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)Surface MountX2-DFN1010-33-XFDFN
SOT-23-3
DMP1045UQ-7
MOSFET P-CH 12V 4A SOT23 T&R 3
Diodes Incorporated
4,478
In Stock
1,980,000
Factory
1 : $0.69000
Cut Tape (CT)
3,000 : $0.15335
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V4A (Ta)1.8V, 4.5V31mOhm @ 4A, 4.5V1V @ 250µA15.8 nC @ 4.5 V±8V1357 pF @ 10 V-800mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
Showing
of 432

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.