110A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,635 In Stock | 1 : $2.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 8mOhm @ 62A, 10V | 4V @ 250µA | 146 nC @ 10 V | ±20V | 3247 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
118,290 In Stock | 1 : $5.26000 Cut Tape (CT) 800 : $3.29226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 6.9mOhm @ 30A, 10V | 3V @ 250µA | 345 nC @ 10 V | ±20V | 11400 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D²Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
2,708 In Stock | 1 : $5.39000 Cut Tape (CT) 800 : $3.37323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 9.5mOhm @ 30A, 10V | 4V @ 250µA | 160 nC @ 10 V | ±20V | 6700 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D²Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
28,270 In Stock | 1 : $6.91000 Cut Tape (CT) 1,000 : $3.64976 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 10.5mOhm @ 60A, 10V | 4V @ 250µA | 233 nC @ 10 V | ±20V | 5200 pF @ 25 V | - | 312W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
7,794 In Stock | 1 : $6.40000 Cut Tape (CT) 800 : $4.01174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 110A (Tc) | 4.5V, 10V | 11.2mOhm @ 20A, 10V | 3V @ 250µA | 270 nC @ 10 V | ±20V | 10850 pF @ 40 V | - | 13.6W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D²Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
27,178 In Stock | 1 : $6.56000 Cut Tape (CT) 800 : $4.10783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 10V | 5mOhm @ 20A, 10V | 4V @ 250µA | 280 nC @ 10 V | ±20V | 11300 pF @ 25 V | - | 15W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D²Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
17,217 In Stock | 1 : $6.56000 Cut Tape (CT) 800 : $4.10783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 4.5V, 10V | 4.2mOhm @ 30A, 10V | 3V @ 250µA | 350 nC @ 10 V | ±20V | 11200 pF @ 25 V | - | 3.75W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D²Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
5,604 In Stock | 1 : $2.48000 Cut Tape (CT) 800 : $1.38681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 8mOhm @ 62A, 10V | 4V @ 250µA | 146 nC @ 10 V | ±20V | 3247 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
804 In Stock | 1 : $5.86000 Cut Tape (CT) 800 : $3.53825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 6V, 10V | 8.4mOhm @ 20A, 10V | 3.5V @ 250µA | 88 nC @ 10 V | ±18V | 5810 pF @ 30 V | - | 125W | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
4,119 In Stock | 1 : $3.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 8mOhm @ 59A, 10V | 4V @ 250µA | 170 nC @ 10 V | ±20V | 4000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
18,815 In Stock | 1 : $6.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 10.5mOhm @ 60A, 10V | 4V @ 250µA | 233 nC @ 10 V | ±20V | 5200 pF @ 25 V | - | 312W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
659 In Stock | 1 : $14.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 110A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 1mA | 157 nC @ 10 V | ±20V | 9400 pF @ 25 V | - | 694W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
800 In Stock | 1 : $6.45000 Cut Tape (CT) 800 : $3.89451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 1.75mOhm @ 55A, 10V | 4V @ 250µA | 294 nC @ 10 V | ±20V | 16050 pF @ 25 V | - | 1.8W (Ta), 348W (Tc) | 175°C (TJ) | Surface Mount | TO-263 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,967 In Stock | 1 : $4.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 4.2mOhm @ 55A, 10V | 4.5V @ 250µA | 117 nC @ 10 V | ±20V | 8115 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
4,425 In Stock | 1 : $5.72000 Cut Tape (CT) 800 : $3.58414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 10V | 1.75mOhm @ 55A, 10V | 4V @ 250µA | 189 nC @ 10 V | ±20V | 10800 pF @ 25 V | - | 1.8W (Ta), 250W (Tc) | 175°C (TJ) | Surface Mount | TO-263 (D²Pak) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,560 In Stock | 1 : $6.99000 Cut Tape (CT) 800 : $4.37928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 110A (Tc) | 10V | 2.2mOhm @ 55A, 10V | 4V @ 250µA | 189 nC @ 10 V | ±20V | 11250 pF @ 25 V | - | 1.8W (Ta), 250W (Tc) | 175°C (TJ) | Surface Mount | TO-263 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
4,868 In Stock | 1 : $2.32000 Cut Tape (CT) 2,500 : $1.04549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 4.4mOhm @ 55A, 10V | 2.5V @ 250µA | 90 nC @ 10 V | ±20V | 5450 pF @ 30 V | - | 89W | -55°C ~ 150°C (TJ) | Surface Mount | DPAK (TO-252) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,971 In Stock | 1 : $2.32000 Cut Tape (CT) 2,500 : $1.04683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 6V, 10V | 5mOhm @ 55A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 4150 pF @ 30 V | - | 80W | -55°C ~ 150°C (TJ) | Surface Mount | DPAK (TO-252) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
5,000 In Stock | 1 : $3.22000 Cut Tape (CT) 2,500 : $1.45434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 110A (Tc) | 4.5V, 10V | 6mOhm @ 55A, 10V | 2.5V @ 250µA | 95 nC @ 10 V | ±20V | 6500 pF @ 40 V | - | 83W | -55°C ~ 150°C (TJ) | Surface Mount | DPAK (TO-252) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
9,760 In Stock | 1 : $4.18000 Cut Tape (CT) 5,000 : $1.81621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 110A (Tc) | 6V, 10V | 3.9mOhm @ 55A, 10V | 4V @ 250µA | 68 nC @ 10 V | ±20V | 5290 pF @ 40 V | - | 125W | -55°C ~ 150°C (TJ) | Surface Mount | DFN5060 | 8-PowerTDFN | ||
1,545 In Stock | 1 : $4.69000 Cut Tape (CT) 800 : $2.83290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 5mOhm @ 20A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 260W | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
1,441 In Stock | 1 : $8.64000 Cut Tape (CT) 800 : $5.21661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 2.8mOhm @ 55A, 10V | 2.5V @ 1mA | 250 nC @ 10 V | ±20V | 16800 pF @ 10 V | - | 1.5W (Ta), 213W (Tc) | 150°C | Surface Mount | TO-263-3 | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | ||
323 In Stock | 1 : $5.87000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 110A (Tc) | 10V | 4.2mOhm @ 55A, 10V | 4.5V @ 250µA | 127 nC @ 10 V | ±20V | 9000 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | ||
550 In Stock | 1 : $53.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 110A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 500 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
12,428 In Stock | 1 : $2.01000 Cut Tape (CT) 2,500 : $0.82964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 4.5V, 10V | 6.4mOhm @ 4A, 10V | 2.5V @ 250µA | 113 nC @ 10 V | ±20V | 5538 pF @ 25 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 | TO-252-3, DPak (2 Leads + Tab), SC-63 |