onsemi Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194,974 In Stock | 1 : $0.23000 Cut Tape (CT) 10,000 : $0.03183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
368 In Stock | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.03932 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 200 mA | 40 V | 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 250MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,741,320 In Stock | 1 : $0.23000 Cut Tape (CT) 3,000 : $0.04058 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 65 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
23,525 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.04891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | ||
60,470 In Stock | 1 : $0.31000 Cut Tape (CT) 3,000 : $0.05313 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 45 V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 250 @ 100mA, 1V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
862,639 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.05220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 500 mA | 80 V | 250mV @ 10mA, 100mA | 100nA (ICBO) | 100 @ 100mA, 1V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
107,727 In Stock | 1 : $0.30000 Cut Tape (CT) 3,000 : $0.05295 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 50 mA | 30 V | 500mV @ 1mA, 10mA | 50nA (ICBO) | 300 @ 100µA, 5V | 300 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
913,397 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 160 V | 200mV @ 5mA, 50mA | 100nA | 80 @ 10mA, 5V | 225 mW | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
254,512 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.05628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 500 mA | 300 V | 500mV @ 2mA, 20mA | 100nA (ICBO) | 40 @ 30mA, 10V | 225 mW | 50MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
80,324 In Stock 117,000 Factory | 1 : $0.37000 Cut Tape (CT) 3,000 : $0.06430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP - Darlington | 500 mA | 30 V | 1.5V @ 100µA, 100mA | 100nA (ICBO) | 5000 @ 100mA, 5V | 225 mW | 125MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
101,231 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.06617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 50 V | 600mV @ 5mA, 100mA | 100nA | 250 @ 100µA, 5V | 225 mW | 700MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
581,010 In Stock | 1 : $0.44000 Cut Tape (CT) 3,000 : $0.07850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
31,790 In Stock 126,000 Factory | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.13848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 300 mW | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 | |||
2,794 In Stock | 1 : $0.59000 Cut Tape (CT) 1,000 : $0.14713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 600 mA | 40 V | 1V @ 50mA, 500mA | 10nA (ICBO) | 100 @ 150mA, 10V | 1.5 W | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
76,017 In Stock | 1 : $0.65000 Cut Tape (CT) 1,000 : $0.15975 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 200 mA | 40 V | 300mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 1.5 W | 300MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
5,761 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.17731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 1 A | 30 V | 750mV @ 200mA, 2A | 100nA (ICBO) | 100 @ 500mA, 2V | 500 mW | 100MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
22,934 In Stock | 1 : $0.55000 Cut Tape (CT) 1,000 : $0.16823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 1 A | 80 V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 40 @ 150mA, 2V | 1.5 W | 130MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
5,045 In Stock | 1 : $0.69000 Cut Tape (CT) 3,000 : $0.19845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 40 V | 115mV @ 200mA, 2A | 100nA (ICBO) | 200 @ 500mA, 2V | 460 mW | 150MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
49,464 In Stock | 1 : $0.75000 Cut Tape (CT) 3,000 : $0.21331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 60 V | 300mV @ 200mA, 2A | 100nA (ICBO) | 250 @ 500mA, 2V | 500 mW | 75MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,724 In Stock | 1 : $0.83000 Cut Tape (CT) 3,000 : $0.23465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 2 A | 60 V | 220mV @ 200mA, 2A | 100nA (ICBO) | 150 @ 500mA, 2V | 460 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,695 In Stock | 1 : $0.84000 Cut Tape (CT) 3,000 : $0.24039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 150mV @ 200mA, 2A | 100nA (ICBO) | 120 @ 500mA, 2V | 490 mW | 110MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
45,040 In Stock | 1 : $0.79000 Cut Tape (CT) 2,500 : $0.27909 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 300 mA | 400 V | 750mV @ 5mA, 50mA | 500nA | 50 @ 10mA, 10V | 2 W | - | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
3,752 In Stock | 1 : $0.78000 Cut Tape (CT) 1,000 : $0.29884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 60 V | 500mV @ 200mA, 2A | 100nA (ICBO) | 75 @ 1A, 2V | 800 mW | 75MHz | 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
28,552 In Stock | 1 : $0.89000 Cut Tape (CT) 2,500 : $0.31535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 50 V | 300mV @ 50mA, 1A | 100nA (ICBO) | 120 @ 500mA, 2V | 1.68 W | 65MHz | -65°C ~ 175°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK | ||
9,231 In Stock | 1 : $1.04000 Cut Tape (CT) 2,500 : $0.39855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 6 A | 100 V | 1.5V @ 600mA, 6A | 50µA | 15 @ 3A, 4V | 1.75 W | 3MHz | -65°C ~ 150°C (TJ) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | DPAK |