TO-252-3, DPak (2 Leads + Tab), SC-63 Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,347 In Stock | 1 : $0.84000 Cut Tape (CT) 2,500 : $0.32360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4.5V, 10V | 68mOhm @ 12A, 10V | 3V @ 250µA | 10.3 nC @ 10 V | ±20V | 502 pF @ 30 V | - | 2.12W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
114,162 In Stock | 1 : $0.86000 Cut Tape (CT) 2,500 : $0.33386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 25A (Ta) | 4.5V, 10V | 34mOhm @ 20A, 10V | 3V @ 250µA | 16.2 nC @ 10 V | ±20V | 920 pF @ 15 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
397,317 In Stock | 1 : $0.88000 Cut Tape (CT) 2,500 : $0.37479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 12A (Tc) | 4.5V, 10V | 44mOhm @ 12A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1125 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
174,619 In Stock | 1 : $0.88000 Cut Tape (CT) 2,500 : $0.37479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 20A (Tc) | 4.5V, 10V | 30mOhm @ 12A, 10V | 3V @ 250µA | 10.8 nC @ 10 V | ±20V | 650 pF @ 20 V | - | 2.5W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
286,566 In Stock 25,000 Factory | 1 : $0.89000 Cut Tape (CT) 2,500 : $0.37840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
4,976 In Stock | 1 : $0.92000 Cut Tape (CT) 2,500 : $0.39161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 12A (Tc) | 4.5V, 10V | 60mOhm @ 12A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2.1W (Ta), 20W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
329,604 In Stock | 1 : $0.98000 Cut Tape (CT) 2,500 : $0.41323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.6V @ 250µA | 33 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.3W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
7,500 In Stock | 1 : $0.98000 Cut Tape (CT) 2,500 : $0.41563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 2A (Tc) | 10V | 4.4Ohm @ 1A, 10V | 4.5V @ 250µA | 11 nC @ 10 V | ±30V | 325 pF @ 25 V | - | 56.8W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
365,983 In Stock | 1 : $1.10000 Cut Tape (CT) 2,500 : $0.46609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 37A (Tc) | 4.5V, 10V | 20mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 2300 pF @ 30 V | - | 2.1W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
327,441 In Stock | 1 : $1.10000 Cut Tape (CT) 2,500 : $0.46609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 40A (Tc) | 4.5V, 10V | 18mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 1920 pF @ 30 V | - | 6.2W (Ta), 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
43,159 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.47235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 11A (Tc) | 5V | 107mOhm @ 8A, 5V | 3V @ 250µA | 11.3 nC @ 10 V | ±16V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
20,341 In Stock | 1 : $1.25000 Cut Tape (CT) 2,500 : $0.53350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | - | 110mOhm @ 10A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1050 pF @ 80 V | - | 70W | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
8,294 In Stock | 1 : $1.37000 Cut Tape (CT) 2,500 : $0.58020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 7.2A (Ta), 23.6A (Tc) | 4.5V, 10V | 50mOhm @ 7A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1377 pF @ 30 V | - | 1.9W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
218,169 In Stock | 1 : $1.37000 Cut Tape (CT) 2,500 : $0.58141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.5A (Ta), 30A (Tc) | 4.5V, 10V | 24mOhm @ 20A, 10V | 2.8V @ 250µA | 34 nC @ 10 V | ±20V | 1900 pF @ 30 V | - | 2.5W (Ta), 52W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
12,760 In Stock | 1 : $1.51000 Cut Tape (CT) 3,000 : $0.58312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 10V | 600mOhm @ 2.9A, 10V | 4V @ 250µA | 23 nC @ 10 V | ±20V | 300 pF @ 25 V | - | 43W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
207,078 In Stock | 1 : $1.46000 Cut Tape (CT) 2,000 : $0.58814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 75mOhm @ 10A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 370 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
9,826 In Stock | 1 : $1.54000 Cut Tape (CT) 2,000 : $0.59616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 56A (Tc) | 4.5V, 10V | 9.5mOhm @ 15A, 10V | 2.25V @ 25µA | 14 nC @ 4.5 V | ±20V | 1150 pF @ 15 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
81,618 In Stock | 1 : $1.48000 Cut Tape (CT) 2,000 : $0.60067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 4V, 10V | 65mOhm @ 10A, 10V | 2V @ 250µA | 15 nC @ 5 V | ±16V | 480 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
58,007 In Stock | 1 : $1.50000 Cut Tape (CT) 2,000 : $0.60218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 9.4A (Tc) | 10V | 210mOhm @ 5.6A, 10V | 4V @ 250µA | 25 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 48W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
245,857 In Stock | 1 : $1.33000 Cut Tape (CT) 2,500 : $0.61471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Tc) | 4.5V, 10V | 40mOhm @ 20A, 10V | 2.4V @ 250µA | 54 nC @ 10 V | ±20V | 3600 pF @ 30 V | - | 2.5W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPak (2 Leads + Tab), SC-63 | ||
17,461 In Stock | 1 : $1.40000 Cut Tape (CT) 2,500 : $0.61626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 6A (Tc) | 10V | 600mOhm @ 1.7A, 10V | 4V @ 80µA | 9 nC @ 10 V | ±20V | 363 pF @ 400 V | - | 30W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
52,532 In Stock | 1 : $1.41000 Cut Tape (CT) 2,000 : $0.62571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6.6A (Tc) | 10V | 480mOhm @ 3.9A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
32,092 In Stock | 1 : $1.54000 Cut Tape (CT) 2,500 : $0.62732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.8A (Tc) | 5V, 10V | 160mOhm @ 3.4A, 10V | 2.8V @ 250µA | 3.61 nC @ 10 V | ±20V | 225 pF @ 50 V | - | 14.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
5,160 In Stock | 1 : $1.56000 Cut Tape (CT) 2,500 : $0.63331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 2.8A (Ta), 14A (Tc) | 6V, 10V | 120mOhm @ 4A, 10V | 4V @ 250µA | 14.5 nC @ 10 V | ±20V | 770 pF @ 25 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
29,113 In Stock | 1 : $1.44000 Cut Tape (CT) 2,000 : $0.63975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 11A (Tc) | 10V | 175mOhm @ 6.6A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 38W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-Pak | TO-252-3, DPak (2 Leads + Tab), SC-63 |