TO-247-3 Transistors - FETs, MOSFETs - Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
707 In Stock | 1 : $16.55000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | 18V | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 103W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
3,300 In Stock | 1 : $33.31000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 31A (Tc) | 18V | 104mOhm @ 10A, 18V | 5.6V @ 5mA | 60 nC @ 18 V | +22V, -4V | 785 pF @ 800 V | - | 165W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
6,973 In Stock | 1 : $49.12000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 70A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 104 nC @ 18 V | +22V, -4V | 1526 pF @ 500 V | - | 262W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
1,648 In Stock | 1 : $62.70000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Tc) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
388 In Stock | 1 : $82.61000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 95A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 178 nC @ 10 V | +22V, -4V | 2879 pF @ 800 V | - | 427W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
1,773 In Stock | 1 : $83.64000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 93A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 133 nC @ 18 V | +22V, -4V | 2208 pF @ 500 V | - | 339W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
891 In Stock | 1 : $88.91000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 55A (Ta) | 18V | 52mOhm @ 20A, 18V | 5.6V @ 10mA | 107 nC @ 18 V | +22V, -4V | 1337 pF @ 800 V | - | 262W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | |||
994 In Stock | 1 : $127.96000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 72A (Tc) | 18V | 39mOhm @ 27A, 18V | 5.6V @ 13.3mA | 131 nC @ 18 V | +22V, -4V | 2222 pF @ 800 V | - | 339W (Tc) | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | ||
754 In Stock | 1 : $197.76000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 118A (Tc) | 18V | 22.1mOhm @ 47A, 18V | 5.6V @ 23.5mA | 172 nC @ 18 V | +22V, -4V | 2884 pF @ 500 V | - | 427W | 175°C (TJ) | Through Hole | TO-247N | TO-247-3 | |||
3,077 In Stock | 1 : $3.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 75mOhm @ 18A, 10V | 4V @ 250µA | 123 nC @ 10 V | ±20V | 2159 pF @ 25 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
3,383 In Stock | 1 : $3.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 23A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
14,494 In Stock | 1 : $4.58000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 30A (Tc) | 10V | 75mOhm @ 18A, 10V | 4V @ 250µA | 123 nC @ 10 V | ±20V | 2159 pF @ 25 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
6,384 In Stock | 1 : $4.65000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 20A (Tc) | 10V | 180mOhm @ 12A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
9,266 In Stock | 1 : $4.67000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
8,128 In Stock | 1 : $4.78000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 10A, 10V | 5V @ 250µA | 76 nC @ 10 V | ±30V | 2942 pF @ 25 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
25,014 In Stock | 1 : $4.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 57A (Tc) | 10V | 25mOhm @ 28A, 10V | 4V @ 250µA | 190 nC @ 10 V | ±20V | 3000 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
11,632 In Stock | 1 : $5.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6540 pF @ 50 V | - | 280W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
2,950 In Stock | 1 : $6.02000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 16A (Tc) | 10V | 300mOhm @ 9.6A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±20V | 2600 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
23,934 In Stock | 1 : $6.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
3,339 In Stock | 1 : $6.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 14240 pF @ 25 V | - | 366W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
14,522 In Stock | 1 : $6.83000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 11A (Tc) | 15V | 420mOhm @ 4A, 15V | 2.69V @ 2mA | 12 nC @ 15 V | ±15V | 334 pF @ 800 V | - | 74W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
7,815 In Stock | 1 : $7.84000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5A (Tc) | 20V | 1.2Ohm @ 2A, 20V | 5.5V @ 500µA | 11 nC @ 20 V | +25V, -10V | 111 pF @ 1000 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
2,730 In Stock | 1 : $7.87000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 20A (Tc) | 10V | 270mOhm @ 12A, 10V | 4V @ 250µA | 105 nC @ 10 V | ±30V | 3100 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 | ||
122 In Stock | 1 : $7.90000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 210A (Tc) | 7V, 10V | 2.8mOhm @ 76A, 10V | 4V @ 250µA | 209 nC @ 10 V | ±20V | 8250 pF @ 25 V | - | 3.8W (Ta), 230W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
23,073 In Stock | 1 : $8.00000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 23A (Tc) | 10V | 200mOhm @ 14A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 280W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AC | TO-247-3 |