TO-220-3 Full Pack Single FETs, MOSFETs

Results: 1,771
Manufacturer
Alpha & Omega Semiconductor Inc.Central Semiconductor CorpDiotec SemiconductorGoford SemiconductorGood-Ark SemiconductorInfineon TechnologiesIXYSMicro Commercial CoonsemiPanasonic Electronic ComponentsPanjit International Inc.Renesas Electronics CorporationRohm SemiconductorSanken Electric USA Inc.
Series
-*AlphaSGT2™AlphaSGT™aMOS5™aMOS™Cool MOS™CoolMOS™CoolMOS™ C7CoolMOS™ CECoolMOS™ CFD2CoolMOS™ CFD7
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V40 V50 V55 V60 V75 V80 V100 V105 V120 V150 V200 V
Current - Continuous Drain (Id) @ 25°C
100mA (Ta)900mA (Tc)1.03A (Tc)1.2A (Ta), 7A (Tc)1.3A (Ta), 9A (Tc)1.3A (Tc)1.34A (Tc)1.4A (Tc)1.5A (Ta), 11A (Tc)1.5A (Tc)1.6A (Ta)1.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V4V, 10V4V, 5V4.5V, 10V5V5V, 10V6V, 10V7V, 10V7.5V, 10V8V, 10V10V10V, 12V10V, 15V13V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 20A, 10V2.3mOhm @ 100A, 10V2.3mOhm @ 20A, 10V2.4mOhm @ 40A, 10V2.44mOhm @ 50A, 10V2.5mOhm @ 20A, 10V2.5mOhm @ 57A, 10V2.5mOhm @ 60A, 10V2.6mOhm @ 20A, 10V2.7mOhm @ 50A, 10V2.8mOhm @ 20A, 10V2.8mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 1mA2V @ 250µA2.2V @ 250µA2.3V @ 250µA2.4V @ 250µA2.4V @ 500µA2.5V @ 1.5mA2.5V @ 1mA2.5V @ 250µA2.5V @ 300µA2.5V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
2.63 nC @ 10 V3 nC @ 10 V3.7 nC @ 10 V4.2 nC @ 10 V4.4 nC @ 10 V4.5 nC @ 10 V5 nC @ 10 V5.2 nC @ 10 V5.2 nC @ 5 V5.5 nC @ 10 V5.6 nC @ 10 V6 nC @ 10 V
Vgs (Max)
±10V±16V±18V20V±20V±25V+30V, -20V30V±30V±45V
Input Capacitance (Ciss) (Max) @ Vds
80 pF @ 30 V95 pF @ 100 V102 pF @ 100 V105 pF @ 100 V122 pF @ 100 V130 pF @ 100 V140 pF @ 100 V150 pF @ 25 V165 pF @ 100 V165 pF @ 25 V170 pF @ 25 V175 pF @ 100 V
FET Feature
-Standard
Power Dissipation (Max)
620mW (Ta), 77W (Tc)1.04W (Ta), 45W (Tc)1.04W (Ta), 53W (Tc)1.04W (Ta), 68W (Tc)1.8W (Ta), 105W (Tc)1.8W (Ta), 147W (Tc)1.8W (Ta), 176W (Tc)1.9W (Ta), 41W (Tc)1.9W (Ta), 46.5W (Tc)1.9W (Ta), 57.5W (Tc)1.92W (Ta), 31.3W (Tc)1.92W (Ta), 32.8W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)150°C (TA)150°C (TJ)150°C175°C (TJ)175°C-
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
ITO-220ITO-220ABITO-220FITO-220SPG-TO220 Full PackPG-TO220-3-111PG-TO220-3-31PG-TO220-3-312PG-TO220-3-313PG-TO220-3-FPPG-TO220-FPTO-220 Full Pack
Stocking Options
Environmental Options
Media
Marketplace Product
1,771Results
Applied FiltersRemove All

Showing
of 1,771
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-220F
FDPF39N20
MOSFET N-CH 200V 39A TO220F
onsemi
2,810
In Stock
1 : $2.96000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V39A (Tc)10V66mOhm @ 19.5A, 10V5V @ 250µA49 nC @ 10 V±30V2130 pF @ 25 V-37W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220F-3TO-220-3 Full Pack
P-CHANNEL MOSFET,TO-220F
MCPF80P06Y-BP
P-CHANNEL MOSFET,TO-220F
Micro Commercial Co
8,988
In Stock
1 : $3.10000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)60 V80A (Tc)10V10mOhm @ 20A, 10V4V @ 250µA88 nC @ 10 V±18V5810 pF @ 30 V-83W-55°C ~ 150°C (TJ)--Through HoleTO-220FTO-220-3 Full Pack
TO-220AB Full Pack
SPA11N80C3XKSA1
MOSFET N-CH 800V 11A TO220-FP
Infineon Technologies
2,178
In Stock
1 : $4.09000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)800 V11A (Tc)10V450mOhm @ 7.1A, 10V3.9V @ 680µA85 nC @ 10 V±20V1600 pF @ 100 V-34W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3-31TO-220-3 Full Pack
TO-220AB Full Pack
IRFI3205PBF
MOSFET N-CH 55V 64A TO220AB FP
Infineon Technologies
7,095
In Stock
1 : $4.10000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V64A (Tc)10V8mOhm @ 34A, 10V4V @ 250µA170 nC @ 10 V±20V4000 pF @ 25 V-63W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220AB Full-PakTO-220-3 Full Pack
TO-220F
FDPF18N50
MOSFET N-CH 500V 18A TO220F
onsemi
3,486
In Stock
1 : $4.14000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V18A (Tc)10V265mOhm @ 9A, 10V5V @ 250µA60 nC @ 10 V±30V2860 pF @ 25 V-38.5W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220F-3TO-220-3 Full Pack
TO-220AB Full Pack
IRFI4227PBF
MOSFET N-CH 200V 26A TO220AB FP
Infineon Technologies
6,294
In Stock
1 : $4.34000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V26A (Tc)10V25mOhm @ 17A, 10V5V @ 250µA110 nC @ 10 V±30V4600 pF @ 25 V-46W (Tc)-40°C ~ 150°C (TJ)--Through HoleTO-220AB Full-PakTO-220-3 Full Pack
TO-220-F
STF13N80K5
MOSFET N-CH 800V 12A TO220FP
STMicroelectronics
958
In Stock
1 : $5.45000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V12A (Tc)10V450mOhm @ 6A, 10V5V @ 100µA29 nC @ 10 V±30V870 pF @ 100 V-35W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FPTO-220-3 Full Pack
TO-220AB Full Pack
SPA17N80C3XKSA1
MOSFET N-CH 800V 17A TO220-3
Infineon Technologies
400
In Stock
1 : $6.41000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V17A (Tc)10V290mOhm @ 11A, 10V3.9V @ 1mA177 nC @ 10 V±20V2320 pF @ 25 V-42W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO220-3-31TO-220-3 Full Pack
TO-220F
AOTF42S60L
MOSFET N-CH 600V 39A TO220-3F
Alpha & Omega Semiconductor Inc.
1,270
In Stock
1 : $9.10000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)600 V39A (Tc)10V99mOhm @ 21A, 10V3.8V @ 250µA40 nC @ 10 V±30V2154 pF @ 100 V-37.9W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FTO-220-3 Full Pack
TO-220FP
STF21N90K5
MOSFET N-CH 900V 18.5A TO220FP
STMicroelectronics
3,098
In Stock
1 : $10.04000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V18.5A (Tc)10V299mOhm @ 9A, 10V5V @ 100µA43 nC @ 10 V±30V1645 pF @ 100 V-40W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FPTO-220-3 Full Pack
TO-220-F
STF45N65M5
MOSFET N-CH 650V 35A TO220FP
STMicroelectronics
471
In Stock
1 : $10.65000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V35A (Tc)10V78mOhm @ 19.5A, 10V5V @ 250µA91 nC @ 10 V±25V3375 pF @ 100 V-40W (Tc)150°C (TJ)--Through HoleTO-220FPTO-220-3 Full Pack
1,157
In Stock
1 : $1.40000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V50A (Tc)4.5V, 10V11.4mOhm @ 8A, 4.5V2.5V @ 300µA28.4 nC @ 10 V±20V1990 pF @ 25 V-36W (Tc)175°C (TJ)--Through HoleTO-220SISTO-220-3 Full Pack
TO-220F
AOTF2618L
MOSFET N-CH 60V 7A/22A TO220-3F
Alpha & Omega Semiconductor Inc.
894
In Stock
1 : $1.54000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V7A (Ta), 22A (Tc)4.5V, 10V19mOhm @ 20A, 10V2.5V @ 250µA20 nC @ 10 V±20V950 pF @ 30 V-2.1W (Ta), 23.5W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220FTO-220-3 Full Pack
461
In Stock
1 : $1.69000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V40A (Tc)10V10.4mOhm @ 20A, 10V4V @ 300µA23 nC @ 10 V±20V1700 pF @ 30 V-30W (Tc)150°C (TJ)--Through HoleTO-220SISTO-220-3 Full Pack
TO-220F
AOTF2910L
MOSFET N-CH 100V 22A TO220-3F
Alpha & Omega Semiconductor Inc.
24,782
In Stock
1 : $1.71000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V22A (Tc)4.5V, 10V24mOhm @ 20A, 10V2.7V @ 250µA15 nC @ 10 V±20V1190 pF @ 50 V-2.1W (Ta), 27W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220FTO-220-3 Full Pack
214
In Stock
1 : $1.72000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V9A (Tc)10V360mOhm @ 2.7A, 10V4V @ 140µA13 nC @ 10 V±20V555 pF @ 400 V-22W (Tc)-40°C ~ 150°C (TJ)--Through HolePG-TO220-FPTO-220-3 Full Pack
PG-TO-220-FP
IPA70R360P7SXKSA1
MOSFET N-CH 700V 12.5A TO220
Infineon Technologies
542
In Stock
1 : $1.84000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)700 V12.5A (Tc)10V360mOhm @ 3A, 10V3.5V @ 150µA16.4 nC @ 10 V±16V517 pF @ 400 V-26.4W (Tc)-40°C ~ 150°C (TJ)--Through HolePG-TO220 Full PackTO-220-3 Full Pack
TO-220AB Full Pack
IRFIZ24NPBF
MOSFET N-CH 55V 14A TO220AB FP
Infineon Technologies
1,153
In Stock
1 : $1.89000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)55 V14A (Tc)10V70mOhm @ 7.8A, 10V4V @ 250µA20 nC @ 10 V±20V370 pF @ 25 V-29W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220AB Full-PakTO-220-3 Full Pack
TO-220F
FDPF3860T
MOSFET N-CH 100V 20A TO220F
onsemi
0
In Stock
Check Lead Time
1 : $2.02000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V20A (Tc)10V38.2mOhm @ 5.9A, 10V4.5V @ 250µA35 nC @ 10 V±20V1800 pF @ 25 V-33.8W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220F-3TO-220-3 Full Pack
231
In Stock
1 : $2.04000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)120 V42A (Tc)10V9.4mOhm @ 21A, 10V4V @ 1mA52 nC @ 10 V±20V3100 pF @ 60 V-35W (Tc)150°C (TJ)--Through HoleTO-220SISTO-220-3 Full Pack
PG-TO-220-FP
IPA60R280P7SXKSA1
MOSFET N-CH 600V 12A TO220
Infineon Technologies
841
In Stock
1 : $2.05000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V12A (Tc)10V280mOhm @ 3.8A, 10V4V @ 190µA18 nC @ 10 V±20V761 pF @ 400 V-24W (Tc)-40°C ~ 150°C (TJ)--Through HolePG-TO220-FPTO-220-3 Full Pack
TO-220AB Full Pack
IRFI530NPBF
MOSFET N-CH 100V 12A TO220AB FP
Infineon Technologies
7,814
In Stock
1 : $2.12000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V12A (Tc)10V110mOhm @ 6.6A, 10V4V @ 250µA44 nC @ 10 V±20V640 pF @ 25 V-41W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220AB Full-PakTO-220-3 Full Pack
TO-220-F
STF10N60M2
MOSFET N-CH 600V 7.5A TO220FP
STMicroelectronics
2,606
In Stock
1 : $2.15000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V7.5A (Tc)10V600mOhm @ 4A, 10V4V @ 250µA13.5 nC @ 10 V±25V400 pF @ 100 V-25W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FPTO-220-3 Full Pack
TO-220-F
STF3LN80K5
MOSFET N-CH 800V 2A TO220FP
STMicroelectronics
1,883
In Stock
1 : $2.19000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)800 V2A (Tc)10V3.25Ohm @ 1A, 10V5V @ 100µA2.63 nC @ 10 V±30V102 pF @ 100 V-20W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-220FPTO-220-3 Full Pack
TO-220AB Full Pack
IRFIZ44NPBF
MOSFET N-CH 55V 31A TO220AB FP
Infineon Technologies
1,211
In Stock
1 : $2.19000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V31A (Tc)10V24mOhm @ 17A, 10V4V @ 250µA65 nC @ 10 V±20V1300 pF @ 25 V-45W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-220AB Full-PakTO-220-3 Full Pack
Showing
of 1,771

TO-220-3 Full Pack Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.