STMicroelectronics Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,787 In Stock | 1 : $1.23000 Cut Tape (CT) 4,000 : $0.47655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 1.8A (Tc) | 10V | 3.4Ohm @ 600mA, 10V | 4.5V @ 50µA | 11 nC @ 10 V | ±30V | 165 pF @ 50 V | - | 3.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
21,913 In Stock | 1 : $1.63000 Cut Tape (CT) 2,500 : $0.69060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 5A (Tc) | 5V | 700mOhm @ 2.5A, 5V | 2.5V @ 50µA | 6 nC @ 5 V | ±20V | 242 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
17,671 In Stock | 1 : $1.63000 Cut Tape (CT) 4,000 : $0.69125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 400mA (Tc) | 10V | 8.5Ohm @ 500mA, 10V | 3.7V @ 250µA | 10 nC @ 10 V | ±30V | 156 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
11,517 In Stock | 1 : $1.79000 Cut Tape (CT) 4,000 : $0.75800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2.4A (Tc) | 10V | 260mOhm @ 1.2A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
53,758 In Stock | 1 : $2.13000 Cut Tape (CT) 2,500 : $0.90489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 30mOhm @ 6A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 1450 pF @ 25 V | - | 40W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
14,282 In Stock | 1 : $2.81000 Cut Tape (CT) 2,500 : $1.28292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 10A (Tc) | 10V | 380mOhm @ 5A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±30V | 530 pF @ 100 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D-PAK (TO-252) | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
20,902 In Stock | 1 : $3.17000 Cut Tape (CT) 2,500 : $1.44935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.5A (Tc) | 10V | 8Ohm @ 750mA, 10V | 5V @ 100µA | 10 nC @ 10 V | ±30V | 115 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
4,856 In Stock | 1 : $3.45000 Cut Tape (CT) 1,000 : $1.69850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D²PAK (TO-263) | TO-263-3, D²Pak (2 Leads + Tab), TO-263AB | |||
65,513 In Stock | 1 : $3.76000 Cut Tape (CT) 3,000 : $1.71848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 7.3mOhm @ 19A, 10V | 4V @ 250µA | 80 nC @ 10 V | ±20V | 5680 pF @ 50 V | - | 5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
14,353 In Stock | 1 : $4.19000 Cut Tape (CT) 2,500 : $1.91553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11A (Tc) | 10V | 380mOhm @ 5.5A, 10V | 4V @ 250µA | 17 nC @ 10 V | ±25V | 580 pF @ 100 V | - | 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPak (2 Leads + Tab), SC-63 | |||
4,608 In Stock | 1 : $4.11000 Cut Tape (CT) 3,000 : $2.06446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 107A (Tc) | 10V | 6mOhm @ 53A, 10V | 4.5V @ 250µA | 72.5 nC @ 10 V | ±20V | 5600 pF @ 50 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | PowerFlat™ (5x6) | 8-PowerVDFN | |||
3,000 In Stock | 1 : $4.78000 Cut Tape (CT) 3,000 : $2.39855 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 130A (Tc) | 10V | 3.6mOhm @ 13A, 10V | 4.5V @ 250µA | 103 nC @ 10 V | ±20V | 6800 pF @ 40 V | - | 4.8W (Ta), 135W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | PowerFlat™ (5x6) | 8-PowerVDFN | |||
46,586 In Stock | 1 : $4.86000 Cut Tape (CT) 3,000 : $2.44308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Tc) | 10V | 240mOhm @ 7.5A, 10V | 5V @ 250µA | 31 nC @ 10 V | ±25V | 1240 pF @ 100 V | - | 57W (Tc) | 150°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
6,032 In Stock | 1 : $5.14000 Cut Tape (CT) 3,000 : $2.58201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 1.4mOhm @ 20A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6600 pF @ 25 V | - | 4.8W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
1,249 In Stock | 1 : $9.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
123 In Stock | 1 : $10.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.75V @ 250µA | 44.3 nC @ 10 V | ±25V | 1960 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
1,628 In Stock | 1 : $13.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 35A (Tc) | 10V | 78mOhm @ 19.5A, 10V | 5V @ 250µA | 91 nC @ 10 V | ±20V | 3375 pF @ 100 V | - | 210W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
682 In Stock | 1 : $17.33000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 12A (Tc) | 20V | 690mOhm @ 6A, 20V | 3.5V @ 250µA | 22 nC @ 20 V | +25V, -10V | 290 pF @ 400 V | - | 150W (Tc) | -55°C ~ 200°C (TJ) | Through Hole | HiP247™ | TO-247-3 | ||
367 In Stock | 1 : $63.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 53A (Tc) | 10V | 80mOhm @ 27A, 10V | 4V @ 250µA | 434 nC @ 10 V | ±30V | 11200 pF @ 25 V | - | 460W (Tc) | 150°C (TJ) | Chassis Mount | ISOTOP® | ISOTOP | |||
11,702 In Stock | 1 : $0.90000 Cut Tape (CT) 3,000 : $0.34879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4.5V, 10V | 56mOhm @ 2A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±20V | 639 pF @ 25 V | - | 1.6W (Ta) | 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
12,817 In Stock | 1 : $0.91000 Cut Tape (CT) 3,000 : $0.35394 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4.5V, 10V | 56mOhm @ 2A, 10V | 2.5V @ 250µA | 6 nC @ 4.5 V | ±20V | 639 pF @ 25 V | - | 2.4W (Ta) | 150°C (TJ) | Surface Mount | PowerFlat™ (2x2) | 6-PowerWDFN | |||
39,497 In Stock | 1 : $1.12000 Cut Tape (CT) 3,000 : $0.43023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6A (Tc) | 4.5V, 10V | 25mOhm @ 3A, 10V | 1V @ 250µA | 3.6 nC @ 4.5 V | ±20V | 283 pF @ 24 V | - | 1.6W (Tc) | 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
16,881 In Stock | 1 : $1.22000 Cut Tape (CT) 2,500 : $0.47073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.95V, 4.5V | 40mOhm @ 3A, 4.5V | 600mV @ 250µA (Min) | 11.5 nC @ 4.5 V | ±12V | 460 pF @ 15 V | - | 2.5W (Tc) | 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
22,891 In Stock | 1 : $1.23000 Cut Tape (CT) 4,000 : $0.47699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1A (Tc) | 10V | 1.5Ohm @ 500mA, 10V | 4V @ 250µA | 5.7 nC @ 10 V | ±20V | 90 pF @ 25 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
4,056 In Stock | 1 : $1.28000 Cut Tape (CT) 4,000 : $0.49176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 300mA (Tc) | 10V | 15Ohm @ 400mA, 10V | 4.5V @ 50µA | 6.9 nC @ 10 V | ±30V | 94 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA |