Showing
1 - 25
of 1,419
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT23
NX7002AK,215
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
320,880
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V190mA (Ta)5V, 10V4.5Ohm @ 100mA, 10V2.1V @ 250µA0.43 nC @ 4.5 V±20V17 pF @ 10 V-265mW (Ta), 1.33W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SC-101 SOT-883
NX7002BKMYL
MOSFET N-CH 60V 350MA DFN1006-3
Nexperia USA Inc.
38,622
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.05862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Ta)5V, 10V2.8Ohm @ 200mA, 10V2.1V @ 250µA1 nC @ 10 V±20V23.6 pF @ 10 V-350mW (Ta), 3.1W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-883SC-101, SOT-883
SOT23
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
161,230
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.06852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-323
NX3020NAKW,115
MOSFET N-CH 30V 180MA SOT323
Nexperia USA Inc.
155,187
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07670
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V180mA (Ta)2.5V, 10V4.5Ohm @ 100mA, 10V1.5V @ 250µA0.44 nC @ 4.5 V±20V13 pF @ 10 V-260mW (Ta), 1.1W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT23
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
710,107
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.07931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)10V5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 10 V-830mW (Ta)-65°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
9,529
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.07931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-260mW (Ta), 830mW (Tc)-55°C ~ 150°C (TA)Surface MountSOT-323SC-70, SOT-323
SOT23
BSS84,215
MOSFET P-CH 50V 130MA TO236AB
Nexperia USA Inc.
346,670
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.09495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)50 V130mA (Ta)10V10Ohm @ 130mA, 10V2V @ 1mA-±20V45 pF @ 25 V-250mW (Tc)-65°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
BSS138BK,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
75,826
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.10016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 350mA, 10V1.6V @ 250µA0.7 nC @ 4.5 V±20V56 pF @ 10 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
BSN20BKR
MOSFET N-CH 60V 265MA TO236AB
Nexperia USA Inc.
229,235
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.10575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V265mA (Ta)10V2.8Ohm @ 200mA, 10V1.4V @ 250µA0.49 nC @ 4.5 V±20V20.2 pF @ 30 V-310mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
3-XQFN
PMZB320UPEYL
MOSFET P-CH 30V 1A DFN1006B-3
Nexperia USA Inc.
51,910
In Stock
1 : $0.77000
Cut Tape (CT)
10,000 : $0.11397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V1A (Ta)1.5V, 4.5V510mOhm @ 1A, 4.5V950mV @ 250µA1.4 nC @ 4.5 V±8V122 pF @ 15 V-350mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1006B-33-XFDFN
3-XFDFN Exposed Pad
PMXB43UNEZ
MOSFET N-CH 20V 3.2A DFN1010D-3
Nexperia USA Inc.
154,557
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.15027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V3.2A (Ta)1.5V, 4.5V54mOhm @ 3.2A, 4.5V900mV @ 250µA10 nC @ 4.5 V±8V551 pF @ 10 V-400mW (Ta), 8.33W (Tc)-55°C ~ 150°C (TJ)Surface MountDFN1010D-33-XDFN Exposed Pad
SOT23
PMV65XP,215
MOSFET P-CH 20V 2.8A TO236AB
Nexperia USA Inc.
96,788
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.15241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2.8A (Ta)1.8V, 4.5V74mOhm @ 2.8A, 4.5V900mV @ 250µA7.7 nC @ 4.5 V±12V744 pF @ 20 V-480mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-323
PMF63UNEX
MOSFET N-CH 20V 2.2A SOT323
Nexperia USA Inc.
67,410
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.15299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.2A (Ta)1.8V, 4.5V65mOhm @ 2A, 4.5V1V @ 250µA5.85 nC @ 4.5 V±8V289 pF @ 10 V-395mW (Ta)-55°C ~ 150°C (TJ)Surface MountSOT-323SC-70, SOT-323
SOT23
BSH105,215
MOSFET N-CH 20V 1.05A TO236AB
Nexperia USA Inc.
323,931
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.16027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V1.05A (Ta)1.8V, 4.5V200mOhm @ 600mA, 4.5V570mV @ 1mA (Typ)3.9 nC @ 4.5 V±8V152 pF @ 16 V-417mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
PMV40UN2R
MOSFET N-CH 30V 3.7A TO236AB
Nexperia USA Inc.
311,455
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.7A (Ta)1.8V, 4.5V44mOhm @ 3.7A, 4.5V900mV @ 250µA12 nC @ 4.5 V±12V635 pF @ 15 V-490mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
PMV30UN2R
MOSFET N-CH 20V 4.2A TO236AB
Nexperia USA Inc.
84,289
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.16843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)1.2V, 4.5V32mOhm @ 4.2A, 4.5V900mV @ 250µA11 nC @ 4.5 V±12V655 pF @ 10 V-490mW (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
BSH203,215
MOSFET P-CH 30V 470MA TO236AB
Nexperia USA Inc.
4,300
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.16846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V470mA (Ta)1.8V, 4.5V900mOhm @ 280mA, 4.5V680mV @ 1mA (Typ)2.2 nC @ 4.5 V±8V110 pF @ 24 V-417mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
BSH205G2R
MOSFET P-CH 20V 2A TO236AB
Nexperia USA Inc.
130,406
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.17135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V2A (Ta)4.5V170mOhm @ 2A, 4.5V950mV @ 250µA6.5 nC @ 4.5 V±8V418 pF @ 10 V-480mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
PMV45EN2R
MOSFET N-CH 30V 4.1A TO236AB
Nexperia USA Inc.
38,710
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.19874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V4.1A (Ta)4.5V, 10V42mOhm @ 4.1A, 10V2V @ 250µA6.3 nC @ 10 V±20V209 pF @ 15 V-510mW (Ta), 5W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
BSH103,215
MOSFET N-CH 30V 850MA TO236AB
Nexperia USA Inc.
270,812
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.20275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V850mA (Ta)2.5V400mOhm @ 500mA, 4.5V400mV @ 1mA (Min)2.1 nC @ 4.5 V±8V83 pF @ 24 V-540mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT23
BSH103,235
MOSFET N-CH 30V 850MA TO236AB
Nexperia USA Inc.
23,046
In Stock
1 : $0.71000
Cut Tape (CT)
10,000 : $0.17817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)30 V850mA (Ta)2.5V400mOhm @ 500mA, 4.5V400mV @ 1mA (Min)2.1 nC @ 4.5 V±8V83 pF @ 24 V-540mW (Ta)-55°C ~ 150°C (TJ)Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
Automotive, AEC-Q101 Series
PMN30XPX
MOSFET P-CH 20V 5.2A 6TSOP
Nexperia USA Inc.
53,985
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.21370
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V5.2A (Ta)1.5V, 4.5V34mOhm @ 5.2A, 4.5V900mV @ 250µA23 nC @ 4.5 V±12V1575 pF @ 10 V-550mW (Ta), 6.25W (Tc)-55°C ~ 150°C (TJ)Surface Mount6-TSOPSC-74, SOT-457
6-DFN2020MD_View 2
BUK6D56-60EX
MOSFET N-CH 60V 4A/11A 6DFN
Nexperia USA Inc.
15,139
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.23427
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V4A (Ta), 11A (Tc)4.5V, 10V56mOhm @ 4A, 10V2.7V @ 250µA12 nC @ 10 V±20V435 pF @ 30 V-2W (Ta), 15W (Tc)-55°C ~ 175°C (TJ)Surface MountDFN2020MD-66-UDFN Exposed Pad
6-DFN2020MD_View 2
BUK6D120-60PX
MOSFET P-CH 60V 3A/8A 6DFN
Nexperia USA Inc.
10,890
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.24642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V3A (Ta), 8A (Tc)4.5V, 10V120mOhm @ 3A, 10V3.2V @ 250µA18 nC @ 10 V±20V724 pF @ 30 V-2.3W (Ta), 15W (Tc)-55°C ~ 175°C (TJ)Surface MountDFN2020MD-66-UDFN Exposed Pad
MPT3  SOT89
BSS87,115
MOSFET N-CH 200V 400MA SOT89
Nexperia USA Inc.
202,122
In Stock
1 : $0.79000
Cut Tape (CT)
1,000 : $0.24886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)200 V400mA (Ta)10V3Ohm @ 400mA, 10V2.8V @ 1mA-±20V120 pF @ 25 V-580mW (Ta), 12.5W (Tc)-55°C ~ 150°C (TJ)Surface MountSOT-89TO-243AA
Showing
1 - 25
of 1,419

Nexperia USA Inc. Transistors - FETs, MOSFETs - Single


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.