Showing
1 - 25
of 2,408
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-252-3
IXTY01N100
MOSFET N-CH 1000V 100MA TO252AA
IXYS
6,305
In Stock
1 : $4.20000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V100mA (Tc)10V80Ohm @ 100mA, 10V4.5V @ 25µA6.9 nC @ 10 V±20V54 pF @ 25 V-25W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-252-3
IXTY1R6N50D2
MOSFET N-CH 500V 1.6A TO252
IXYS
14,732
In Stock
1 : $4.51000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V1.6A (Tc)-2.3Ohm @ 800mA, 0V-23.7 nC @ 5 V±20V645 pF @ 25 VDepletion Mode100W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-263AB
IXTA26P20P-TRL
MOSFET P-CH 200V 26A TO263
IXYS
3,851
In Stock
1 : $10.11000
Cut Tape (CT)
800 : $6.58765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)200 V26A (Tc)10V170mOhm @ 13A, 10V4V @ 250µA56 nC @ 10 V±20V2740 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-252-3
IXFY36N20X3
MOSFET N-CH 200V 36A TO252AA
IXYS
29,267
In Stock
1 : $6.88000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V36A (Tc)10V45mOhm @ 18A, 10V4.5V @ 500µA21 nC @ 10 V±20V1425 pF @ 25 V-176W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-252AATO-252-3, DPak (2 Leads + Tab), SC-63
TO-220
IXTP76P10T
MOSFET P-CH 100V 76A TO220AB
IXYS
10,239
In Stock
1 : $9.30000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-220
IXTP96P085T
MOSFET P-CH 85V 96A TO220AB
IXYS
10,878
In Stock
1 : $9.30000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)85 V96A (Tc)10V13mOhm @ 48A, 10V4V @ 250µA180 nC @ 10 V±15V13100 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXFA80N25X3-TRL
MOSFET N-CH 250V 80A TO263
IXYS
3,124
In Stock
1 : $14.49000
Cut Tape (CT)
800 : $9.43628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)250 V80A (Tc)10V16mOhm @ 40A, 10V4.5V @ 1.5mA83 nC @ 10 V±20V5430 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA76P10T
MOSFET P-CH 100V 76A TO263
IXYS
4,635
In Stock
1 : $9.57000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA26P20P
MOSFET P-CH 200V 26A TO263
IXYS
8,778
In Stock
1 : $10.11000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)200 V26A (Tc)10V170mOhm @ 13A, 10V4V @ 250µA56 nC @ 10 V±20V2740 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-263AB
IXTA52P10P
MOSFET P-CH 100V 52A TO263
IXYS
2,941
In Stock
1 : $10.11000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V52A (Tc)10V50mOhm @ 52A, 10V4.5V @ 250µA60 nC @ 10 V±20V2845 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-3P
IXTQ52P10P
MOSFET P-CH 100V 52A TO3P
IXYS
10,331
In Stock
1 : $11.09000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V52A (Tc)10V50mOhm @ 52A, 10V4.5V @ 250µA60 nC @ 10 V±20V2845 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-3PTO-3P-3, SC-65-3
TO-220
IXTP140P05T
MOSFET P-CH 50V 140A TO220AB
IXYS
9,484
In Stock
1 : $11.48000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V140A (Tc)10V9mOhm @ 70A, 10V4V @ 250µA200 nC @ 10 V±15V13500 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-263AB
IXTA140P05T
MOSFET P-CH 50V 140A TO263
IXYS
1,339
In Stock
1 : $11.86000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)50 V140A (Tc)10V9mOhm @ 70A, 10V4V @ 250µA200 nC @ 10 V±15V13500 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263AATO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247-AD-EP-(H)
IXTH76P10T
MOSFET P-CH 100V 76A TO247
IXYS
2,971
In Stock
1 : $11.92000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V76A (Tc)10V25mOhm @ 38A, 10V4V @ 250µA197 nC @ 10 V±15V13700 pF @ 25 V-298W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-220
IXTP3N120
MOSFET N-CH 1200V 3A TO220AB
IXYS
154
In Stock
1 : $12.42000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1200 V3A (Tc)10V4.5Ohm @ 500mA, 10V5V @ 250µA42 nC @ 10 V±20V1350 pF @ 25 V-200W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-220-3TO-220-3
TO-247-AD-EP-(H)
IXTH200N10T
MOSFET N-CH 100V 200A TO247
IXYS
3,524
In Stock
1 : $13.83000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V200A (Tc)10V5.5mOhm @ 50A, 10V4.5V @ 250µA152 nC @ 10 V±30V9400 pF @ 25 V-550W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-263AB
IXFA80N25X3
MOSFET N-CH 250V 80A TO263AA
IXYS
4,995
In Stock
1 : $14.49000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V80A (Tc)10V16mOhm @ 40A, 10V4.5V @ 1.5mA83 nC @ 10 V±20V5430 pF @ 25 V-390W (Tc)-55°C ~ 150°C (TJ)Surface MountTO-263 (D2Pak)TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
TO-247_IXFH
IXFH120N15P
MOSFET N-CH 150V 120A TO247AD
IXYS
1,751
In Stock
1 : $14.71000
Box
Box
ActiveN-ChannelMOSFET (Metal Oxide)150 V120A (Tc)10V16mOhm @ 500mA, 10V5V @ 4mA150 nC @ 10 V±20V4900 pF @ 25 V-600W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247-AD-EP-(H)
IXTH110N25T
MOSFET N-CH 250V 110A TO247
IXYS
878
In Stock
1 : $14.97000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V110A (Tc)10V24mOhm @ 55A, 10V4.5V @ 1mA157 nC @ 10 V±20V9400 pF @ 25 V-694W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247_IXFH
IXFH50N20
MOSFET N-CH 200V 50A TO247AD
IXYS
5,664
In Stock
1 : $15.75000
Tube
Tube
Not For New DesignsN-ChannelMOSFET (Metal Oxide)200 V50A (Tc)10V45mOhm @ 25A, 10V4V @ 4mA220 nC @ 10 V±20V4400 pF @ 25 V-300W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247_IXFH
IXFH56N30X3
MOSFET N-CH 300V 56A TO247
IXYS
1,441
In Stock
780
Factory
1 : $16.14000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)300 V56A (Tc)10V27mOhm @ 28A, 10V4.5V @ 1.5mA56 nC @ 10 V±20V3750 pF @ 25 V-320W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247_IXFH
IXFH60N50P3
MOSFET N-CH 500V 60A TO247AD
IXYS
6,071
In Stock
1 : $16.18000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V60A (Tc)10V100mOhm @ 30A, 10V5V @ 4mA96 nC @ 10 V±30V6250 pF @ 25 V-1040W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247_IXFH
IXFH340N075T2
MOSFET N-CH 75V 340A TO247AD
IXYS
2,027
In Stock
480
Factory
1 : $16.31000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V340A (Tc)10V3.2mOhm @ 100A, 10V4V @ 3mA300 nC @ 10 V±20V19000 pF @ 25 V-935W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247AD (IXFH)TO-247-3
TO-247-AD-EP-(H)
IXTH90P10P
MOSFET P-CH 100V 90A TO247
IXYS
4,143
In Stock
1 : $17.12000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V90A (Tc)10V25mOhm @ 45A, 10V4V @ 250µA120 nC @ 10 V±20V5800 pF @ 25 V-462W (Tc)-55°C ~ 175°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
TO-247-AD-EP-(H)
IXTH48P20P
MOSFET P-CH 200V 48A TO247
IXYS
2,813
In Stock
1 : $17.12000
Tube
Tube
ActiveP-ChannelMOSFET (Metal Oxide)200 V48A (Tc)10V85mOhm @ 500mA, 10V4.5V @ 250µA103 nC @ 10 V±20V5400 pF @ 25 V-462W (Tc)-55°C ~ 150°C (TJ)Through HoleTO-247 (IXTH)TO-247-3
Showing
1 - 25
of 2,408

IXYS Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.